SMD/SMT Reel Digital Isolators

Results: 2 216
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators Tr Ch 3/0 150Mbps Di g Iso A 595-ISO7230 A 595-ISO7230MDW Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

ISO7230M SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 17 mA 34 ns - 40 C + 125 C Reel
Texas Instruments Digital Isolators 3Ch 25mbps dig isola tor 2:1 ALT 595-ISO ALT 595-ISO7231CDWR Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

ISO7231C SMD/SMT SOIC-16 3 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 32 ns - 40 C + 125 C Reel
Texas Instruments Digital Isolators Tr Ch 2/1 150Mbps Di g Iso A 595-ISO7231 A 595-ISO7231MDW Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

ISO7231M SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 28 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators 3Ch 150mbps dig isol ator 2:1 ALT 595-IS ALT 595-ISO7231MDWR Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

ISO7231M SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 28 ns - 40 C + 125 C Reel
Texas Instruments Digital Isolators Quad Ch 4/0 150Mbps Digi Iso ALT 595-ISO ALT 595-ISO7240MDWR Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

ISO7240M SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 17 mA 15 ns - 40 C + 125 C Reel
Texas Instruments Digital Isolators 4Ch Dig Isolator 25M bps 3:1 ALT 595-ISO ALT 595-ISO7241CDWR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

ISO7241C SMD/SMT SOIC-16 4 Channel Bidirectional, Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5 V 2.8 V 18 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators 4Ch Dig Isolator 150 Mbps 2:2 ALT 595-IS ALT 595-ISO7242MDWR Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

ISO7242M SMD/SMT SOIC-16 4 Channel Bidirectional, Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 15 mA 15 ns - 40 C + 125 C Reel
Texas Instruments Digital Isolators Low-power triple-ch annel 3/0 25-Mbps A A 595-ISO7330CDW Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

ISO7330C SMD/SMT SOIC-16 3 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling - 40 C + 125 C Reel
Texas Instruments Digital Isolators Low-power triple-ch annel 3/0 25-Mbps A A 595-ISO7330FCDW Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

ISO7330FC SMD/SMT SOIC-16 3 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 7 mA - 40 C + 125 C Reel
Texas Instruments Digital Isolators Automotive low-powe r triple-channel 2 A A 595-ISO7331CQDWQ1 Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

ISO7331 SMD/SMT SOIC-16 3 Channel Bidirectional, Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 5.8 mA 32 ns - 40 C + 125 C AEC-Q100 Reel
Texas Instruments Digital Isolators 4kVpk Lo PWR 3Ch 150 Mbps Digital Iso A A 595-ISO7631FMDW Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

ISO7631FM SMD/SMT SOIC-16 3 Channel Bidirectional, Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5 V 2.7 V 7 ns - 40 C + 125 C Reel
Texas Instruments Digital Isolators Automotive robust E MC dual-channel 2/ A A 595-ISO7720FQDWQ1 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

ISO7720 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 11.6 mA 17 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators 5.7kVRMS 100Mbps A 5 95-ISO7810DWW A 595 A 595-ISO7810DWW Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1 000

ISO7810 SMD/SMT SOIC-16 1 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 1.8 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Highest isolation ra ting single-channel A 595-ISO7810FDW Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

ISO7810 SMD/SMT SOIC-16 1 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 5.7 mA 10.7 ns - 55 C + 125 C Reel
Texas Instruments Digital Isolators 5.7kVRMS 100Mbps A 5 95-ISO7810FDWW A 59 A 595-ISO7810FDWW Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1 000

ISO7810 SMD/SMT SOIC-16 1 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 1.8 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Highest isolation ra ting dual-channel A A 595-ISO7820DWW Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1 000

ISO7820 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 11.9 mA 11.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Highest isolation ra ting dual-channel A A 595-ISO7820FDWW Non-Stocked Lead-Time 9 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

ISO7820 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 11.9 mA 11.7 ns - 55 C + 125 C Reel
Texas Instruments Digital Isolators Highest isolation ra ting triple-channel A 595-ISO7830DW Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

ISO7830 SMD/SMT SOIC-16 3 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 17.5 mA 11 ns - 55 C + 125 C Reel
Texas Instruments Digital Isolators Highest isolation ra ting triple-channel A 595-ISO7830DWW Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1 000

ISO7830 SMD/SMT SOIC-16 3 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 17.5 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Highest isolation ra ting triple-channel A 595-ISO7830FDW Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

ISO7830 SMD/SMT SOIC-16 3 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 17.5 mA 11 ns - 55 C + 125 C Reel
Texas Instruments Digital Isolators Highest isolation ra ting triple-channel A 595-ISO7830FDWW Non-Stocked Lead-Time 9 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

ISO7830 SMD/SMT SOIC-16 3 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 17.5 mA 11 ns - 55 C + 125 C Reel
Texas Instruments Digital Isolators Highest isolation ra ting quad-channel A A 595-ISO7842FDW Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

ISO7842 SMD/SMT SOIC-16 4 Channel Bidirectional, Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 13.7 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Dual-channel 1/1 r e inforced digital is A 595-ISOW7821FDWE Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

ISOW7821 SMD/SMT SOIC-16 2 Channel Bidirectional, Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 21 mA 13 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Enh Product Sgl 150 Mbps Dig Isolator A A 595-ISO721MMDREP Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ISO721M SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3.3 V 10 mA 17 ns - 55 C + 125 C Reel
Texas Instruments Digital Isolators Low-Power Dual Digit al Isolators A 595- A 595-ISO7421MDREP Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ISO7421 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling - 55 C + 125 C Reel