1 Channel Digital Isolators

Results: 162
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 1-channel digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SI8410 SMD/SMT SOIC-Narrow-8 1 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 6 ns - 40 C + 125 C Reel
Analog Devices Digital Isolators IC, Robust Single ISO, 1:0 channel Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 500

SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 3.6 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators isoPower Gate Driver Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 000

ADUM6132 SMD/SMT SOIC-16 1 Channel Unidirectional 3750 Vrms Magnetic Coupling 5.5 V 4.5 V 350 mA 100 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Hot-Swappable I2C Isolators Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LTC4310 SMD/SMT DFN-10 1 Channel Bidirectional 400 kb/s 1500 Vrms Capacitive Coupling, Magnetic Coupling 6.5 mA 170 ns Reel
Analog Devices Digital Isolators Hot-Swappable I2C Isolators Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LTC4310 SMD/SMT MSOP-10 1 Channel Bidirectional 400 kb/s 1500 Vrms Capacitive Coupling, Magnetic Coupling 6.5 mA 170 ns Reel
Analog Devices Digital Isolators Hot-Swappable I2C Isolators Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LTC4310 SMD/SMT DFN-10 1 Channel Bidirectional 400 kb/s 1500 Vrms Capacitive Coupling, Magnetic Coupling 6.5 mA 170 ns Reel
Analog Devices Digital Isolators Hot-Swappable I2C Isolators Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LTC4310 SMD/SMT MSOP-10 1 Channel Bidirectional 400 kb/s 1500 Vrms Capacitive Coupling, Magnetic Coupling 6.5 mA 170 ns Reel
Analog Devices Digital Isolators Hot-Swappable I2C Isolators Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

LTC4310 SMD/SMT DFN-10 1 Channel Bidirectional 400 kb/s 1500 Vrms Capacitive Coupling, Magnetic Coupling 6.5 mA 170 ns Tube
Analog Devices Digital Isolators 100MHz Iso DAC SPI Serial Int Non-Stocked Lead-Time 17 Weeks
Min.: 160
Mult.: 160

LTM2895 SMD/SMT BGA-36 1 Channel Bidirectional 6000 Vrms Galvanic Isolation 5.5 V 3 V 9 mA 80 ns 0 C + 70 C Tray
Analog Devices Digital Isolators 100MHz Iso DAC SPI Serial Int Non-Stocked Lead-Time 17 Weeks
Min.: 160
Mult.: 160

LTM2895 SMD/SMT BGA-36 1 Channel Bidirectional 6000 Vrms Galvanic Isolation 5.5 V 3 V 9 mA 80 ns - 40 C + 85 C Tray
Texas Instruments Digital Isolators Iso 5V Full & Half D uplex RS-485 Xcvr A ALT 595-ISO3082DWR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 000

ISO3082 SMD/SMT SOIC-16 1 Channel Unidirectional 20 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 700 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Iso 5V Full & Half D uplex RS-485 Xcvr A ALT 595-ISO3088DWR Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

ISO3088 SMD/SMT SOIC-16 1 Channel Unidirectional 20 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 45 ns - 40 C + 85 C Reel
Texas Instruments Digital Isolators Auto Cat Sgl 100Mbps Digital Isolator Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ISO721 SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 2500 Vrms Capacitive Coupling 5 V 3 V 19 ns - 40 C + 125 C AEC-Q100 Reel
Texas Instruments Digital Isolators AC Sgl 100Mbps Dig I so Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ISO722 SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 2500 Vrms Capacitive Coupling 5 V 3 V 4 mA 19 ns - 40 C + 125 C AEC-Q100 Reel
Broadcom / Avago Digital Isolators Digital Isolator (100MBd) Non-Stocked Lead-Time 18 Weeks
Min.: 200
Mult.: 50

HCPL-9000 SMD/SMT DIP-8 Gull Wing 1 Channel Bidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 8 uA, 3.3 mA 15 ns - 40 C + 100 C Tube
Broadcom / Avago Digital Isolators Digital Isolator (100MBd) Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

HCPL-9000 SMD/SMT DIP-8 Gull Wing 1 Channel Bidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 8 uA, 3.3 mA 15 ns - 40 C + 100 C Reel
Skyworks Solutions, Inc. Digital Isolators 5 kV 1-channel digital isolator Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

SI8410 SMD/SMT SOIC-Wide-16 1 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 1-channel digital isolator Non-Stocked Lead-Time 14 Weeks
Min.: 1 250
Mult.: 1 250
: 1 250

SI8410AD SMD/SMT SOIC-Wide-16 1 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 5 kV 1-channel digital isolator Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

SI8410 SMD/SMT SOIC-Wide-16 1 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 6 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 1-channel digital isolator Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 1 250

SI8410 SMD/SMT SOIC-Wide-16 1 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 6 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators Automotive 3.75 kV 1-channel isolator Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Si861x SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 4.8 mA 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 1-channel digital isolator Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 250

Si861x SMD/SMT SOIC-Wide-16 1 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Skyworks Solutions, Inc. Digital Isolators 5 kV 1-channel digital isolator Non-Stocked Lead-Time 14 Weeks
Min.: 1 250
Mult.: 1 250
: 1 250

Si861x SMD/SMT SOIC-Wide-16 1 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel
Skyworks Solutions, Inc. Digital Isolators Automotive 3.75 kV LED input isolator Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Si8710 SMD/SMT SOIC-8 1 Channel Unidirectional 1 Mb/s 3750 Vrms Capacitive Coupling 30 V 3 V 1.7 mA 60 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators Automotive 3.75 kV LED input isolator Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 500

Si8710 SMD/SMT SOIC-8 1 Channel Unidirectional 1 Mb/s 3750 Vrms Capacitive Coupling 30 V 3 V 1.7 mA 60 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape