No Shutdown Digital Isolators

Results: 1 224
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators Robust EMC dual-cha nnel 2/0 reinforce A A 595-ISO7720D 1 963In Stock
Min.: 1
Mult.: 1
: 2 500

ISO7720 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 11.6 mA 17 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC dual-cha nnel 2/0 reinforce A A 595-ISO7720FD 1 615In Stock
5 000Expected 22/09/2026
Min.: 1
Mult.: 1
: 2 500

ISO7720 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 11.6 mA 17 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC dual-channel 2/ A A 595-ISO7720FQDQ1 1 340In Stock
Min.: 1
Mult.: 1
: 2 500

ISO7720 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 11.6 mA 17 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC dual-cha nnel 1/1 reinforce A A 595-ISO7721FDW 2 119In Stock
Min.: 1
Mult.: 1
: 2 000

ISO7721 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 7.3 mA 17 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators High-Speed Low-Power Robust EMC A 595-IS A 595-ISO7740DBQ 2 320In Stock
Min.: 1
Mult.: 1
: 2 500

ISO7740 SMD/SMT SSOP-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 22.7 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC quad-channel 4/ A A 595-ISO7740QDBQQ1 1 571In Stock
Min.: 1
Mult.: 1
: 2 500

ISO7740 SMD/SMT SSOP-16 4 Channel Unidirectional 100 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 22.7 mA 10.7 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive Grade 0 h igh-speed robust-E A 595-ISO7741EDWQ1 1 984In Stock
Min.: 1
Mult.: 1
: 2 000

ISO7741E SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 8.6 mA, 18 mA 10.7 ns - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC quad-cha nnel 2/2 reinforce A A 595-ISO7742DW 3 600In Stock
Min.: 1
Mult.: 1
: 2 000

ISO7742 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 13.4 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC six-chan nel 6/0 reinforced A A 595-ISO7760DBQ 1 471In Stock
2 500Expected 20/08/2026
Min.: 1
Mult.: 1
: 2 500

ISO7760 SMD/SMT SSOP-16 6 Channel Unidirectional 100 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 35 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC six-channel 6/0 A A 595-ISO7760FQDBQQ1 526In Stock
2 500Expected 05/11/2026
Min.: 1
Mult.: 1
: 2 500

ISO7760 SMD/SMT SSOP-16 6 Channel Unidirectional 1 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 35 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC six-chan nel 5/1 reinforced A A 595-ISO7761DBQ 1 950In Stock
Min.: 1
Mult.: 1
: 2 500

ISO7761 SMD/SMT SSOP-16 6 Channel Unidirectional 100 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 11.5 mA, 30.5 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC six-chan nel 5/1 reinforced A A 595-ISO7761DW 2 115In Stock
Min.: 1
Mult.: 1
: 2 000

ISO7761 SMD/SMT SOIC-16 6 Channel Bidirectional, Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 30.5 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC six-channel 5/1 A A 595-ISO7761FQDBQQ1 994In Stock
Min.: 1
Mult.: 1
: 2 500

ISO7761 SMD/SMT SSOP-16 6 Channel Bidirectional, Unidirectional 100 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 30.5 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC six-channel 5/1 A A 595-ISO7761QDBQQ1 2 873In Stock
Min.: 1
Mult.: 1
: 2 500

ISO7761 SMD/SMT SSOP-16 6 Channel Bidirectional, Unidirectional 100 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 30.5 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC six-channel 4/2 A A 595-ISO7762QDWQ1 780In Stock
Min.: 1
Mult.: 1
: 2 000

ISO7762 SMD/SMT SOIC-16 6 Channel Bidirectional, Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 25.7 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC six-chan nel 3/3 reinforced A A 595-ISO7763DBQ 1 981In Stock
Min.: 1
Mult.: 1
: 2 500

ISO7763 SMD/SMT SSOP-16 6 Channel Unidirectional 100 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 21 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC six-channel 3/3 A A 595-ISO7763QDBQQ1 1 632In Stock
Min.: 1
Mult.: 1
: 2 500

ISO7763 SMD/SMT SSOP-16 6 Channel Bidirectional, Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 21 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Highest isolation ra ting single-channel A 595-ISO7810DW 625In Stock
Min.: 1
Mult.: 1
: 2 000

ISO7810 SMD/SMT SOIC-16 1 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 5.7 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Highest isolation ra ting dual-channel A A 595-ISO7820DW 490In Stock
Min.: 1
Mult.: 1
: 2 000

ISO7820 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 11.9 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Highest isolation ra ting quad-channel A A 595-ISO7840DWR 676In Stock
Min.: 1
Mult.: 1

ISO7840 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 23.8 mA 11 ns - 55 C + 125 C Tube
Texas Instruments Digital Isolators Highest isolation ra ting quad-channel A A 595-ISO7840DWWR 155In Stock
Min.: 1
Mult.: 1

ISO7840 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 23.8 mA 11 ns - 55 C + 125 C Tube
Texas Instruments Digital Isolators Highest isolation ra ting quad-channel A A 595-ISO7840FDWR 578In Stock
Min.: 1
Mult.: 1

ISO7840 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 23.8 mA 11 ns - 55 C + 125 C Tube
Texas Instruments Digital Isolators 5.7kVRMS Rnfcd Quad Ch 4/0 Digi Isolator A 595-ISO7840FDWW 1 252In Stock
Min.: 1
Mult.: 1
: 1 000

ISO7840 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 23.8 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators 5.7kVRMS Quad-Chn 3/ 1 Digital 100Mbps A A 595-ISO7841DWR 198In Stock
Min.: 1
Mult.: 1

ISO7841 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 9.2 mA, 19 mA 11 ns - 55 C + 125 C Tube
Texas Instruments Digital Isolators Highest isolation ra ting quad-channel A A 595-ISO7841DWWR 338In Stock
Min.: 1
Mult.: 1

ISO7841 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 9.2 mA, 19 mA 11 ns - 55 C + 125 C Tube