PI3HDX1212ZLDEX

Diodes Incorporated
621-PI3HDX1212ZLDEX
PI3HDX1212ZLDEX

Mfr.:

Description:
Interface - Signal Buffers, Repeaters Active HDMI W-QFN3060-40 T&R 3.5K

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Signal Duplicators
I2C
100 kHz
3.63 V
2.97 V
- 40 C
+ 70 C
SMD/SMT
TQFN-40
Reel
Cut Tape
Application: Display Peripheral Box, Multi Screen Splicing
Brand: Diodes Incorporated
Data Rate: 12 Gb/s
Number of Channels: 4 Channel
Operating Supply Current: 110 uA
Operating Supply Voltage: 3.3 V
Product Type: Signal Buffers, Repeaters
Series: PI3HDX1212
Factory Pack Quantity: 3500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PI3HDX1212 12Gbps HDMI™ 2.1 1:2 Signal Duplicator

Diodes Incorporated PI3HDX1212 12Gbps HDMI™ 2.1 1:2 Signal Duplicator is designed for high-resolution video networks based on HDMI 2.1 standards signal processing. The PI3HDX1212 drives differential signals to multiple video display units. Depending on the mode select pin, the device offers a controllable equalizer, flat gain, and output swing linearity that can be manipulated through pin- or I2C-control. The maximum HDMI data rate of 12Gbps delivers an 8K at 60Hz resolution or 4K at 120Hz, which is needed for 8K HDTV, PC graphics products, and other peripheral devices. For PC graphic applications, the PI3HDX1212 is positioned at the driver’s side and fan out differential signals to multiple display units, such as a PC LCD monitor, projector, and TV. The CTLE equalizers are implemented at the inputs of the redriver to decrease the ISI jitters and compensate for channel loss.

In Stock: 3 368

Stock:
3 368 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 350
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,35 € 3,35 €
2,53 € 25,30 €
2,32 € 58,00 €
2,10 € 210,00 €
2,00 € 500,00 €
Full Reel (Order in multiples of 3500)
2,00 € 7 000,00 €