+ 85 C - 40 C Interface - Specialised

Results: 101
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Protocol Supported Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification
MaxLinear SP508EEF-L
MaxLinear Interface - Specialised SP508EEF-L 46In Stock
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-449, EIIA530, EIA530A, V.10, V.11, V.28, V.35, V.36, X.21 5.25 V 4.75 V 95 mA to 270 mA - 40 C + 85 C SMD/SMT LQFP-100 +/-15 kV
Analog Devices Interface - Specialised isoSPI Iso Communications Int 1 582In Stock
Min.: 1
Mult.: 1
: 2 500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT MSOP-16 AEC-Q100
Analog Devices Interface - Specialised SMBus/I C Accelerator 167In Stock
1 500Expected 24/08/2026
Min.: 1
Mult.: 1
: 500

SMBus/I2C Accelerator 6 V 2.7 V 60 uA - 40 C + 85 C SMD/SMT SOT-23-5
Texas Instruments Interface - Specialised Dual Port Controller With Expanded I/Os A 595-FPC202RHUR 148In Stock
Min.: 1
Mult.: 1
: 250

Aggregators - 40 C + 85 C SMD/SMT WQFN-56
Texas Instruments Interface - Specialised A 595-FPC401RHUR A 5 95-FPC401RHUR A 595 A 595-FPC401RHUR 114In Stock
Min.: 1
Mult.: 1
: 250

Quad Port Controller 3.3 V 1.8 V - 40 C + 85 C SMD/SMT WQFN-56
Texas Instruments Interface - Specialised 2-bit level-translat ing 400-kHz I2C/SMB 925In Stock
Min.: 1
Mult.: 1
: 5 000

Bus Interface 5.5 V 900 mV 900 uA - 40 C + 85 C SMD/SMT X2QFN-8
Analog Devices / Maxim Integrated Interface - Specialised 2-Wire Interfaced Low-EMI Key Switch Con 130In Stock
Min.: 1
Mult.: 1
: 2 500

3.6 V 1.6 V - 40 C + 85 C SMD/SMT TQFN-24

Analog Devices / Maxim Integrated Interface - Specialised I C-Interfaced Key-Switch Controller and LED Driver/GPIOs with Integrated ESD Protection 186In Stock
Min.: 1
Mult.: 1

3.3 V 3.3 V - 40 C + 85 C SMD/SMT TQFN-40 ESD Protection

MaxLinear Interface - Specialised RS-232/RS-485/RS-422 Transceiver 20In Stock
8 533On Order
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-422, RS-485 5.5 V 3 V 1 mA - 40 C + 85 C SMD/SMT QFN-32 +/-15 kV
MaxLinear Interface - Specialised 4 Tx/Rx Programmable RS232/485/422 Serial 68In Stock
2 500Expected 25/08/2026
Min.: 1
Mult.: 1
: 2 500

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA, 6.5 mA - 40 C + 85 C SMD/SMT TSSOP-28 +/-15 kV
MaxLinear Interface - Specialised RS232/422/RS485 Transceiver Multi 7In Stock
100Expected 24/08/2026
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 1.5 mA - 40 C + 85 C SMD/SMT TSSOP-28 +/-15 kV
MaxLinear Interface - Specialised Ultra High Speed Multiprotocol Xcvr 5In Stock
360Expected 18/08/2026
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-449, EIIA530, EIA530A, V.10, V.11, V.28, V.35, V.36, X.21 5.25 V 4.75 V 300 mA - 40 C + 85 C SMD/SMT LQFP-100 +/-15 kV
MaxLinear Interface - Specialised Transceiver w/ 15KV ESD Protect 19In Stock
2 046Expected 11/12/2026
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-422, RS-485 5.5 V 3 V 2.5 mA - 40 C + 85 C SMD/SMT SSOP-20 +/-15 kV
MaxLinear SP330EEY-L/TR
MaxLinear Interface - Specialised RS-232/485/422 Tscvr w/ 1.65V-5.5V IF 122In Stock
15 000Expected 04/12/2026
Min.: 1
Mult.: 1
: 2 500

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28 5.5 V 3.3 V 1 mA, 1.8 mA - 40 C + 85 C SMD/SMT TSSOP-24 +/-15 kV

Texas Instruments Interface - Specialised HDMI CompanionChip w / Step-up Converter 334In Stock
Min.: 1
Mult.: 1
: 3 000

- 40 C + 85 C SMD/SMT DSBGA-28
STMicroelectronics Interface - Specialised Miniature KNX transceiver with voltage regulators
6 933Expected 10/09/2027
Min.: 1
Mult.: 1
: 4 000

Transceiver 32 V 20 V 31 mA - 40 C + 85 C SMD/SMT VFQFPN-24
onsemi Interface - Specialised NCN5150 QFN OAC
45 000On Order
Min.: 1
Mult.: 1
Max.: 3 510
: 2 500

MBUS Transceiver 3.6 V 3.3 V 15 mA - 40 C + 85 C SMD/SMT QFN-20
STMicroelectronics Interface - Specialised ESD protection and signal booster for HDMI source control stage interface
10 000Expected 13/08/2026
Min.: 1
Mult.: 1
: 5 000

HDMI, I2C 5.3 V 4.9 V 700 uA - 40 C + 85 C SMD/SMT WLCSP-12
STMicroelectronics Interface - Specialised Miniature KNX transceiver with voltage regulators
2 897Expected 07/05/2027
Min.: 1
Mult.: 1

32 V 20 V - 40 C + 85 C SMD/SMT VFQFPN-24
MaxLinear Interface - Specialised 20MBPS 8CH MULTI 0-70C
373On Order
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-449, EIIA530, EIA530A, V.10, V.11, V.28, V.35, V.36, X.21 3.465 V 3.135 V 95 mA to 270 mA - 40 C + 85 C SMD/SMT LQFP-100
Analog Devices / Maxim Integrated Interface - Specialised 1-Wire -to-I2C Master Bridge
150Expected 18/08/2026
Min.: 1
Mult.: 1

1-Wire to I2C Master Bridge 3.6 V 4.45 V 2.6 mA - 40 C + 85 C SMD/SMT TQFN-EP-16
Texas Instruments Interface - Specialised 19bit A 595-SN74LV16 1284DL A 595-SN74LV A 595-SN74LV161284DL Non-Stocked Lead-Time 9 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Bus Interface 5.5 V 4.5 V 70 mA - 40 C + 85 C SMD/SMT SSOP-48
Phoenix Contact Interface - Specialised IBS SUPI 4 QFN Non-Stocked Lead-Time 7 Weeks
Min.: 250
Mult.: 250

- 40 C + 85 C
Phoenix Contact Interface - Specialised IBS SUPI 3 LS Non-Stocked Lead-Time 7 Weeks
Min.: 160
Mult.: 160

- 40 C + 85 C SMD/SMT TQFP-44
Phoenix Contact Interface - Specialised IBS SUPI 3 OPC Non-Stocked Lead-Time 4 Weeks
Min.: 90
Mult.: 90

- 40 C + 85 C