- 40 C Cut Tape Interface - Specialised

Results: 99
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Protocol Supported Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification
Analog Devices / Maxim Integrated Interface - Specialised 2-Wire Interfaced Low-EMI Key Switch Con 130In Stock
Min.: 1
Mult.: 1
: 2 500

3.6 V 1.6 V - 40 C + 85 C SMD/SMT TQFN-24
MaxLinear Interface - Specialised 4 Tx/Rx Programmable RS232/485/422 Serial 83In Stock
2 500Expected 25/08/2026
Min.: 1
Mult.: 1
: 2 500

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA, 6.5 mA - 40 C + 85 C SMD/SMT TSSOP-28 +/-15 kV
NXP Semiconductors Interface - Specialised NTAG 5 link 1 000In Stock
Min.: 1
Mult.: 1
: 2 500

5.5 V 1.62 V 138 uA - 40 C + 105 C SMD/SMT TSSOP-16
NXP Semiconductors Interface - Specialised NTAG 5 link 1 574In Stock
Min.: 1
Mult.: 1
: 2 500

5.5 V 1.62 V 138 uA - 40 C + 105 C SMD/SMT SOIC-8
NXP Semiconductors Interface - Specialised 16-bit SPI GPI Expander 18 V Tolerant with Interrupt in TSSOP24 package 65In Stock
5 000Expected 19/04/2027
Min.: 1
Mult.: 1
: 2 500

SPI 16-bit GPI 5.5 V 2.3 V 1 uA - 40 C + 125 C SMD/SMT TSSOP-24
NXP Semiconductors MC33660BEFR2
NXP Semiconductors Interface - Specialised Transceiver, Physical layer, ISO9141 K Line Serial Link Interface, SOIC 8 7 418In Stock
Min.: 1
Mult.: 1
: 2 500

5.25 V 4.75 V 100 uA - 40 C + 125 C SMD/SMT SOIC-8
MaxLinear SP330EEY-L/TR
MaxLinear Interface - Specialised RS-232/485/422 Tscvr w/ 1.65V-5.5V IF 372In Stock
15 000Expected 04/12/2026
Min.: 1
Mult.: 1
: 2 500

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28 5.5 V 3.3 V 1 mA, 1.8 mA - 40 C + 85 C SMD/SMT TSSOP-24 +/-15 kV

Texas Instruments Interface - Specialised HDMI CompanionChip w / Step-up Converter 334In Stock
Min.: 1
Mult.: 1
: 3 000

- 40 C + 85 C SMD/SMT DSBGA-28
STMicroelectronics Interface - Specialised Miniature KNX transceiver with voltage regulators
6 933Expected 10/09/2027
Min.: 1
Mult.: 1
: 4 000

Transceiver 32 V 20 V 31 mA - 40 C + 85 C SMD/SMT VFQFPN-24
Analog Devices Interface - Specialised HART Industrial Comm IC, Low Power w OSC
3 000Expected 08/10/2026
Min.: 1
Mult.: 1
: 1 500

Low Power HART Modems 464 uA - 40 C + 125 C SMD/SMT LFCSP-24
NXP Semiconductors Interface - Specialised SPI to I2C-bus interface
14 781On Order
Min.: 1
Mult.: 1
: 2 500

3.6 V 1.71 V 2.1 mA - 40 C + 105 C SMD/SMT TSSOP-16
NXP Semiconductors Interface - Specialised I2C-bus to SPI bridge
25 848On Order
Min.: 1
Mult.: 1
: 2 500

3.6 V 1.71 V 2.1 mA - 40 C + 105 C SMD/SMT TSSOP-16
onsemi Interface - Specialised NCN5150 QFN OAC
45 000On Order
Min.: 1
Mult.: 1
Max.: 3 510
: 2 500

MBUS Transceiver 3.6 V 3.3 V 15 mA - 40 C + 85 C SMD/SMT QFN-20
STMicroelectronics Interface - Specialised ESD protection and signal booster for HDMI source control stage interface
10 000Expected 13/08/2026
Min.: 1
Mult.: 1
: 5 000

HDMI, I2C 5.3 V 4.9 V 700 uA - 40 C + 85 C SMD/SMT WLCSP-12
Analog Devices Interface - Specialised HART Industrial Comm IC, Low Power
1 000On Order
Min.: 1
Mult.: 1
: 500

HART Modems 5.5 V 2 V 179 uA - 40 C + 125 C SMD/SMT LFCSP-24
NXP Semiconductors Interface - Specialised FlexRay active star coupler (2 branches)
25On Order
Min.: 1
Mult.: 1
: 1 000

FlexRay Coupler 5.25 V 4.75 V 95 mA - 40 C + 150 C SMD/SMT HVQFN-44
NXP Semiconductors Interface - Specialised High-speed CAN/ LIN core system basis chip
25On Order
Min.: 1
Mult.: 1
: 2 000

28 V 4.5 V 76 uA - 40 C + 125 C SMD/SMT HTSSOP-32 ESD Protection
NXP Semiconductors Interface - Specialised NTAG 5 switch
250Expected 17/08/2026
Min.: 1
Mult.: 1
: 2 500

5.5 V 1.62 V 128 uA - 40 C + 105 C SMD/SMT TSSOP-16
NXP Semiconductors Interface - Specialised NTAG 5 switch
100Expected 29/10/2026
Min.: 1
Mult.: 1
: 2 500

5.5 V 1.62 V 128 uA - 40 C + 105 C SMD/SMT SOIC-8
NXP Semiconductors Interface - Specialised High-speed CAN/dual LIN core system basis chip Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 2 000

28 V 4.5 V 77 A - 40 C + 125 C SMD/SMT HTSSOP-32 ESD Protection
STMicroelectronics Interface - Specialised Quad Squib Driver PTS SmartPower Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 1 000

5.1 V 4.9 V 35 mA - 40 C + 95 C SMD/SMT LQFP-64 2 kV AEC-Q100
Texas Instruments Interface - Specialised Quad Port Controller 56-WQFN -40 to 85 A A 595-FPC402RHUT Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 2 000

Aggregators - 40 C + 85 C SMD/SMT WQFN-56
Texas Instruments Interface - Specialised 19bit Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 000

Bus Interface 5.5 V 4.5 V 70 mA - 40 C + 85 C SMD/SMT TSSOP-48
DIOO Microcircuits Interface - Specialised SIM Card Interface Level Shifter with EMI Filter and ESD Protection Non-Stocked
Min.: 1
Mult.: 1
: 3 000

SIM Card Interface Level Shifter 1.95 V 1.05 V 5 uA - 40 C + 85 C SMD/SMT QFN-10 15 kV