SN65MLVD206BD

Texas Instruments
595-SN65MLVD206BD
SN65MLVD206BD

Mfr.:

Description:
LVDS Interface IC High noise immunity 200-Mbps M-LVDS tran A 595-SN65MLVD206BDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Multipoint-LVDS Transceiver
1 Driver
1 Receiver
200 Mb/s
LVTTL, M-LVDS
LVTTL, M-LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Development Kit: MLVD20XEVM
Duplex: Half Duplex
Operating Supply Current: 16 mA
Pd - Power Dissipation: 100 mW
Product Type: LVDS Interface IC
Propagation Delay Time: 2.5 ns, 6 ns
Series: SN65MLVD206B
Factory Pack Quantity: 75
Subcategory: Interface ICs
Unit Weight: 109,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

SN65MLVD206B Line Drivers/Receivers

Texas Instruments SN65MLVD206B Line Drivers/Receivers are multipoint-low-voltage differential (M-LVDS) line drivers and receivers which are optimized to operate at signaling rates up to 200Mbps. These devices have robust 3.3V drivers and receivers in the standard SOIC footprint for demanding industrial applications. The bus pins are robust to ESD events, with high levels of protection to human-body model and IEC contact discharge specifications. These devices each combine a differential driver and a differential receiver (transceiver), which operate from a single 3.3V supply. The SN65MLVD206B has enhancements over similar devices. Improved features include a controlled slew rate on the driver output to help minimize reflections from unterminated stubs, resulting in better signal integrity. The same footprint definition was maintained, allowing for an easy drop-in replacement for a system performance upgrade.

In Stock: 508

Stock:
508 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,09 € 4,09 €
3,10 € 31,00 €
2,64 € 66,00 €
2,61 € 195,75 €
2,49 € 747,00 €
2,46 € 1 291,50 €
2,30 € 2 415,00 €
2,24 € 5 712,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,18 €
Min:
1

Similar Product

Texas Instruments SN65MLVD206BDR
Texas Instruments
LVDS Interface IC High noise immunity 200-Mbps M-LVDS tran A 595-SN65MLVD206BD