RS-232 Interface IC

Results: 565
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Analog Devices RS-232 Interface IC RS232/RS485 2x Multiprotocol Tran w/ Int 67In Stock
676Expected 25/09/2026
Min.: 1
Mult.: 1

QFN-38 LTC2872 Transceiver 20 Mb/s 4 Driver 4 Receiver Half/Full Duplex 5.5 V 3 V SMD/SMT 5.5 mA 0 C + 70 C 16 kV Tube
Analog Devices RS-232 Interface IC 1x-Bus RS485/RS232 Multiprotocol Tran w/ 31In Stock
438Expected 24/08/2026
Min.: 1
Mult.: 1

QFN-24 LTC2873 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V SMD/SMT 4 mA - 40 C + 125 C 26 kV Tube
Analog Devices RS-232 Interface IC 1x-Bus RS485/RS232 Multiprotocol Tran w/ 130In Stock
2 194Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 219

QFN-24 LTC2873 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V SMD/SMT 4 mA - 40 C + 85 C 26 kV Tube
Analog Devices RS-232 Interface IC 2x Iso RS232 uM Tran + Pwr 8In Stock
2 261On Order
Min.: 1
Mult.: 1
Max.: 238

BGA-32 LTM2882 Transceiver 10 Mb/s 2 Driver 2 Receiver Half Duplex 3.6 V 3 V SMD/SMT 24 mA - 40 C + 85 C 10 kV Tray
Analog Devices LTC1344CG#PBF
Analog Devices RS-232 Interface IC Sftwr Sel Cable Terminator 19In Stock
Min.: 1
Mult.: 1

LTC1344 Transceiver 5.25 V 4.75 V SMD/SMT 200 uA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C. 380In Stock
Min.: 1
Mult.: 1
: 1 500

SSOP-20 ADM1385 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2.1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C. 99In Stock
Min.: 1
Mult.: 1
: 2 500

TSSOP-28 ADM211E Transceiver 230 kb/s 4 Driver 5 Receiver 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 15kV ESD, +2.7V TO 3.6V S/P TRANS I.C. 358In Stock
Min.: 1
Mult.: 1
: 1 500

LFCSP-32 ADM3312E Transceiver 460 kb/s 3 Driver 3 Receiver 3.6 V 2.7 V SMD/SMT 1 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC Sftwr-Sel Multiprotocol Tran 5In Stock
Min.: 1
Mult.: 1

SSOP-28 LTC1543 Transceiver 10 Mb/s 3 Driver 3 Receiver Full Duplex 5.25 V 4.75 V SMD/SMT 126 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices LTC1344ACG#PBF
Analog Devices RS-232 Interface IC Sftwr-Sel Cable Terminator 16In Stock
Min.: 1
Mult.: 1

SSOP-24 LTC1344A Transceiver 5.25 V 4.75 V SMD/SMT 400 uA 0 C + 70 C Tube
Analog Devices RS-232 Interface IC 3V RS-232 I.C.
7 847On Order
Min.: 1
Mult.: 1
Max.: 768

TSSOP-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 3 mA - 40 C + 85 C ESD Protection Tube
Analog Devices RS-232 Interface IC 3V RS-232 I.C.
12 411Expected 17/12/2026
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

TSSOP-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 3 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3V RS-232 I.C.
10 061On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

TSSOP-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 3 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran
1 868Expected 19/03/2027
Min.: 1
Mult.: 1
: 2 000

SSOP-28 LTC1334 5.5 V 4.5 V SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC Sftwr-Sel Multiprotocol Tran w/ Term & 3
1 784Expected 26/11/2026
Min.: 1
Mult.: 1
: 2 500

QFN-38 LTC2847 SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC RS232/RS485 2x Multiprotocol Tran w/ Int
11 770On Order
Min.: 1
Mult.: 1
: 2 500

QFN-38 LTC2872 Transceiver 4 Driver 4 Receiver 5.5 V 3 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 2x Iso RS232 uM Tran + Pwr
1 904On Order
Min.: 1
Mult.: 1

BGA-32 LTM2882 Transceiver 10 Mb/s 2 Driver 2 Receiver Half Duplex 3.6 V 3 V SMD/SMT 24 mA 0 C + 70 C 10 kV Tray
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C.
4 279Expected 05/10/2026
Min.: 1
Mult.: 1
: 400

SOIC-18 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2.1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 15kV ESD, 2.7V TO +3.6V SPT I.C.
1 500Expected 18/09/2026
Min.: 1
Mult.: 1
: 1 500

LFCSP-32 ADM3315E Transceiver 460 kb/s 3 Driver 3 Receiver 3.6 V 2.7 V SMD/SMT 850 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 2x Drvr/Rcv
774On Order
Min.: 1
Mult.: 1

SOIC-16 LT1081 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 12 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors
942Expected 17/11/2026
Min.: 1
Mult.: 1
: 1 000

SOIC-16 LT1181A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 9 mA 0 C + 70 C 10 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran
430On Order
Min.: 1
Mult.: 1

SSOP-28 LTC1334 Transceiver 5 Mb/s 4 Driver 4 Receiver Half Duplex 5.5 V 4.5 V SMD/SMT 8 mA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran
289On Order
Min.: 1
Mult.: 1

SOIC-20 LTC1387 Transceiver 150 kb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 4.5 V SMD/SMT 7 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans
365On Order
Min.: 1
Mult.: 1

DFN-16 LTC2804 Transceiver 1 Mb/s 2 Driver 2 Receiver Half Duplex 5.5 V 1.8 V SMD/SMT 2.3 mA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC 3.3V Sftwr-Sel Multiprotocol Tran w/ Ter
74Expected 22/01/2027
Min.: 1
Mult.: 1

SSOP-36 LTC2846 Transceiver 10 Mb/s 3 Driver 3 Receiver Full Duplex 3.6 V 3 V SMD/SMT 126 mA 0 C + 70 C Without ESD Protection Tube