RS-232 Interface IC

Results: 1 679
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-232 Interface IC RS232 A 595-MAX3243I DB A 595-MAX3243IDB A 595-MAX3243IDB 5 213In Stock
Min.: 1
Mult.: 1
: 2 000

SSOP-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V RS232 2 907In Stock
Min.: 1
Mult.: 1
: 2 000

SSOP-16 SN75C3221 Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch Compat L ine Drvr/Rcvr A 595 A 595-SN75C3232D 1 939In Stock
Min.: 1
Mult.: 1
: 2 500

SOIC-16 SN75C3232 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors 216In Stock
Min.: 1
Mult.: 1

SOIC-20 MAX200 Driver 120 kb/s 5 Driver 0 Receiver 5 V 5 V SMD/SMT 10 uA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors 1 250In Stock
Min.: 1
Mult.: 1
: 1 000

SO-Wide-16 MAX202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.25 V 4.75 V SMD/SMT 15 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors 1 205In Stock
Min.: 1
Mult.: 1

SSOP-28 MAX211 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V SMD/SMT 20 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC Programmable DTE/DCE, +5V RS-232 Transce 1 593In Stock
Min.: 1
Mult.: 1
: 1 000

SO-Wide-28 MAX214 Transceiver 116 kb/s 3 Driver 5 Receiver Full Duplex 5 V 5 V SMD/SMT 20 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 332In Stock
Min.: 1
Mult.: 1

SO-Narrow-16 MAX220 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V SMD/SMT 2 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 486In Stock
Min.: 1
Mult.: 1

SO-Wide-18 MAX222 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V SMD/SMT 10 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 5V, Isolated, RS-232 Driver Receiver 123In Stock
Min.: 1
Mult.: 1

PDIP-14 MAX251 Transceiver 116 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V Through Hole 500 uA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +3V to +5.5V, 1.5Mbps RS-232 Receivers i 6 196In Stock
Min.: 1
Mult.: 1
: 2 500

SOT-23-5 MAX3181 Receiver 1.5 Mb/s 0 Driver 1 Receiver 5.5 V 3 V SMD/SMT 5 uA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 1 219In Stock
Min.: 1
Mult.: 1
: 2 000

SSOP-16 MAX3226E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers 1 280In Stock
Min.: 1
Mult.: 1

TSSOP-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 517In Stock
Min.: 1
Mult.: 1

SSOP-28 MAX3245E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC 3V RS-232 I.C. 3 519In Stock
2 500On Order
Min.: 1
Mult.: 1
: 2 500

SOIC-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 3 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 2x Drvr/Rcv 228In Stock
Min.: 1
Mult.: 1

SO-18 LT1080 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 12 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 3.3V L Pwr EIA/TIA-562 Tran 307In Stock
Min.: 1
Mult.: 1

SSOP-20 LTC1385 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 3.6 V 3 V SMD/SMT 3.5 mA - 40 C + 85 C 10 kV Tube
Texas Instruments RS-232 Interface IC RS232 A 595-MAX3238C PW A 595-MAX3238CPW A 595-MAX3238CPW 1 938In Stock
Min.: 1
Mult.: 1
: 2 000

TSSOP-28 MAX3238 Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Multich RS232 1MBit Line Drvr/Rcv 2 190In Stock
Min.: 1
Mult.: 1
: 2 000

TSSOP-28 TRS3237E Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Multichannel RS-232 Line Drvr/Re 1 847In Stock
Min.: 1
Mult.: 1
: 2 000

SSOP-28 TRS3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 54In Stock
Min.: 1
Mult.: 1

PLCC-44 MAX248 Transceiver 120 kb/s 8 Driver 8 Receiver Full Duplex 5 V 5 V SMD/SMT 30 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 5V, Isolated, RS-232 Driver Receiver 275In Stock
Min.: 1
Mult.: 1

SOIC-14 MAX250 Transceiver 116 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V SMD/SMT 500 uA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 460kbps, RS-232 Transmitters in SOT23-6 1 348In Stock
Min.: 1
Mult.: 1
: 2 500

SOT-23-6 MAX3190E Driver 460 kb/s 1 Driver 0 Receiver Full Duplex 12 V 7.5 V SMD/SMT 250 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC +3.0V to +5.5V, 10nA, 250kbps RS-232 Transceivers with 15kV ESD-Protected I/O and Logic Pins 13 036In Stock
Min.: 1
Mult.: 1
: 2 000

SSOP-28 MAX3238E Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 1 A Supply-Current, True +3V to +5.5V RS 400In Stock
Min.: 1
Mult.: 1

SO-Wide-28 MAX3243 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Tube