RS-232 Interface IC

Results: 413
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-232 Interface IC 3V-5.5V Dual RS-232 Port Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

TSSOP-48 TRSF23243 250 kb/s 6 Driver 10 Receiver 5.5 V 3 V SMD/SMT 2 mA 0 C + 70 C Reel
Texas Instruments RS-232 Interface IC 3V-5.5V Dual RS-232 Port Non-Stocked Lead-Time 9 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

SSOP-48 TRSF23243 250 kb/s 6 Driver 10 Receiver 5.5 V 3 V SMD/SMT 2 mA 0 C + 70 C Reel
Texas Instruments RS-232 Interface IC 3V-5.5V Multich RS- 232 Line Drvr/Rcvr A A 595-TRSF3222EIDW Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SOIC-20 TRSF3222E Transceiver 1 Mb/s 2 Driver 2 Receiver 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C Reel
Texas Instruments RS-232 Interface IC 3V-5.5V 2Ch RS-232 1 Mbit Line Drvr/Rcvr A 595-TRSF3232EIDWR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

SOIC-16 TRSF3232E 1 Mb/s 2 Driver 2 Receiver 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C Tube
Texas Instruments RS-232 Interface IC 3V-5.5V 2Ch RS-232 1 Mbit Line Drvr/Rcvr A 595-TRSF3232EIDW Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SOIC-16 TRSF3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel
Texas Instruments RS-232 Interface IC 3V to 5.5V MultiCh R S-232 A 595-MAX3232 A 595-MAX3232MDBREP Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SSOP-16 MAX3232 250 kb/s 2 Driver 2 Receiver 5.5 V 3 V SMD/SMT 1 mA - 55 C + 125 C Reel
Texas Instruments RS-232 Interface IC Mil Enhance 3V-5.5V MultiCh RS-232 A 595 A 595-MAX3232MPWREP Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

TSSOP-16 MAX3232 250 kb/s 2 Driver 2 Receiver 5.5 V 3 V SMD/SMT 1 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Mil Enhance 3V-5.5V MultiCh RS-232 A 595 A 595-MAX3243MDBREP Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SSOP-28 MAX3243 250 kb/s 3 Driver 5 Receiver 5.5 V 3 V SMD/SMT 1 mA - 55 C + 125 C Reel
Texas Instruments RS-232 Interface IC Mil Enhance 3V-5.5V MultiCh RS-232 A 595 A 595-MAX3243MPWREP Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

TSSOP-28 MAX3243 250 kb/s 3 Driver 5 Receiver 5.5 V 3 V SMD/SMT 1 mA - 55 C + 125 C Reel
Texas Instruments RS-232 Interface IC 3-V to 5.5-V MultiCh RS-232 Ln Drvr/Recv A 595-MAX3223MDBREP Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SSOP-20 MAX3223 500 kb/s 2 Driver 2 Receiver 5.5 V 3 V SMD/SMT 1 mA - 55 C + 125 C Reel
Texas Instruments RS-232 Interface IC Mil Enhance 3V-5.5V Sgl Ch RS-232 A 595- A 595-MAX3221MDBREP Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SSOP-16 MAX3221 250 kb/s 1 Driver 1 Receiver 5.5 V 3 V SMD/SMT 1 mA - 55 C + 125 C Reel
Texas Instruments RS-232 Interface IC 5V Dual Line Driver/ Receiver ALT 595-MA ALT 595-MAX202IDR Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SOIC-16 MAX202 Transceiver 120 kb/s 2 Driver 2 Receiver 5.5 V 4.5 V SMD/SMT 15 mA - 40 C + 85 C ESD Protection Reel
Texas Instruments RS-232 Interface IC 5V MultiCh Line Driv er/Receiver A 595-M A 595-MAX208IDWR Non-Stocked Lead-Time 16 Weeks
Min.: 400
Mult.: 25

SOIC-24 MAX208 Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232 Interface IC 5V Multich RS-232 Li ne Driver/Receiver ALT 595-MAX211IDBR Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SSOP-28 MAX211 Driver 120 kb/s 4 Driver 5 Receiver 5.5 V 4.5 V SMD/SMT 14 mA - 40 C + 85 C 15 kV Reel
Texas Instruments RS-232 Interface IC 5V MultiCh Line Driv er/Receiver A 595-M A 595-MAX213CDWR Non-Stocked Lead-Time 16 Weeks
Min.: 400
Mult.: 20

SOIC-28 MAX213 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA - 40 C + 85 C Tube
Texas Instruments RS-232 Interface IC 5V MultiChannel Line Driver/Receiver Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

SOIC-28 MAX213 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA - 40 C + 85 C Reel
Texas Instruments RS-232 Interface IC 3-5.5V Sgl-Ch RS- 23 2 Line Drvr/Rcvr AL ALT 595-MAX3221ECDBR Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SSOP-16 MAX3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C ESD Protection Reel
Texas Instruments RS-232 Interface IC RS-232 Line Driver/R eceiver ALT 595-MAX ALT 595-MAX3221EIPWR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 000

TSSOP-16 MAX3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver ALT ALT 595-MAX3232EIDBR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 000

SSOP-16 MAX3232E 250 kb/s 2 Driver 2 Receiver 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3 to 5V Multichannel RS-232 Line Drv/Rcv A 595-MAX3237ECDWR Non-Stocked Lead-Time 16 Weeks
Min.: 360
Mult.: 20

SOIC-28 MAX3237E Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA 0 C + 70 C 15 kV Tube
Texas Instruments RS-232 Interface IC 3 to 5V Multichannel RS-232 Line Drv/Rcv ALT 595-MAX3237ECDW Non-Stocked Lead-Time 16 Weeks
Min.: 360
Mult.: 20

SOIC-28 MAX3237E Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA 0 C + 70 C Tube
Texas Instruments RS-232 Interface IC 3-5.5V Multichannel Line Drvr/Rcvr ALT 5 ALT 595-MAX3238CDBR Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SSOP-28 MAX3238 Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA 0 C + 70 C Reel
Texas Instruments RS-232 Interface IC 3 to 5V Multichannel RS-232 Line Drv/Rcv A 595-MAX3238EIDW Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

SOIC-28 MAX3238E Transceiver 400 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C Reel
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver ALT ALT 595-MAX3243CDBR Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SSOP-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver ALT ALT 595-MAX3243CDBR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 000

SSOP-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel