RS-232 Interface IC

Results: 413
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-232 Interface IC 3-5.5V Mult-Ch RS232 A 595-MAX3232CDB A A 595-MAX3232CDB 268In Stock
4 000Expected 20/08/2026
Min.: 1
Mult.: 1
: 2 000

SSOP-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3 to 5V Multichannel RS-232 Line Drv/Rcv A 595-MAX3237ECDB 412In Stock
2 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 2 000

SSOP-28 MAX3237E Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3 to 5V Multichannel RS-232 Line Drv/Rcv A 595-MAX3237EIDB 451In Stock
6 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 2 000

SSOP-28 MAX3237E Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Quad Low Pwr 211In Stock
Min.: 1
Mult.: 1

PDIP-20 SN65C1154 Transceiver 95 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V Through Hole 600 uA - 40 C + 85 C ESD Protection Tube
Texas Instruments RS-232 Interface IC 3V To 5.5V MultiCh R S-232 191In Stock
2 000Expected 24/12/2026
Min.: 1
Mult.: 1
: 2 000

TSSOP-16 SN65C3221 Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Compa t Line Drv/Rcvr 203In Stock
Min.: 1
Mult.: 1
: 2 000

SSOP-20 SN65C3222 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Multichannel Line Drvr/Rcvr A 595 A 595-SN65C3243DWR 150In Stock
Min.: 1
Mult.: 1

SOIC-28 SN65C3243 Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232 Interface IC Line Driver and Rece iver 8-PDIP -20 to 323In Stock
Min.: 1
Mult.: 1

PDIP-8 SN751701 Transceiver 300 kb/s 1 Driver 1 Receiver Half Duplex 15 V 4.5 V Through Hole 9.1 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC RS-232C REGULATOR 510In Stock
Min.: 1
Mult.: 1
: 2 000

SOIC-8 SN751701 Transceiver 300 kb/s 1 Driver 1 Receiver Half Duplex 15 V 4.5 V SMD/SMT 6.1 mA - 20 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Quad Line A 595-SN75 188D A 595-SN75188D A 595-SN75188D 2 664In Stock
Min.: 1
Mult.: 1
: 2 500

SOIC-14 SN75188 Driver 300 kb/s 4 Driver 0 Receiver 15 V 7.5 V SMD/SMT 34 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Quad Line Drive 1 037In Stock
Min.: 1
Mult.: 1

PDIP-14 SN75188 Driver 300 kb/s 4 Driver 0 Receiver 15 V 7.5 V Through Hole 34 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC Quad Line Driver 1 372In Stock
Min.: 1
Mult.: 1
: 2 000

SOIC-14 SN75188 Driver 300 kb/s 4 Driver 0 Receiver 15 V 7.5 V SMD/SMT 34 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Quad Line Receiver/L A 595-SN75189ADR A A 595-SN75189ADR 577In Stock
Min.: 1
Mult.: 1

SOIC-14 SN75189A Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V SMD/SMT 26 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC Quad Line A 595-SN75 189AD A 595-SN75189 A 595-SN75189AD 2 021In Stock
Min.: 1
Mult.: 1
: 2 500

SOIC-14 SN75189A Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V SMD/SMT 26 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Quad Line 1 462In Stock
Min.: 1
Mult.: 1

PDIP-14 SN75189A Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V SMD/SMT 26 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC Quadruple Line Recei ver 14-TSSOP 2 486In Stock
Min.: 1
Mult.: 1
: 2 000

TSSOP-14 SN75189A Receiver 1 Mb/s 4 Driver 4 Receiver 5.5 V 4.5 V SMD/SMT 20 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Quad Line Receiver/L A 595-SN75189DR A 5 A 595-SN75189DR 840In Stock
Min.: 1
Mult.: 1

SOIC-14 SN75189 Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V SMD/SMT 26 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC Quad Line 960In Stock
Min.: 1
Mult.: 1

PDIP-14 SN75189 Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V SMD/SMT 26 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC Quad RS232 Transcvr 173In Stock
Min.: 1
Mult.: 1

PDIP-20 SN75C1154 Transceiver 95 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V Through Hole 250 uA 0 C + 70 C ESD Protection Tube
Texas Instruments RS-232 Interface IC Triple Low Power A 5 95-SN75C1406DR A 59 A 595-SN75C1406DR 525In Stock
Min.: 1
Mult.: 1

SOIC-16 SN75C1406 Transceiver 120 kb/s 3 Driver 3 Receiver Full Duplex 5 V 5 V SMD/SMT 250 uA 0 C + 70 C ESD Protection Tube
Texas Instruments RS-232 Interface IC Triple RS232 A 595-S N75C1406DWR A 595-S A 595-SN75C1406DWR 288In Stock
Min.: 1
Mult.: 1

SOIC-16 SN75C1406 Transceiver 120 kb/s 3 Driver 3 Receiver Full Duplex 5 V 5 V SMD/SMT 250 uA 0 C + 70 C ESD Protection Tube
Texas Instruments RS-232 Interface IC Triple RS232 257In Stock
Min.: 1
Mult.: 1

PDIP-16 SN75C1406 Transceiver 120 kb/s 3 Driver 3 Receiver Full Duplex 5 V 5 V Through Hole 250 uA 0 C + 70 C ESD Protection Tube
Texas Instruments RS-232 Interface IC Quad Low Pwr A 595-S N75C188DR A 595-SN7 A 595-SN75C188DR 835In Stock
Min.: 1
Mult.: 1

SOIC-14 SN75C188 Driver 300 kb/s 4 Driver 0 Receiver 12 V 12 V SMD/SMT 160 uA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC Quad Low Pwr 955In Stock
Min.: 1
Mult.: 1

PDIP-14 SN75C188 Driver 300 kb/s 4 Driver 0 Receiver 12 V 12 V SMD/SMT 160 uA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC Quadruple Low-Power Line Receiver A 595- A 595-SN75C189AD 1 775In Stock
Min.: 1
Mult.: 1
: 2 500

SOIC-14 SN75C189A Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V SMD/SMT 700 uA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel