+ 70 C Reel RS-232 Interface IC

Results: 362
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 254In Stock
10 500On Order
Min.: 1
Mult.: 1
: 1 500

SSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 198In Stock
4 500Expected 17/11/2026
Min.: 1
Mult.: 1
: 1 500

SOIC-Wide-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 99In Stock
15 000Expected 06/04/2027
Min.: 1
Mult.: 1
: 2 500

TSSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3.3V, 1000 Kbps RS-232 14In Stock
5 000On Order
Min.: 1
Mult.: 1
: 2 500

SOIC-Narrow-16 SP3232EU Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 2 160In Stock
Min.: 1
Mult.: 1
: 1 500

SSOP-28 SP3243E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 889In Stock
4 500On Order
Min.: 1
Mult.: 1
: 1 500

SSOP-28 SP3243E Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC High Spd Intel. +3V to +5.5V RS-232 1 147In Stock
1 500Expected 16/04/2027
Min.: 1
Mult.: 1
: 1 500

SSOP-28 SP3243E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC High Spd Intel. +3V to +5.5V RS-232 346In Stock
2 500Expected 25/08/2026
Min.: 1
Mult.: 1
: 2 500

TSSOP-28 SP3243E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 5V 4D/5R 15KV 0 1UF CAP COMEL 9In Stock
5 000On Order
Min.: 1
Mult.: 1
: 1 000

SSOP-28 HIN211 Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 5V 4D/5R 15KV 0 1UF CAP 28 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

SOIC-28 HIN211 Transceiver 230 kb/s 1 Driver 5 Receiver 5.5 V 4.5 V SMD/SMT 20 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R AUTO DWN 16SSOP COM 1 106In Stock
6 000Expected 08/03/2027
Min.: 1
Mult.: 1
: 1 000

SSOP-16 ICL3221 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R 15KV AUTODWN 16 SSOP COM 72In Stock
4 000On Order
Min.: 1
Mult.: 1
: 1 000

SSOP-16 ICL3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R 15KV AUTODWN COM 1 150In Stock
2 500Expected 29/01/2027
Min.: 1
Mult.: 1
: 2 500

TSSOP-16 ICL3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV SHTDWN COMEL 7In Stock
2 000Expected 18/03/2027
Min.: 1
Mult.: 1
: 1 000

SSOP-20 ICL3222 Transceiver 500 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC HI-ESD 15KV RS232 3V 2D/2R 16 N COM 125In Stock
2 500Expected 12/10/2026
Min.: 1
Mult.: 1
: 2 500

SOIC-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV 16 COMEL 12In Stock
2 000Expected 11/12/2026
Min.: 1
Mult.: 1
: 1 000

SOIC-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV AUTODWN 28SSOP COM 654In Stock
2 000Expected 27/11/2026
Min.: 1
Mult.: 1
: 1 000

SSOP-28 ICL3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV 1MBPS E-DWN COME 1In Stock
7 000On Order
Min.: 1
Mult.: 1
: 1 000

SSOP-28 ICL3245E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape
Texas Instruments RS-232 Interface IC 2.5V 460-Kbps Transc eiver A 595-MAX3318 A 595-MAX3318CPW 3In Stock
Min.: 1
Mult.: 1
: 2 000

TSSOP-20 MAX3318 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V SMD/SMT 2 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3 to 5.5V Multichan RS-232 Line Drv/Rec A 595-TRS3243ECDW 23In Stock
Min.: 1
Mult.: 1
: 1 000

SOIC-28 TRS3243E Transceiver 500 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors 52In Stock
Min.: 1
Mult.: 1
: 1 000

SOIC-24 MAX206 Transceiver 120 kb/s 4 Driver 3 Receiver Full Duplex 5 V 5 V SMD/SMT 20 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 1UF CAPS 16W COM 1In Stock
8 000On Order
Min.: 1
Mult.: 1
: 1 000

SOIC-16 HIN232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 5 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232
46 112On Order
Min.: 1
Mult.: 1
: 1 500

SSOP-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver
19 960On Order
Min.: 1
Mult.: 1
: 2 500

SOIC-16 ST232C Transceiver 220 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 5 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors
942Expected 17/11/2026
Min.: 1
Mult.: 1
: 1 000

SOIC-16 LT1181A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 9 mA 0 C + 70 C 10 kV Reel, Cut Tape, MouseReel