+ 85 C MouseReel RS-232 Interface IC

Results: 443
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-232 Interface IC RS-232 Xceiver 2 087In Stock
Min.: 1
Mult.: 1
: 2 000

SOIC-20 TRS3386E Transceiver 250 kb/s 3 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Sgl-Ch RS232 1Mbit Line Drvr/Rcv 4 070In Stock
Min.: 1
Mult.: 1
: 2 000

SSOP-16 TRSF3221E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V To 5.5V MultiCh R S-232 A 595-SN65C32 A 595-SN65C3238EDB 1 234In Stock
Min.: 1
Mult.: 1
: 2 000

SSOP-28 SN65C3238E Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 A 595-MAX3243I DW A 595-MAX3243IDW A 595-MAX3243IDW 1 201In Stock
Min.: 1
Mult.: 1
: 1 000

SOIC-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 5V Dual RS-232 Line Drvr/Rcvr A 595-TRS2 A 595-TRS202EID 6 169In Stock
Min.: 1
Mult.: 1
: 2 500

SOIC-16 TRS202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 3 537In Stock
Min.: 1
Mult.: 1
: 2 500

SOIC-16 ST202C 400 kb/s 5.5 V 4.5 V SMD/SMT 4 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 3 086In Stock
Min.: 1
Mult.: 1
: 2 500

TSSOP-16 ST232B 220 kb/s 5.5 V 4.5 V SMD/SMT 5 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 2 CHANNEL 15KV RS-232 TRANSCEIVER I.C. 3 941In Stock
Min.: 1
Mult.: 1
: 1 000

TSSOP-16 ADM202E Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 6 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C. 1 430In Stock
Min.: 1
Mult.: 1
: 1 500

SSOP-28 ADM211E Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3V RS-232 I.C. 887In Stock
Min.: 1
Mult.: 1
: 1 000

SOIC-16 ADM3232E Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 3 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3.3V RS232 15KV ESD I.C. 623In Stock
Min.: 1
Mult.: 1
: 1 500

SSOP-28 ADM3311E Transceiver 460 kb/s 3 Driver 5 Receiver Full Duplex 3.6 V 2.7 V SMD/SMT 1 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 A 595-MAX3238I DB A 595-MAX3238IDB A 595-MAX3238IDB 3 779In Stock
Min.: 1
Mult.: 1
: 2 000

SSOP-28 MAX3238 Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 Mult Chl A 595 -SN65C3238PW A 595- A 595-SN65C3238PW 3 747In Stock
Min.: 1
Mult.: 1
: 2 000

TSSOP-28 SN65C3238 Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr 1 344In Stock
Min.: 1
Mult.: 1
: 1 000

SO-Wide-16 MAX3232E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 2 039In Stock
Min.: 1
Mult.: 1
: 2 000

SSOP-28 MAX3245E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC RS232 W/ 1.8V LOGIC 3-DRVR/2-RCVR 2 418In Stock
Min.: 1
Mult.: 1
: 2 500

TSSOP-20 SP3203E Transceiver 250 kb/s 3 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC HI-ESD 15KV RS232 3V 2D/2R 16 IND 3 097In Stock
Min.: 1
Mult.: 1
: 2 500

SOIC-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 460kbps, RS-232 Transmitters in SOT23-6 1 885In Stock
Min.: 1
Mult.: 1
: 2 500

SOT-23-6 MAX3190 Driver 460 kb/s 1 Driver 0 Receiver Full Duplex 12 V 7.5 V SMD/SMT 250 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Multich RS- 232 Line Drvr/Rcvr 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

SSOP-20 TRSF3223E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3V RS-232 I.C. 3 519In Stock
2 500On Order
Min.: 1
Mult.: 1
: 2 500

SOIC-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 3 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Multich RS232 1MBit Line Drvr/Rcv 2 190In Stock
Min.: 1
Mult.: 1
: 2 000

TSSOP-28 TRS3237E Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 1 319In Stock
Min.: 1
Mult.: 1
: 2 500

SOIC-Narrow-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 460kbps, RS-232 Transmitters in SOT23-6 1 348In Stock
Min.: 1
Mult.: 1
: 2 500

SOT-23-6 MAX3190E Driver 460 kb/s 1 Driver 0 Receiver Full Duplex 12 V 7.5 V SMD/SMT 250 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC +3.0V to +5.5V, 10nA, 250kbps RS-232 Transceivers with 15kV ESD-Protected I/O and Logic Pins 13 036In Stock
Min.: 1
Mult.: 1
: 2 000

SSOP-28 MAX3238E Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 0 1UF CAPS 16N IND 9 375In Stock
Min.: 1
Mult.: 1
: 2 500

SOIC-Narrow-16 HIN202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel