+ 85 C Reel RS-232 Interface IC

Results: 578
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Analog Devices RS-232 Interface IC RS-232 CIRCUIT 977In Stock
Min.: 1
Mult.: 1
: 1 000

SOIC-24 ADM238L Transceiver 120 kb/s 4 Driver 4 Receiver 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch Compat L ine Drvr/Rcvr A 595 A 595-SN65C3232DW 318In Stock
Min.: 1
Mult.: 1
: 2 000

SOIC-16 SN65C3232 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Diodes Incorporated RS-232 Interface IC Multi RS-232 3 DRVR 5 RCVR 120kBit 3 841In Stock
Min.: 1
Mult.: 1
: 4 000

TSSOP-20 AZ75232 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex SMD/SMT 30 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 1 A Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 1 798In Stock
Min.: 1
Mult.: 1
: 2 000

SSOP-16 MAX3226 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 15KV 0 1UF 16N INDE 664In Stock
Min.: 1
Mult.: 1
: 250

SOIC-Narrow-16 HIN202 Transceiver 230 kb/s 1 Driver 2 Receiver 5.5 V 4.5 V SMD/SMT 15 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC +2.35V to +5.5V, 1 A, 2Tx/2Rx RS-232 Transceivers with 15kV ESD-Protected I/O and Logic Pins 1 190In Stock
Min.: 1
Mult.: 1
: 2 500

TSSOP-20 MAX3380E Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 2.35 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 200KB/S 0.1UF W/SHTDWN&EN 178In Stock
Min.: 1
Mult.: 1
: 1 000

SOIC-18 ADM222 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 5V MultiCh Line Driv er/Receiver A 595-M A 595-MAX207IDW 1 839In Stock
Min.: 1
Mult.: 1
: 2 000

SOIC-24 MAX207 Transceiver 120 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Multichannel Line Drvr/Rcvr ALT 5 ALT 595-MAX3232IDBR 722In Stock
Min.: 1
Mult.: 1
: 2 000

SSOP-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3 to 5V Multichannel RS-232 Line Drv/Rcv A 595-MAX3237EIPW 729In Stock
Min.: 1
Mult.: 1
: 2 000

TSSOP-28 MAX3237E Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers 672In Stock
Min.: 1
Mult.: 1
: 2 000

SSOP-28 MAX211E Transceiver 120 kb/s 4 Driver 5 Receiver 5 V 5 V SMD/SMT 20 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors 1 108In Stock
Min.: 1
Mult.: 1
: 2 000

SSOP-28 MAX213 Transceiver 120 kb/s 4 Driver 5 Receiver 5 V 5 V SMD/SMT 20 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3- to 5.5-V dual cha nnel 500kbps RS-232 4 957In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 5 000

VSSOP-20 MAX3222E Transceiver 500 kb/s 2 Driver 2 Receiver 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape
Texas Instruments RS-232 Interface IC 5V multichannel 120k bps RS-232 line dri 1 883In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 000

SSOP-28 TRS213E Driver 250 kb/s 4 Driver 5 Receiver 5.5 V 4.5 V SMD/SMT 8 mA - 40 C + 85 C Reel, Cut Tape
Texas Instruments RS-232 Interface IC 3- to 5.5-V single c hannel 1Mbps RS-232 2 009In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SOT-23-16 TRSF3221E Transceiver 1 Mb/s 1 Driver 1 Receiver 5.5 V 3 V SMD/SMT 1 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3- to 5.5-V dual cha nnel 1Mbps RS-232 l 2 977In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SOT-23-16 TRSF3232E Transceiver 1 Mb/s 2 Driver 2 Receiver 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape
Texas Instruments RS-232 Interface IC 3-5.5V MULTICHANNEL RS232 LINE DRVR/RCVR 4 148In Stock
Min.: 1
Mult.: 1
: 3 000

VQFN-20 TRSF3223E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3- to 5.5-V single c hannel 250kbps RS-2 1 400In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SOT-23-16 MAX3221E Transceiver 250 kb/s 1 Driver 1 Receiver 5.5 V 3 V SMD/SMT 1 uA - 40 C + 85 C 15 kV Reel, Cut Tape
Texas Instruments RS-232 Interface IC 3- to 5.5-V single c hannel 250kbps RS-2 1 991In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SOT-23-16 TRS3221E Transceiver 250 kb/s 1 Driver 1 Receiver 5.5 V 3 V SMD/SMT 1 uA - 40 C + 85 C 15 kV Reel, Cut Tape
Texas Instruments RS-232 Interface IC 3- to 5.5-V dual cha nnel 250kbps RS-232 2 439In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SOT-23-16 TRS3232E Transceiver 250 kb/s 2 Driver 2 Receiver 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape
Analog Devices RS-232 Interface IC SINGLE CHANNEL, 5V RS-232 I.C. 6 037In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

MSOP-10 ADM101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 1 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 15 kV ESD Protected, 3.3 V Single-Channel RS-232 Line Driver/Receiver 10 048In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 5 000

LFCSP-12 ADM3101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 5 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans 3 601In Stock
Min.: 1
Mult.: 1
: 2 500

DFN-16 LTC2804 Transceiver 1 Mb/s 2 Driver 2 Receiver Half Duplex SMD/SMT 2.3 mA - 40 C + 85 C 10 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC RS232/RS485 Multiprotocol Trans w/ Int T 1 627In Stock
Min.: 1
Mult.: 1
: 2 000

TSSOP-28 LTC2870 Transceiver 20 Mb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 3.3 V SMD/SMT 3.3 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC RS232/RS485 Multiprotocol Trans w/ Int T 2 088In Stock
2 500Expected 22/01/2027
Min.: 1
Mult.: 1
Max.: 1 000
: 2 500

QFN-28 LTC2870 Transceiver 20 Mb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 3.3 V SMD/SMT 3.3 mA - 40 C + 85 C 26 kV Reel, Cut Tape, MouseReel