- 40 C Reel RS-232 Interface IC

Results: 585
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Analog Devices RS-232 Interface IC O.1UF LINE DRIVER - I.C. Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 500

SSOP-28 ADM213 Transceiver 120 kb/s 4 Driver 5 Receiver 5.5 V 4.5 V SMD/SMT 7 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC O.1UF LINE DRIVER - I.C. Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 000

SOIC-28 ADM213 Transceiver 120 kb/s 4 Driver 5 Receiver 5.5 V 4.5 V SMD/SMT 7 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANC1 I.C. Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

TSSOP-28 ADM213E Transceiver 230 kb/s 4 Driver 5 Receiver 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C ESD Protection Reel
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C. Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 000

TSSOP-28 ADM213E Transceiver 230 kb/s 4 Driver 5 Receiver 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC World s Smallest Dual-Port 6 Tx/10 Rx RS-232 Non-Stocked Lead-Time 43 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

TSSOP-38 ADM2209E Transceiver 920 kb/s 6 Driver 10 Receiver 13.2 V 10.8 V SMD/SMT 5 mA - 40 C + 85 C ESD Protection Reel
Analog Devices RS-232 Interface IC World s Smallest Dual-Port 6 Tx/10 Rx RS-232 Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 1 000

TSSOP-38 ADM2209E Transceiver 920 kb/s 6 Driver 10 Receiver Full Duplex 13.2 V 10.8 V SMD/SMT 5 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC RS-232 CIRCUIT Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

SOIC-24 ADM237L Transceiver 120 kb/s 5 Driver 3 Receiver 5.25 V 4.75 V SMD/SMT 13 mA - 40 C + 85 C Without ESD Protection Reel
Analog Devices RS-232 Interface IC RS-232 CIRCUIT Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 000

SOIC-24 ADM237L Transceiver 120 kb/s 5 Driver 3 Receiver 5.25 V 4.75 V SMD/SMT 13 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC RS-232 CIRCUIT Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

SOIC-24 ADM238L Transceiver 120 kb/s 4 Driver 4 Receiver 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C Without ESD Protection Reel
Analog Devices RS-232 Interface IC RS-232 CIRCUIT Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 500

SSOP-28 ADM241L Transceiver 120 kb/s 4 Driver 5 Receiver 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC RS-232 CIRCUIT Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

SOIC-28 ADM241L Transceiver 120 kb/s 4 Driver 5 Receiver 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C Without ESD Protection Reel
Analog Devices RS-232 Interface IC RS-232 CIRCUIT Non-Stocked Lead-Time 14 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

SSOP-28 ADM241L Transceiver 120 kb/s 4 Driver 5 Receiver 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C Reel
Analog Devices RS-232 Interface IC RS-232 CIRCUIT Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

SOIC-28 ADM241L Transceiver 120 kb/s 4 Driver 5 Receiver 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C Reel
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C. Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 500

SSOP-20 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2.1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 15kV ESD, +2.7V TO 3.6V SERIAL PORT I.C. Non-Stocked Lead-Time 14 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

LFCSP-32 ADM3307E Transceiver 1 Mb/s 5 Driver 3 Receiver 3.6 V 2.7 V SMD/SMT 1 uA - 40 C + 85 C 15 kV Reel
Analog Devices RS-232 Interface IC 15kV ESD, +2.7V TO 3.6V SERIAL PORT I.C. Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 500

TSSOP-28 ADM3307E Transceiver 1 Mb/s 5 Driver 3 Receiver 3.6 V 2.7 V SMD/SMT 1 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 15kV ESD, +2.7V TO 3.6V SERIAL PORT I.C. Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

TSSOP-28 ADM3307E Transceiver 1 Mb/s 5 Driver 3 Receiver 3.6 V 2.7 V SMD/SMT 1 uA - 40 C + 85 C 15 kV AEC-Q100 Reel
Analog Devices RS-232 Interface IC 15kV ESD +2.7V to 3.6V S P T I.C. Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

TSSOP-28 ADM3310E Transceiver 460 kb/s 3 Driver 5 Receiver 3.6 V 2.7 V SMD/SMT 850 nA - 40 C + 85 C 15 kV Reel
Analog Devices RS-232 Interface IC 3.3V RS232 15KV ESD I.C. Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

TSSOP-28 ADM3311E Transceiver 460 kb/s 3 Driver 5 Receiver 3.6 V 2.7 V SMD/SMT 1 uA - 40 C + 85 C 15 kV Reel
Analog Devices RS-232 Interface IC 15kV ESD, 2.7V TO +3.6V SPT I.C. Non-Stocked Lead-Time 14 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

LFCSP-32 ADM3315E Transceiver 460 kb/s 3 Driver 3 Receiver 3.6 V 2.7 V SMD/SMT 850 uA - 40 C + 85 C 15 kV Reel
Analog Devices RS-232 Interface IC 115 15kV ESD, 2.7V TO +3.6V SPT I.C. Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

TSSOP-24 ADM3315E Transceiver 460 kb/s 3 Driver 3 Receiver 3.6 V 2.7 V SMD/SMT 850 uA - 40 C + 85 C 15 kV Reel
Analog Devices RS-232 Interface IC 8CH.RS232/423 TRANSMITTER Non-Stocked Lead-Time 14 Weeks
Min.: 750
Mult.: 750
: 750

PLCC-28 ADM5170 Transceiver 116 kb/s 8 Driver 0 Receiver 15 V 9 V SMD/SMT 36 mA - 40 C + 85 C Without ESD Protection Reel
Analog Devices RS-232 Interface IC RS232/RS485 Multiprotocol Trans w/ Int T Non-Stocked Lead-Time 21 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

QFN-28 LTC2870 Transceiver 20 Mb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 3.3 V SMD/SMT 3.3 mA - 40 C + 125 C Reel
Analog Devices RS-232 Interface IC RS232/RS485 Multiprotocol Trans w/ Int T Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

TSSOP-38 LTC2871 Transceiver 20 Mb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 3 V SMD/SMT 3.3 mA - 40 C + 85 C Reel
Analog Devices RS-232 Interface IC RS232/RS485 Multiprotocol Trans w/ Int T Non-Stocked Lead-Time 27 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

QFN-38 LTC2871 Transceiver 20 Mb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 3 V SMD/SMT 3.3 mA - 40 C + 85 C Reel