- 40 C Reel RS-232 Interface IC

Results: 585
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Analog Devices / Maxim Integrated RS-232 Interface IC 460kbps, 1 A Supply Current, RS-232-Compatible Transceivers in MAX Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

uMAX-10 MAX3313 Transceiver 460 kb/s 1 Driver 1 Receiver 5.5 V 4.5 V SMD/SMT 250 uA - 40 C + 85 C Reel
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 460kbps, 1 A, RS-232-Compatible Transceiver Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

uMAX-8 MAX3314E Transceiver 460 kb/s 1 Driver 1 Receiver 5.25 V 4.75 V SMD/SMT 30 uA - 40 C + 85 C 15 kV Reel
Analog Devices / Maxim Integrated RS-232 Interface IC 460kbps, 1 A, RS-232-Compatible Transceiver Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SO-8 MAX3314 Transceiver 460 kb/s 1 Driver 1 Receiver 5.25 V 4.75 V SMD/SMT 30 uA - 40 C + 85 C Reel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 2.5V, 1 A, 460kbps, RS-232-Compatible Transceivers Non-Stocked Lead-Time 18 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

TSSOP-20 MAX3317E 460 kb/s 2 Driver 2 Receiver 3 V 2.25 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel

Analog Devices / Maxim Integrated RS-232 Interface IC 2.5V, 1 A, 460kbps, RS-232-Compatible Transceivers Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SSOP-16 MAX3319 Transceiver 460 kb/s 1 Driver 1 Receiver 3 V 2.25 V SMD/SMT 1 mA - 40 C + 85 C Reel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 2.5V, 1 A, 460kbps, RS-232-Compatible Transceivers Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SSOP-16 MAX3319E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 3 V 2.25 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel
Analog Devices / Maxim Integrated RS-232 Interface IC 600V Isolated 2Tx/2Rx and 1Tx/1Rx RS-232 Transceiver with 15kV ESD and Integrated Capacitors Non-Stocked Lead-Time 25 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LGA-12 MAX3325xE Transceiver 1 Mb/s 2 Driver 2 Receiver 5.5 V 3 V SMD/SMT 12 mA - 40 C + 85 C Reel
Analog Devices / Maxim Integrated RS-232 Interface IC 600V Isolated 2Tx/2Rx and 1Tx/1Rx RS-232 Transceiver with 15kV ESD and Integrated Capacitors Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LGA-12 MAX3325xE Transceiver 1 Mb/s 1 Driver 1 Receiver 5.5 V 3 V SMD/SMT 12 mA - 40 C + 85 C Reel
Analog Devices / Maxim Integrated RS-232 Interface IC 3V, Dual RS-232 Transceiver with LCD Sup Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SSOP-28 MAX3325 Transceiver 250 kb/s 2 Receiver 3.6 V 3 V SMD/SMT 2 mA - 40 C + 85 C Without ESD Protection Reel

Analog Devices / Maxim Integrated RS-232 Interface IC 3.0V, 15kV ESD-Protected RS-232 Transceivers for PDAs and Cell Phones Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

TSSOP-20 MAX3386E Transceiver 250 kb/s 3 Driver 2 Receiver 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel
MaxLinear RS-232 Interface IC 460KBPS 4DRVR/5RCVR RS-232 -40-85C Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1
: 1 500

SSOP-28 SP213E Transceiver 460 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC HIGH ESD DUAL PORT RS-232 6DRVR 10RCVR Non-Stocked Lead-Time 46 Weeks
Min.: 1
Mult.: 1
: 2 500

TSSOP-38 SP2209E Transceiver 460 kb/s 6 Driver 10 Receiver Full Duplex 13.2 V 10.8 V SMD/SMT 5 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC 3.3V, 460Kbps RS-232 Non-Stocked Lead-Time 46 Weeks
Min.: 1
Mult.: 1
: 2 500

TSSOP-16 SP3232EH Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape

MaxLinear RS-232 Interface IC 3.3V, 1000 Kbps RS-232 Non-Stocked Lead-Time 46 Weeks
Min.: 1
Mult.: 1
: 1 500

SSOP-16 SP3232EU Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 Non-Stocked Lead-Time 46 Weeks
Min.: 1
Mult.: 1
: 1 500

SSOP-28 SP3239E Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 Non-Stocked Lead-Time 46 Weeks
Min.: 1
Mult.: 1
: 2 500

TSSOP-28 SP3243E Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 Non-Stocked Lead-Time 46 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

SSOP-28 SP3243E Transceiver 460 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 15KV 0 1UF 16N COM Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 2 500

SOIC-Narrow-16 HIN232 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R AUTODWN INDEL Non-Stocked Lead-Time 22 Weeks
Min.: 6 000
Mult.: 1 000
: 1 000

SSOP-20 ICL3223 Transceiver 500 kb/s 1 Driver 2 Receiver 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C ESD Protection Reel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R AUTODWN INDEL Non-Stocked Lead-Time 22 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

TSSOP-20 ICL3223 Transceiver 500 kb/s 1 Driver 2 Receiver 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C ESD Protection Reel

Renesas / Intersil RS-232 Interface IC W/ANNEAL RS232 3V 2D /2R 15KV E-DWN IND Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 1 000

SSOP-20 ICL3224E Transceiver 500 kb/s 1 Driver 2 Receiver 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R E-DWN INDEL Non-Stocked Lead-Time 22 Weeks
Min.: 2 000
Mult.: 1 000
: 1 000

SSOP-16 ICL3226 Transceiver 500 kb/s 1 Driver 1 Receiver 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C ESD Protection Reel
Renesas / Intersil RS-232 Interface IC RS232 3V 5D/3R 15KV PWR-DWN IND Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 1 000

SSOP-28 ICL3238E Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV SHTDWN 28TSSOP INDEL Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 2 500

TSSOP-28 ICL3241 Transceiver 500 kb/s 1 Driver 5 Receiver 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV AUTODWN 28TSSOP IND Non-Stocked Lead-Time 22 Weeks
Min.: 5 000
Mult.: 2 500
: 2 500

TSSOP-28 ICL3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel