SMD/SMT Tube RS-232 Interface IC

Results: 743
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
MaxLinear RS-232 Interface IC RS232 ESD 2KV temp -40C to 85C 701In Stock
Min.: 1
Mult.: 1

SOIC-Narrow-16 SP232A Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 1.5 mA - 40 C + 85 C 2 kV Tube
MaxLinear RS-232 Interface IC RS232 ESD +/-15KV temp 0C to 70C 85In Stock
3 920Expected 19/02/2027
Min.: 1
Mult.: 1

SOIC-Narrow-16 SP232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA 0 C + 70 C 15 kV Tube
MaxLinear RS-232 Interface IC RS232 ESD +/-15KV temp -40C to 85C 2 360In Stock
Min.: 1
Mult.: 1

SOIC-Narrow-16 SP232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC RS232 1drvr/1rcvr temp 0C to 70C 564In Stock
1 235On Order
Min.: 1
Mult.: 1

TSSOP-16 SP3220EB Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Tube
MaxLinear RS-232 Interface IC RS232 1drvr/1rcvr temp -40C to 85C 37In Stock
285Expected 24/08/2026
Min.: 1
Mult.: 1

TSSOP-16 SP3220EB Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC RS232 1drvr/1rcvr temp 0C to 70C 243In Stock
Min.: 1
Mult.: 1

TSSOP-16 SP3220E Transceiver 120 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Tube
MaxLinear RS-232 Interface IC RS232 120 kbps temp 0C to 70C 354In Stock
Min.: 1
Mult.: 1

TSSOP-20 SP3223E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Tube
MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C 175In Stock
296Expected 12/01/2027
Min.: 1
Mult.: 1

TSSOP-20 SP3223E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC RS232 250 kbps temp 0C to 70C 1 267In Stock
1 372Expected 03/08/2027
Min.: 1
Mult.: 1

SOIC-Narrow-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Tube
MaxLinear RS-232 Interface IC RS232 120 kbps temp 0C to 70C 68In Stock
1 666On Order
Min.: 1
Mult.: 1

SOIC-Narrow-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Tube
MaxLinear RS-232 Interface IC RS232 120 kbps temp 0C to 70C 274In Stock
6 840On Order
Min.: 1
Mult.: 1
Max.: 150

TSSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Tube
MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C 210In Stock
1 140On Order
Min.: 1
Mult.: 1

SSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C 275In Stock
2 646Expected 06/04/2027
Min.: 1
Mult.: 1

SOIC-Narrow-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C 315In Stock
235Expected 04/01/2027
Min.: 1
Mult.: 1

SOIC-Wide-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C 2 317In Stock
570Expected 25/08/2026
Min.: 1
Mult.: 1
Max.: 50

TSSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC RS232 1000 kbps temp 0C to 70C 1 111In Stock
735Expected 17/08/2027
Min.: 1
Mult.: 1

SOIC-Narrow-16 SP3232EU Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Tube
MaxLinear RS-232 Interface IC RS232 250 kbps temp -40C to 85C 3In Stock
Min.: 1
Mult.: 1

TSSOP-28 SP3238E Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 457In Stock
250Expected 15/09/2026
Min.: 1
Mult.: 1

TSSOP-28 SP3243E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC RS232 120 kbps temp 0C to 70C 67In Stock
Min.: 1
Mult.: 1

SSOP-28 SP3243E Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Tube
MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C 14In Stock
966Expected 08/09/2026
Min.: 1
Mult.: 1

SSOP-28 SP3243E Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 319In Stock
Min.: 1
Mult.: 1

TSSOP-28 SP3243E Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R COM 1 632In Stock
Min.: 1
Mult.: 1

SOIC-Wide-16 HIN202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA 0 C + 70 C Without ESD Protection Tube
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 15KV 0.1UF 16NSOIC IND 1 395In Stock
3 840Expected 22/03/2027
Min.: 1
Mult.: 1

SOIC-Narrow-16 HIN202 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 5V 4D/3R 15KV 24SSOP IND 87In Stock
Min.: 1
Mult.: 1

SSOP-24 HIN206 Transceiver 230 kb/s 1 Driver 3 Receiver 5.5 V 4.5 V SMD/SMT 20 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 5V 4D/5R 15KV WAKEUP COM 778In Stock
1 410Expected 09/11/2026
Min.: 1
Mult.: 1

SSOP-28 HIN213 Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA 0 C + 70 C 15 kV Tube