4 Driver RS-232 Interface IC

Results: 239
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SSOP-28 MAX213E Transceiver 120 kb/s 4 Driver 5 Receiver 5 V 5 V SMD/SMT 20 mA 0 C + 70 C 15 kV Reel
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SSOP-28 MAX213E Transceiver 120 kb/s 4 Driver 5 Receiver 5 V 5 V SMD/SMT 20 mA - 40 C + 85 C 15 kV Reel

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

SO-Wide-28 MAX223 Transceiver 120 kb/s 4 Driver 5 Receiver 5 V 5 V SMD/SMT 15 mA - 40 C + 85 C Reel

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers Lead-Time 14 Weeks
Min.: 1
Mult.: 1

PDIP-16 MAX234 Driver 120 kb/s 4 Driver 0 Receiver 5 V 5 V Through Hole 15 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

SOIC-24 MAX236 Transceiver 120 kb/s 4 Driver 3 Receiver 5 V 5 V SMD/SMT 15 mA 0 C + 70 C Reel

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

SO-Wide-28 MAX241 Transceiver 120 kb/s 4 Driver 5 Receiver 5 V 5 V SMD/SMT 15 mA 0 C + 70 C Reel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

SO-28 MAX241 Transceiver 120 kb/s 4 Driver 5 Receiver 5 V 5 V SMD/SMT 15 mA 0 C + 70 C 15 kV Reel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

SO-28 MAX241 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V SMD/SMT 15 mA - 40 C + 85 C 15 kV Reel

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

SO-Wide-28 MAX241 Transceiver 120 kb/s 4 Driver 5 Receiver 5 V 5 V SMD/SMT 15 mA - 40 C + 85 C Reel
Analog Devices / Maxim Integrated RS-232 Interface IC 3.3V Transceiver with Two EIA TIA 562 Re Lead-Time 14 Weeks
Min.: 1
Mult.: 1

SSOP-28 MAX560 Transceiver 116 kb/s 4 Driver 5 Receiver Full Duplex 3.6 V 3 V SMD/SMT 8 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 3.3V Transceiver with Two EIA TIA 562 Re Non-Stocked Lead-Time 24 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SSOP-28 MAX560 Transceiver 116 kb/s 4 Driver 5 Receiver 3.6 V 3 V SMD/SMT 5 mA 0 C + 70 C Reel
MaxLinear RS-232 Interface IC 5V 4-DRVR/5-RCVR RS-232 0-70C Non-Stocked Lead-Time 20 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

SOIC-28 SP211 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA 0 C + 70 C 15 kV Reel
MaxLinear RS-232 Interface IC 460KBPS 4DRVR/5RCVR RS-232 -40-85C Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1
: 1 500

SSOP-28 SP213E Transceiver 460 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 5V 4D/4R 15KV 0 1UF CAP 24 COMEL Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 1 000

SOIC-24 HIN208 Transceiver 230 kb/s 4 Driver 4 Receiver 5.5 V 4.5 V SMD/SMT 20 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel