RS-232 Transceivers RS-232 Interface IC

Results: 1 554
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 43In Stock
Min.: 1
Mult.: 1

PDIP-28 LT1130A Transceiver 250 kb/s 5 Driver 5 Receiver Full Duplex 12 V 4.5 V Through Hole 15 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 17In Stock
Min.: 1
Mult.: 1

SSOP-28 LT1138A Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 12 V 4.5 V SMD/SMT 15 mA 0 C + 70 C 10 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors 60In Stock
Min.: 1
Mult.: 1

SOIC-24 MAX206 Transceiver 120 kb/s 4 Driver 3 Receiver Full Duplex 5 V 5 V SMD/SMT 20 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 34In Stock
Min.: 1
Mult.: 1

SO-Wide-16 MAX231 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V, 13.2 V 5 V, 7.5 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC RS 232/422 INTERFACE DEV 14In Stock
Min.: 1
Mult.: 1

PDIP-24 AD7306 Transceiver 100 kb/s 3 Driver 2 Receiver 5.25 V 4.75 V Through Hole 15 mA - 40 C + 85 C ESD Protection Tube
Texas Instruments RS-232 Interface IC Dual EIA-232 Driver/ Receiver ALT 595-MA ALT 595-MAX232N 687In Stock
Min.: 1
Mult.: 1

PDIP-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 10 mA - 40 C + 85 C ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 13In Stock
Min.: 1
Mult.: 1

SOIC-24 MAX239 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5 V 5 V SMD/SMT 1 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 3V to 5.5V, Up to 250kbps True RS-232 Transceiver with 4 A AutoShutdown Plus and Power On Reset 62In Stock
Min.: 1
Mult.: 1

SSOP-20 MAX3320T Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors 2In Stock
Min.: 1
Mult.: 1

SOIC-24 MAX209 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5 V 5 V SMD/SMT 15 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers 45In Stock
Min.: 1
Mult.: 1

SO-Wide-28 MAX3241E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 2.5V, 1 A, 460kbps, RS-232-Compatible Transceivers 76In Stock
Min.: 1
Mult.: 1

SSOP-16 MAX3316 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 2.5V, 1 A, 460kbps, RS-232-Compatible Transceivers 50In Stock
Min.: 1
Mult.: 1

SSOP-20 MAX3318 Transceiver 460 kb/s 2 Driver 2 Receiver 3 V 2.25 V SMD/SMT 1 mA - 40 C + 85 C Tube
Analog Devices / Maxim Integrated RS-232 Interface IC Complete 230kbps, 2.7V to 5.25V Serial I 90In Stock
Min.: 1
Mult.: 1

SSOP-28 MAX562 Transceiver 230 kb/s 3 Driver 5 Receiver Full Duplex 5.25 V 2.7 V SMD/SMT 33 mA 0 C + 70 C Without ESD Protection Tube
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 38In Stock
3 000Expected 09/02/2027
Min.: 1
Mult.: 1
: 1 500

SSOP-28 SP3238E Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC O.1UF LINE DRIVER - I.C. 223In Stock
Min.: 1
Mult.: 1

SSOP-24 ADM208 Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 9 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANC1 I.C. 591In Stock
Min.: 1
Mult.: 1

TSSOP-28 ADM213E Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC 200KB/S 0.1UF W/SHTDWN&EN 178In Stock
Min.: 1
Mult.: 1
: 1 000

SOIC-18 ADM222 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 15kV ESD +2.7V to 3.6V S P T I.C. 175In Stock
Min.: 1
Mult.: 1

LFCSP-32 ADM3311E Transceiver 460 kb/s 3 Driver 5 Receiver Full Duplex 3.6 V 2.7 V SMD/SMT 1 uA - 40 C + 85 C 15 kV Tray
Texas Instruments RS-232 Interface IC 5V MultiCh Line Driv er/Receiver A 595-M A 595-MAX207IDW 1 839In Stock
Min.: 1
Mult.: 1
: 2 000

SOIC-24 MAX207 Transceiver 120 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 5V, Isolated, RS-232 Driver Receiver 149In Stock
Min.: 1
Mult.: 1

SOIC-14 MAX250 Transceiver 116 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V SMD/SMT 500 uA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 5V, Isolated, RS-232 Driver Receiver 62In Stock
Min.: 1
Mult.: 1

PDIP-14 MAX250 Transceiver 116 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V Through Hole 500 uA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, EMC Compliant, 230kbps RS-232 Serial Port for Motherboards/Desktop PCs 996In Stock
Min.: 1
Mult.: 1
: 1 000

SOIC-20 MAX3185 Transceiver 230 kb/s 3 Driver 5 Receiver Full Duplex 5 V, 12 V 5 V, 12 V SMD/SMT 1.5 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 89In Stock
Min.: 1
Mult.: 1

PDIP-24 LT1133A Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 12 V 4.5 V Through Hole 15 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers 195In Stock
Min.: 1
Mult.: 1

SOIC-24 MAX208E Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V SMD/SMT 20 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 125In Stock
Min.: 1
Mult.: 1

PDIP-16 MAX220 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V Through Hole 2 mA 0 C + 70 C Without ESD Protection Tube