iC-HF QFN32-5x5

iC-Haus
22-IC-HFQFN32-5X5
iC-HF QFN32-5x5

Mfr.:

Description:
RS-422 Interface IC 6-Channel RS422 Encoder Link

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
iC-Haus
Product Category: RS-422 Interface IC
RoHS:  
SMD/SMT
QFN-32
iC-HF
Driver/Receiver
2 Driver
5.5 V
3 V
1.6 mA
- 40 C
+ 125 C
4 kV
Tube
Brand: iC-Haus
Operating Supply Voltage: 3 V to 5.5 V
Output Current: 30 mA
Product: Line Driver
Product Type: RS-422 Interface IC
Propagation Delay Time: 40 ns
Protocol Supported: BiSS
Shutdown: Shutdown
Factory Pack Quantity: 73
Subcategory: Interface ICs
Type: RS-422 Driver/Reciver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

iC-HF 6-Channel RS422 Driver

iC-Haus iC-HF 6-Channel RS422 Driver features 3+3 channel RS-422 line driver/receiver SSI/BiSS transceiver, including loopback. This driver offers reverse polarity protection, differential short-circuit-proof, and reduced EMI. The iC-HF driver supports an encoder link that links 9 input signals directly to output pins. This driver delivers up to 10MHz input/output frequency and features a 3V to 5V operating voltage range. The iC-HF driver operates from -40°C to 125°C temperature range and is available in a space-saving 32-pin QFN package. This driver protects against undervoltage and overtemperature events. Typical applications include a differential RS422 cable driver, ABZ/UVW/SSI/BiSS encoder RS422 PHY, microcontroller peripheries, control engineering, and BiSS Interface bus structures.

In Stock: 113

Stock:
113
Can Dispatch Immediately
On Order:
312
Expected 13/08/2026
150
Expected 08/09/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,84 € 4,84 €
3,69 € 36,90 €
3,41 € 85,25 €
3,08 € 224,84 €
2,92 € 852,64 €
2,83 € 1 446,13 €
2,80 € 2 861,60 €
2,77 € 7 077,35 €