Texas Instruments RS-422/RS-485 Interface IC

Results: 239
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments RS-422/RS-485 Interface IC Quad Diff Line Rec 43In Stock
Min.: 1
Mult.: 1

SN75LBC175 Through Hole PDIP-16 Receiver 0 Driver 4 Receiver 10 Mb/s 5 V 5 V 0 C + 70 C Tube
Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V 500-Kbp s half-duplex RS-48 3 599In Stock
Min.: 1
Mult.: 1
: 4 000

THVD1406 SMD/SMT SOT-5X3-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC +/-70-V fault-protec ted 3.3-V to 5-V RS 30In Stock
7 500Expected 21/08/2026
Min.: 1
Mult.: 1
: 2 500

THVD2450 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Diff Bus 246In Stock
Min.: 1
Mult.: 1

TL3695 Through Hole PDIP-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V 0 C + 70 C Tube
Texas Instruments RS-422/RS-485 Interface IC EMC protected 500-K bps half-duplex 5- A A 595-ISO1410BDWR 38In Stock
3 360Expected 10/09/2026
Min.: 1
Mult.: 1

ISO1410 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 1.71 V - 40 C + 125 C Tube
Texas Instruments RS-422/RS-485 Interface IC EMC protected 500-K bps half-duplex 5- A A 595-ISO1410DWR 34In Stock
2 200On Order
Min.: 1
Mult.: 1

ISO1410 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 1.71 V - 40 C + 125 C Tube
Texas Instruments RS-422/RS-485 Interface IC EMC protected 500-K bps half-duplex 5- A A 595-ISO1410DW 53In Stock
10 000On Order
Min.: 1
Mult.: 1
: 2 000

ISO1410 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 1.71 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC EMC protected 12-Mb ps half-duplex 5-k A A 595-ISO1430BDW 8In Stock
4 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 2 000

ISO1430 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 12 Mb/s 5.5 V 1.71 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC EMC protected 12-Mb ps full-duplex 5-k A A 595-ISO1432BDWR 260In Stock
640On Order
Min.: 1
Mult.: 1

ISO1432 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 12 Mb/s 5.5 V 1.71 V - 40 C + 125 C Tube
Texas Instruments RS-422/RS-485 Interface IC EMC protected 12-Mb ps full-duplex 5-k A A 595-ISO1432BDW 53In Stock
6 000On Order
Min.: 1
Mult.: 1
: 2 000

ISO1432 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 12 Mb/s 5.5 V 1.71 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC EMC protected 50-Mb ps half-duplex 5-k A A 595-ISO1450BDWR 255In Stock
Min.: 1
Mult.: 1

ISO1450 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 1.71 V - 40 C + 125 C Tube
Texas Instruments RS-422/RS-485 Interface IC EMC protected 50-Mb ps half-duplex 5-k A A 595-ISO1450DW 395In Stock
Min.: 1
Mult.: 1
: 2 000

ISO1450 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 1.71 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC EMC protected 50-Mb ps full-duplex 5-k A A 595-ISO1452BDWR 139In Stock
240Expected 03/09/2026
Min.: 1
Mult.: 1

ISO1452 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 1.71 V - 40 C + 125 C Tube
Texas Instruments RS-422/RS-485 Interface IC Low emissions 5-kVr ms 12-Mbps isolated
17 000On Order
Min.: 1
Mult.: 1
: 850

ISOW1432 SMD/SMT SOIC-20 Transceiver 1 Driver 1 Receiver 12 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Diff and Rec Pair A 595-SN65ALS180D A 59 A 595-SN65ALS180D 50In Stock
7 500On Order
Min.: 1
Mult.: 1
: 2 500

SN65ALS180 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 25 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Fault-Protected RS-4 85 Transceiver A 59 A 595-SN65HVD1792TDREP 13In Stock
300Expected 14/01/2027
Min.: 1
Mult.: 1

SN65HVD1792 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 1 Mb/s 5.5 V 4.5 V - 40 C + 105 C Tube
Texas Instruments RS-422/RS-485 Interface IC 3.3V Full-Duplex RS- 485 A 595-SN65HVD31 A 595-SN65HVD31D 52In Stock
5 000Expected 22/09/2026
Min.: 1
Mult.: 1
: 2 500

SN65HVD31 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 5 Mb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 5V-Supply RS-485 w/ IEC ESD Protection A A 595-SN65HVD82DR 447In Stock
Min.: 1
Mult.: 1

SN65HVD82 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Tube
Texas Instruments RS-422/RS-485 Interface IC 5V-Supply RS-485 w/ IEC ESD Protection A A 595-SN65HVD82D 117In Stock
7 500Expected 21/08/2026
Min.: 1
Mult.: 1
: 2 500

SN65HVD82 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Quad LP Diff 9In Stock
225Expected 03/09/2026
Min.: 1
Mult.: 1

SN65LBC173A Through Hole PDIP-16 Receiver 0 Driver 4 Receiver 50 Mb/s 5 V 5 V - 40 C + 85 C Tube
Texas Instruments RS-422/RS-485 Interface IC Quad RS485 Diff 32In Stock
Min.: 1
Mult.: 1

SN65LBC175A Through Hole PDIP-16 Receiver 0 Driver 4 Receiver 50 Mb/s 5 V 5 V - 40 C + 85 C Tube
Texas Instruments RS-422/RS-485 Interface IC Quadruple Low-Power Diff Line Receiver A A 595-SN65LBC175DW 398In Stock
Min.: 1
Mult.: 1
: 2 000

SN65LBC175 SMD/SMT SOIC-16 Receiver 0 Driver 4 Receiver 10 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Quad LP Diff Line 151In Stock
Min.: 1
Mult.: 1

SN65LBC175 Through Hole PDIP-16 Receiver 0 Driver 4 Receiver 10 Mb/s 5 V 5 V - 40 C + 85 C Tube
Texas Instruments RS-422/RS-485 Interface IC Differential Bus Tra nsceiver ALT 595-SN ALT 595-SN75176BDR 193In Stock
5 000Expected 10/12/2026
Min.: 1
Mult.: 1
: 2 500

SN75176B SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Diff Driver And Rece iver Pair A 595-SN7 A 595-SN75179BD 124In Stock
10 000Expected 04/12/2026
Min.: 1
Mult.: 1
: 2 500

SN75179B SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel