Transceiver 1 Receiver RS-422/RS-485 Interface IC

Results: 1 521
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers 195In Stock
Min.: 1
Mult.: 1
Max.: 195

MAX3083E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 500 kb/s 5 V 5 V - 40 C + 85 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 3.3V Powered, 15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers 199In Stock
Min.: 1
Mult.: 1
Max.: 199

MAX3488E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V 0 C + 70 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC W/ANNEAL RS-485 ISL8 1/2 DUPLX 3V 8MS 1 146In Stock
Min.: 1
Mult.: 1

ISL83088E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 15 Mb/s 5 V 5 V - 40 C + 85 C Tube
MaxLinear XR3078XID-F
MaxLinear RS-422/RS-485 Interface IC Lo Pwr 18V Tolerant 3.3V Tnscvrs 29In Stock
Min.: 1
Mult.: 1

XR3078 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V - 40 C + 85 C Tube
MaxLinear SP1485ECN-L/TR
MaxLinear RS-422/RS-485 Interface IC 20MBPS HALF-DUPLEX RS-485 0-70C 5In Stock
7 500On Order
Min.: 1
Mult.: 1
: 2 500

SP1485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Isolated, 3.3V RS-485/RS-422 Data Interfaces 14In Stock
Min.: 1
Mult.: 1
Max.: 14

MAX3480EB Through Hole PDIP-28 Transceiver 1 Driver 1 Receiver 160 kb/s 3.3 V 3.3 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 8LD OVP 5V RS-485 DUPLX 250KBPS TRANS 730In Stock
Min.: 1
Mult.: 1

ISL31492E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 5 Mb/s 5 V 5 V - 40 C + 85 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 3.3V Powered, 15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers 99In Stock
Min.: 1
Mult.: 1
Max.: 99

MAX3488E Through Hole PDIP-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Dual voltage, half duplex RS-485 transce 96In Stock
Min.: 1
Mult.: 1
Max.: 96

MAX33049 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 125 C Tube

Texas Instruments RS-422/RS-485 Interface IC +/-70-V fault-protec ted 3.3-V to 5-V RS 2 473In Stock
Min.: 1
Mult.: 1
: 2 500

THVD2410DGKRG4 SMD/SMT VSSOP-8 Transceiver 1 Driver 1 Receiver 500 kbps 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC +/-70-V fault-protec ted 3.3-V to 5-V RS 2 599In Stock
Min.: 1
Mult.: 1
: 2 500

THVD2410DRG4 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kbps 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Enhanced: 3V to 5.5V 50Mbps full-duple 2 408In Stock
Min.: 1
Mult.: 1
: 2 500

THVD2452V SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 20 MB/s 5.5 V 3 V - 55 C + 125 C Reel, Cut Tape
Texas Instruments RS-422/RS-485 Interface IC Radiation-tolerant 3 V to 5.5V RS-485 tr 897In Stock
Min.: 1
Mult.: 1
: 250

THVD9491 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3V-to-5.5V 250Kbps R S-485 transceiver w 5 021In Stock
Min.: 1
Mult.: 1
: 5 000

THVD2419 SMD/SMT VSON-10 Transceiver 1 Driver 1 Receiver 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V 250-Kb ps full-duplex RS-4 5 308In Stock
Min.: 1
Mult.: 1
: 5 000

THVD2412 SMD/SMT VSON-10 Transceiver 1 Driver 1 Receiver 250 kb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3.3 V Full-Duplex RS -485/RS-422 A 595-S A 595-SN65HVD379D 5 709In Stock
Min.: 1
Mult.: 1
: 2 500

SN65HVD379 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 25 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD IEC6100-ESD 3V RS-485 1/2 DUPLX 115 18 411In Stock
Min.: 1
Mult.: 1
: 2 500

ISL3172E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3-V to 5.5-V half-du plex RS-485 transce 4 824In Stock
Min.: 1
Mult.: 1
Max.: 1 001

THVD1400V SMD/SMT VSON-10 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 3 V - 40 C + 125 C
Texas Instruments RS-422/RS-485 Interface IC 3-V to 5.5-V 1-Mbps half-duplex RS-485 3 967In Stock
Min.: 1
Mult.: 1
: 5 000

THVD2410V SMD/SMT VSON-10 Transceiver 1 Driver 1 Receiver 1 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3-V to 5.5-V 1-Mbps full-duplex RS-485 2 959In Stock
Min.: 1
Mult.: 1
: 2 500

THVD2412V SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s, 1 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3-V to 5.5-V 50-Mbp s full-duplex RS-48 839In Stock
5 000Expected 22/10/2026
Min.: 1
Mult.: 1
: 2 500

THVD2452V SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 20 Mb/s, 50 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 20Mbps Full-Duplex RS-485/RS-422 Transceivers with 40kV ESD Protection 1 033In Stock
Min.: 1
Mult.: 1
Max.: 1 033

MAX33048 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 125 C Tube
MaxLinear RS-422/RS-485 Interface IC High performance, Half-duplex RS-485/422 transceivers with high IEC ESD and EFT protection 2 272In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT NSOIC-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape
MaxLinear RS-422/RS-485 Interface IC High performance, Half-duplex RS-485/422 transceivers with high IEC ESD and EFT protection 2 974In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT VSON-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape

MaxLinear RS-422/RS-485 Interface IC High performance, Half-duplex RS-485/422 transceivers with high IEC ESD and EFT protection 7 942In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 0.5 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel