RS-422/RS-485 Interface IC

Results: 165
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Packaging
MaxLinear SP490ECN-L/TR
MaxLinear RS-422/RS-485 Interface IC Full Duplex RS-485 s 4 681In Stock
Min.: 1
Mult.: 1
: 2 500

SP490 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel
MaxLinear SP491EN-L/TR
MaxLinear RS-422/RS-485 Interface IC Full Duplex RS-485 s 2 513In Stock
5 000Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 300
: 2 500

SP491 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 5 Mb/s 5.25 V 4.75 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC Slew limited half-duplex RS-485/422 transceivers with IEC ESD and EFT protection 49In Stock
Min.: 1
Mult.: 1
: 2 500

MxL8310 SMD/SMT NSOIC-8 Transceiver 1 Driver 1 Receiver 0.25 Mb/s - 40 C + 125 C Reel, Cut Tape
MaxLinear RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver 438In Stock
448Expected 11/05/2027
Min.: 1
Mult.: 1

SP3070E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 3.6 V 3 V - 40 C + 85 C Tube
MaxLinear RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver 64In Stock
2 500Expected 15/12/2026
Min.: 1
Mult.: 1
: 2 500

SP3070E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver 794In Stock
Min.: 1
Mult.: 1

SP3071E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.6 V 3 V - 40 C + 85 C Tube
MaxLinear RS-422/RS-485 Interface IC RS485/RS422 250 KBPS -40C to 85C 45In Stock
5 000On Order
Min.: 1
Mult.: 1
: 2 500

SP3071E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver 1 043In Stock
5 586On Order
Min.: 1
Mult.: 1

SP3072E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.6 V 3 V - 40 C + 85 C Tube
MaxLinear RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver 78In Stock
67 500On Order
Min.: 1
Mult.: 1
: 2 500

SP3072E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver 144In Stock
5 000On Order
Min.: 1
Mult.: 1
: 2 500

SP3072E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.6 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver 82In Stock
4 018On Order
Min.: 1
Mult.: 1

SP3075E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 3.6 V 3 V - 40 C + 85 C Tube
MaxLinear RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver 6In Stock
840Expected 19/01/2027
Min.: 1
Mult.: 1

SP3076E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 16 Mb/s 3.6 V 3 V - 40 C + 85 C Tube
MaxLinear RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver 16In Stock
Min.: 1
Mult.: 1
: 2 500

SP3076E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 16 Mb/s 3.6 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver 461In Stock
4 802Expected 25/08/2026
Min.: 1
Mult.: 1
Max.: 150

SP3077E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 16 Mb/s 3.6 V 3 V - 40 C + 85 C Tube
MaxLinear RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver 14In Stock
2 500Expected 06/10/2026
Min.: 1
Mult.: 1
: 2 500

SP3077E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 16 Mb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel


MaxLinear RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver 247In Stock
1 568Expected 13/07/2027
Min.: 1
Mult.: 1
Max.: 200

SP3078E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 16 Mb/s 3.6 V 3 V - 40 C + 85 C Tube
MaxLinear RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver 2 378In Stock
5 000Expected 13/07/2027
Min.: 1
Mult.: 1
: 2 500

SP3078E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 16 Mb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver 1 951In Stock
2 500Expected 25/08/2026
Min.: 1
Mult.: 1
: 2 500

SP3078E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 16 Mb/s 3.6 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver 427In Stock
Min.: 1
Mult.: 1

SP3082E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5.5 V 4.5 V - 40 C + 85 C Tube
MaxLinear RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver 2 017In Stock
10 000On Order
Min.: 1
Mult.: 1
: 2 500

SP3082E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5.5 V 4.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver 157In Stock
5 000Expected 30/10/2026
Min.: 1
Mult.: 1
: 2 500

SP3083E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 4.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver 899In Stock
Min.: 1
Mult.: 1

SP3085E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 4.5 V - 40 C + 85 C Tube
MaxLinear RS-422/RS-485 Interface IC Half Duplex RS-422/ RS-485 Transceiver 1 975In Stock
2 500Expected 03/08/2027
Min.: 1
Mult.: 1
: 2 500

SP4082E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5.5 V 4.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC RS485 5000 kbps temp 0C to 70C 18In Stock
2 842Expected 10/11/2026
Min.: 1
Mult.: 1

SP485 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 5 Mb/s 5.25 V 4.75 V 0 C + 70 C Tube
MaxLinear RS-422/RS-485 Interface IC Low Pwr Half-Duplex RS-485 455In Stock
57 500Expected 16/03/2027
Min.: 1
Mult.: 1
: 2 500

SP485 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 5 Mb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel