SOIC-14 RS-422/RS-485 Interface IC

Results: 245
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments RS-422/RS-485 Interface IC 3-V to 5.5-V 50-Mbp s full-duplex RS-48 1 073In Stock
5 000Expected 22/10/2026
Min.: 1
Mult.: 1
: 2 500

THVD2452V SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 20 Mb/s, 50 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 3V FULL DUPLEX RS 485 I.C. 6 268In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

ADM3491 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Mil Enhance 3.3V Ful l-Duplex RS-485 3 813In Stock
5 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 2 500

SN65HVD33 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 25 Mb/s 3.6 V 3 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Hi-Output Full-dplx Driver and Receiver A 595-SN65HVD53D 9 600In Stock
Min.: 1
Mult.: 1
: 2 500

SN65HVD53 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 25 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 20 A, 1/8-Unit-Load, Slew-Rate-Limited, RS-485 Transceivers 5 000In Stock
Min.: 1
Mult.: 1
: 2 500

MAX1482 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers 6 412In Stock
Min.: 1
Mult.: 1
: 2 500

MAX3079E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s, 500 kb/s, 16 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 3.3V Powered, 10Mbps and Slew-Rate Limit 3 192In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 2 500

MAX3491 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers 3 372In Stock
Min.: 1
Mult.: 1
: 2 500

MAX491E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 70V Fault-Prot RS485 Xcvr Full-Duplex A A 595-SN65HVD1791D 2 900In Stock
Min.: 1
Mult.: 1
: 2 500

SN65HVD1791 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 115 kb/s 5.5 V 4.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 70V Fault-Prot RS485 Xcvr A 595-SN65HVD1 A 595-SN65HVD1792DR 1 113In Stock
Min.: 1
Mult.: 1

SN65HVD1792 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 1 Mb/s 5.5 V 4.5 V - 40 C + 105 C Tube
Texas Instruments RS-422/RS-485 Interface IC 70V Fault-Prot RS485 Xcvr A 595-SN65HVD1 A 595-SN65HVD1792D 2 078In Stock
Min.: 1
Mult.: 1
: 2 500

SN65HVD1792 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 1 Mb/s 5.5 V 4.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 70V Fault-Prot Full Duplex RS-485 Xcvr A A 595-SN65HVD1793D 1 231In Stock
Min.: 1
Mult.: 1
: 2 500

SN65HVD1793 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.5 V 4.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 5V 250kbps Full Duplex RS485 Trans IC 2 706In Stock
Min.: 1
Mult.: 1

ADM489A SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Tube
Analog Devices RS-422/RS-485 Interface IC 3V 15kV ESD RS-485 FD 115Kbps w/FS,EN IC 379In Stock
Min.: 1
Mult.: 1

ADM3070E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 125 C Tube
Analog Devices RS-422/RS-485 Interface IC 3V 15kV ESD RS-485 FD 115Kbps w/FS,EN IC 1 434In Stock
Min.: 1
Mult.: 1
: 1 000

ADM3070E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 3V 15kV ESD RS-485 FD 16Mbps w/FS, EN IC 998In Stock
3 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 1 000

ADM3076E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 16 Mb/s 3.3 V 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 3V FULL DUPLEX RS 485 I.C. 797In Stock
2 500Expected 07/09/2026
Min.: 1
Mult.: 1
: 2 500

ADM3491 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected RS485/RS422 Trans 317In Stock
Min.: 1
Mult.: 1

LT1791 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 5.25 V 4.75 V 0 C + 70 C Tube
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected RS485/RS422 Trans 1 908In Stock
Min.: 1
Mult.: 1
: 2 500

LT1791 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 5.25 V 4.75 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran 2 680In Stock
Min.: 1
Mult.: 1

LTC2852 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V - 40 C + 85 C Tube
Texas Instruments RS-422/RS-485 Interface IC 3V Full-Dplx Driver and Receiver A 595-S A 595-SN65HVD34D 1 940In Stock
5 000Expected 18/09/2026
Min.: 1
Mult.: 1
: 2 500

SN65HVD34 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 5 Mb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3V Full-Dplx Driver and Receiver A 595-S A 595-SN65HVD35D 3 470In Stock
Min.: 1
Mult.: 1
: 2 500

SN65HVD35 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 1 Mb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with +/- A 595-THVD1452D 2 303In Stock
Min.: 1
Mult.: 1
: 2 500

THVD1452 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +5.0V, 15kV ESD-Protected, Fail-Safe, H 896In Stock
2 500Expected 23/11/2026
Min.: 1
Mult.: 1
: 2 500

MAX13080E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +5.0V, 15kV ESD-Protected, Fail-Safe, H 594In Stock
Min.: 1
Mult.: 1

MAX13089E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s, 500 kb/s, 16 Mb/s 5 V 5 V - 40 C + 125 C Tube