SOIC-8 MouseReel RS-422/RS-485 Interface IC

Results: 288
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected RS485/RS422 Trans 1 769In Stock
Min.: 1
Mult.: 1
: 2 500

LT1785 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran 519In Stock
Min.: 1
Mult.: 1
: 2 500

LTC2851 SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC Diff Drvr & Rcv Pair 258In Stock
2 500Expected 26/05/2027
Min.: 1
Mult.: 1
: 2 500

LTC490 SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Differential Bus A 5 95-SN65ALS1176D A 5 A 595-SN65ALS1176D 1 364In Stock
2 500Expected 24/08/2026
Min.: 1
Mult.: 1
: 2 500

SN65ALS1176 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 40 Mb/s 5 V 5 V - 25 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Differential Bus A 5 95-SN65ALS176D A 59 A 595-SN65ALS176D 5 175In Stock
Min.: 1
Mult.: 1
: 2 500

SN65ALS176 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 35 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 70-V Fault-Protected RS-485 Transceivers A 595-SN65HVD1785D 413In Stock
7 500Expected 18/12/2026
Min.: 1
Mult.: 1
: 2 500

SN65HVD1785 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5.5 V 4.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 70V Fault-Protected RS-485 Xcvrs ALT 595 ALT 595-SN65HVD1785DR 758In Stock
Min.: 1
Mult.: 1
: 2 500

SN65HVD1785 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5.5 V 4.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 70-V Fault-Protected RS-485 A 595-SN65HV A 595-SN65HVD1786D 155In Stock
7 480On Order
Min.: 1
Mult.: 1
: 2 500

SN65HVD1786 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 1 Mb/s 5.5 V 4.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Hi Output Full-Dupl RS 485 A 595-SN65HVD A 595-SN65HVD52D 1 682In Stock
Min.: 1
Mult.: 1
: 2 500

SN65HVD52 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 1 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Differential Bus Tra ns A 595-SN75176AD A 595-SN75176AD 7 116In Stock
Min.: 1
Mult.: 1
: 2 500

SN75176A SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Differential Bus Tra nsceiver A 595-SN75 A 595-SN75176BPS 1 721In Stock
Min.: 1
Mult.: 1
: 2 000

SN75176B SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Differential Bus Tra nsceiver A 595-SN75 A 595-SN75ALS176BD 1 723In Stock
Min.: 1
Mult.: 1
: 2 500

SN75ALS176B SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 35 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V 500-Kbp s half-duplex RS-48 4 769In Stock
12 000Expected 25/02/2027
Min.: 1
Mult.: 1
: 3 000

THVD1406 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V 12-Mbp s RS-485 transceive 6 100In Stock
20 000Expected 01/02/2027
Min.: 1
Mult.: 1
: 2 500

THVD1420 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 12 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel


Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V 12-Mbp s RS-485 transceive 2 262In Stock
Min.: 1
Mult.: 1
: 2 500

THVD1449 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 12 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 12-Mbps RS-485 trans ceiver with integra 1 021In Stock
Min.: 1
Mult.: 1
: 2 500

THVD1449V SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 12 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Bus-polarity correct ing RS-485 transcei 5 409In Stock
Min.: 1
Mult.: 1
: 2 500

THVD1505 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 1 Mb/s 5.5 V 4.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +5.0V, 15kV ESD-Protected, Fail-Safe, H 1 401In Stock
Min.: 1
Mult.: 1
: 2 500

MAX13087E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 16 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 65V Fault Protected 500Kbps/20Mbps Half-Duplex RS-485/RS-422 Transceivers 646In Stock
Min.: 1
Mult.: 1
: 2 500

MAX14776E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 500Kbps 3.3V to 5V RS-485/RS-422 Transceiver with 35kV HBM ESD Protection 725In Stock
Min.: 1
Mult.: 1
: 2 500

MAX14782E SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 20 A, 1/8-Unit-Load, Slew-Rate-Limited, RS-485 Transceivers 1 192In Stock
Min.: 1
Mult.: 1
: 2 500

MAX1483 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 20 A, 1/8-Unit-Load, Slew-Rate-Limited, RS-485 Transceivers 1 873In Stock
Min.: 1
Mult.: 1
: 2 500

MAX1483 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 75Mbps RS-485 Transceiver 1 626In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers 1 986In Stock
Min.: 1
Mult.: 1
: 2 500

MAX3074E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers 639In Stock
Min.: 1
Mult.: 1
: 2 500

MAX3077E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 16 Mb/s 3.3 V 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel