SOIC-8 MouseReel RS-422/RS-485 Interface IC

Results: 288
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
MaxLinear RS-422/RS-485 Interface IC High-Fanout RS-485 4 011In Stock
Min.: 1
Mult.: 1
: 2 500

SP485 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 5 Mb/s 5.25 V 4.75 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD OVP 5V RS-485 HD /-15V CMR 250KBPS 4 272In Stock
5 000Expected 10/11/2026
Min.: 1
Mult.: 1
: 2 500

ISL31472E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD IEC6100-ESD 3V RS-485 HI VOD TRANS 5 083In Stock
5 000Expected 02/10/2026
Min.: 1
Mult.: 1
: 2 500

ISL3155E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 1 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD IEC6100 3V HI VOD TRANS 1 1 573In Stock
Min.: 1
Mult.: 1
: 2 500

ISL3158E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 12 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD IEC6100-ESD 3V RS-485 FL DUPLX 11 3 075In Stock
Min.: 1
Mult.: 1
: 2 500

ISL3171E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD 15KV HBM 5V RS-485 HI SPD TRANS 2 583In Stock
5 000Expected 08/03/2027
Min.: 1
Mult.: 1
: 2 500

ISL81487 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC W/ANNEAL 8LD -40+85 3V RS-485 FL DUPLX 3 319In Stock
Min.: 1
Mult.: 1
: 2 500

ISL83071E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC W/ANNEAL 8LD -40+85 3V RS-485 FL DUPLX 1 721In Stock
Min.: 1
Mult.: 1
: 2 500

ISL83077E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC W/ANNEAL 8LD SO -40+ 853VRS-4851/2DUP16 2 059In Stock
15 000On Order
Min.: 1
Mult.: 1
: 2 500

ISL83078E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD 3V RS-485 TRANSC 1TX/1RX W/SHTDWN 1 066In Stock
3 500On Order
Min.: 1
Mult.: 1
: 250

ISL83485I SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD 3V RS-485 250KBP TRANSC 1TX/1 9 152In Stock
Min.: 1
Mult.: 1
: 2 500

ISL83488I SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD 5V RS-485 15KV HBM TRANSCEIVE 7 207In Stock
Min.: 1
Mult.: 1
: 2 500

ISL8483E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 5 V Full-Duplex RS- 485/RS-422 A 595-SN6 A 595-SN65HVD179D 214In Stock
2 500On Order
Min.: 1
Mult.: 1
: 2 500

SN65HVD179 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 25 Mb/s 5.5 V 4.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC +/-70-V fault-protec ted 3.3-V to 5-V RS 138In Stock
7 500Expected 21/08/2026
Min.: 1
Mult.: 1
: 2 500

THVD2450 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 3V 15kV ESD RS-485 FD 12Mbps ic 602In Stock
1 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 1 000

ADM3490E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated MAX22506EASA+T
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 50Mbps RS-485 Transceiver 902In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
MaxLinear SP1485EEN-L/TR
MaxLinear RS-422/RS-485 Interface IC 20MBPS HALF-DUPLEX RS-485 -40-85C 7 311In Stock
Min.: 1
Mult.: 1
: 2 500

SP1485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.25 V 4.75 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear SP3483CN-L/TR
MaxLinear RS-422/RS-485 Interface IC 3.3V LoPwr Slew Rate Ltd.Half-Dplx RS485 2 023In Stock
2 500Expected 17/08/2027
Min.: 1
Mult.: 1
: 2 500

SP3483 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.465 V 3.135 V 0 C + 70 C Reel, Cut Tape, MouseReel
MaxLinear SP3485CN-L/TR
MaxLinear RS-422/RS-485 Interface IC 3.3V LoPwr Half-Dup RS485w/10Mbps Data 6 513In Stock
7 500Expected 02/08/2027
Min.: 1
Mult.: 1
: 2 500

SP3485 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.465 V 3.135 V 0 C + 70 C Reel, Cut Tape, MouseReel
MaxLinear SP3490CN-L/TR
MaxLinear RS-422/RS-485 Interface IC 3.3V LoPwr Full-Dup RS485w/10Mbps Data 2 515In Stock
Min.: 1
Mult.: 1
: 2 500

SP3490 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.6 V 3 V 0 C + 70 C Reel, Cut Tape, MouseReel
MaxLinear SP3494CN-L/TR
MaxLinear RS-422/RS-485 Interface IC 3.3V Slew Ltd RS485/ RS422 2.5Mbps Half 6 676In Stock
Min.: 1
Mult.: 1
: 2 500

SP3494 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 3.465 V 3.135 V 0 C + 70 C Reel, Cut Tape, MouseReel
MaxLinear SP481ECN-L/TR
MaxLinear RS-422/RS-485 Interface IC Enhanced Low Power Half-Duplex RS-485 3 241In Stock
Min.: 1
Mult.: 1
: 2 500

SP481E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel
MaxLinear SP481EEN-L/TR
MaxLinear RS-422/RS-485 Interface IC Enhanced Low Power Half-Duplex RS-485 5 745In Stock
Min.: 1
Mult.: 1
: 2 500

SP481E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear SP490ECN-L/TR
MaxLinear RS-422/RS-485 Interface IC Full Duplex RS-485 s 4 681In Stock
Min.: 1
Mult.: 1
: 2 500

SP490 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-422/RS-485 Interface IC 3.3V powered, 15kV ESD protected, up to 12Mbps true RS-485/RS-422 transceiver 1 027In Stock
Min.: 1
Mult.: 1
: 2 500

ST1480US SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 12 Mb/s 3.6 V 3 V 0 C + 70 C Reel, Cut Tape, MouseReel