Cut Tape RS-422/RS-485 Interface IC

Results: 777
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices RS-422/RS-485 Interface IC RS-485 I/F TRANSCEIVER 2 665In Stock
Min.: 1
Mult.: 1
Max.: 2 773
: 1 000

ADM485 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 5 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 20Mbps & SR Limed 15kV RS485/RS422 Tran 1 399In Stock
Min.: 1
Mult.: 1
Max.: 1 399
: 2 500

LTC2857 SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers 1 250In Stock
Min.: 1
Mult.: 1
Max.: 1 250
: 2 500

LTC2862 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.5 V 3 V 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers 2 188In Stock
Min.: 1
Mult.: 1
Max.: 2 188
: 2 500

LTC2862 SMD/SMT DFN-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers 2 881In Stock
Min.: 1
Mult.: 1
Max.: 2 906
: 2 500

LTC2863 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected RS485/RS422 Trans 1 769In Stock
Min.: 1
Mult.: 1
Max.: 1 769
: 2 500

LT1785 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected RS485/RS422 Trans 1 908In Stock
Min.: 1
Mult.: 1
Max.: 1 908
: 2 500

LT1791 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 5.25 V 4.75 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran 2 500In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

LTC2850 SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran 2 717In Stock
Min.: 1
Mult.: 1
Max.: 2 717
: 2 500

LTC2850 SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran 3 520In Stock
2 500Expected 28/08/2026
Min.: 1
Mult.: 1
Max.: 6 020
: 2 500

LTC2850 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran 519In Stock
Min.: 1
Mult.: 1
Max.: 519
: 2 500

LTC2851 SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran w/ Int Swit 720In Stock
10 000On Order
Min.: 1
Mult.: 1
Max.: 10 720
: 2 500

LTC2855 SMD/SMT SSOP-16 Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC Diff Drvr & Rcv Pair 258In Stock
2 500Expected 26/05/2027
Min.: 1
Mult.: 1
Max.: 2 758
: 2 500

LTC490 SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC EMC protected 500-K bps full-duplex 5- A A 595-ISO1412BDW 1 637In Stock
Min.: 1
Mult.: 1
: 2 000

ISO1412 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 1.71 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC EMC protected 500-K bps full-duplex 5- A A 595-ISO1412DW 4 183In Stock
Min.: 1
Mult.: 1
: 2 000

ISO1412 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 1.71 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC EMC protected 12-Mb ps half-duplex 5-k A A 595-ISO1430DW 220In Stock
2 000Expected 10/12/2026
Min.: 1
Mult.: 1
: 2 000

ISO1430 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 12 Mb/s 5.5 V 1.71 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC EMC protected 50-Mb ps half-duplex 5-k A A 595-ISO1450BDW 3 351In Stock
Min.: 1
Mult.: 1
: 2 000

ISO1450 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 1.71 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC EMC protected 50-Mb ps full-duplex 5-k A A 595-ISO1452DW 789In Stock
2 000Expected 09/09/2026
Min.: 1
Mult.: 1
: 2 000

ISO1452 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 1.71 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Differential Bus A 5 95-SN65ALS176D A 59 A 595-SN65ALS176D 5 188In Stock
Min.: 1
Mult.: 1
: 2 500

SN65ALS176 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 35 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 70V Fault-Protected RS-485 Xcvrs ALT 595 ALT 595-SN65HVD1785DR 758In Stock
Min.: 1
Mult.: 1
: 2 500

SN65HVD1785 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5.5 V 4.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 70-V Fault-Protected RS-485 A 595-SN65HV A 595-SN65HVD1786D 3 560In Stock
5 000Expected 14/12/2026
Min.: 1
Mult.: 1
: 2 500

SN65HVD1786 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 1 Mb/s 5.5 V 4.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 70V Fault-Prot RS485 Xcvr A 595-SN65HVD1 A 595-SN65HVD1794D 4 900In Stock
Min.: 1
Mult.: 1
: 2 500

SN65HVD1794 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5.5 V 4.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3V Full-Dplx Driver and Receiver A 595-S A 595-SN65HVD35D 3 329In Stock
Min.: 1
Mult.: 1
: 2 500

SN65HVD35 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 1 Mb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Hi Output Full-Dupl RS 485 A 595-SN65HVD A 595-SN65HVD52D 1 694In Stock
Min.: 1
Mult.: 1
: 2 500

SN65HVD52 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 1 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Quadruple RS-485 Dif ferential Line Rece 1 331In Stock
Min.: 1
Mult.: 1
: 2 500

SN65LBC173A SMD/SMT SOIC-16 - 55 C + 125 C Reel, Cut Tape, MouseReel