MouseReel RS-422/RS-485 Interface IC

Results: 710
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas / Intersil RS-422/RS-485 Interface IC 8LD 15KV HBM 5V RS-485 TRANSCEIV 126In Stock
10 000On Order
Min.: 1
Mult.: 1
: 2 500

ISL8485E SMD/SMT SOIC-Narrow-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 3V 15kV ESD RS-485 FD 12Mbps ic 602In Stock
1 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 1 000

ADM3490E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated MAX22506EASA+T
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 50Mbps RS-485 Transceiver 902In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
MaxLinear SP1485EEN-L/TR
MaxLinear RS-422/RS-485 Interface IC 20MBPS HALF-DUPLEX RS-485 -40-85C 7 311In Stock
Min.: 1
Mult.: 1
: 2 500

SP1485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.25 V 4.75 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear SP3483CN-L/TR
MaxLinear RS-422/RS-485 Interface IC 3.3V LoPwr Slew Rate Ltd.Half-Dplx RS485 2 048In Stock
2 500Expected 17/08/2027
Min.: 1
Mult.: 1
: 2 500

SP3483 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.465 V 3.135 V 0 C + 70 C Reel, Cut Tape, MouseReel
MaxLinear SP3485CN-L/TR
MaxLinear RS-422/RS-485 Interface IC 3.3V LoPwr Half-Dup RS485w/10Mbps Data 6 523In Stock
7 500Expected 02/08/2027
Min.: 1
Mult.: 1
: 2 500

SP3485 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.465 V 3.135 V 0 C + 70 C Reel, Cut Tape, MouseReel
MaxLinear SP3490CN-L/TR
MaxLinear RS-422/RS-485 Interface IC 3.3V LoPwr Full-Dup RS485w/10Mbps Data 2 515In Stock
Min.: 1
Mult.: 1
: 2 500

SP3490 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.6 V 3 V 0 C + 70 C Reel, Cut Tape, MouseReel
MaxLinear SP3494CN-L/TR
MaxLinear RS-422/RS-485 Interface IC 3.3V Slew Ltd RS485/ RS422 2.5Mbps Half 6 676In Stock
Min.: 1
Mult.: 1
: 2 500

SP3494 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 3.465 V 3.135 V 0 C + 70 C Reel, Cut Tape, MouseReel
MaxLinear SP481ECN-L/TR
MaxLinear RS-422/RS-485 Interface IC Enhanced Low Power Half-Duplex RS-485 3 241In Stock
Min.: 1
Mult.: 1
: 2 500

SP481E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel
MaxLinear SP481EEN-L/TR
MaxLinear RS-422/RS-485 Interface IC Enhanced Low Power Half-Duplex RS-485 5 745In Stock
Min.: 1
Mult.: 1
: 2 500

SP481E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear SP490ECN-L/TR
MaxLinear RS-422/RS-485 Interface IC Full Duplex RS-485 s 4 681In Stock
Min.: 1
Mult.: 1
: 2 500

SP490 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel
MaxLinear SP491EN-L/TR
MaxLinear RS-422/RS-485 Interface IC Full Duplex RS-485 s 2 513In Stock
5 000Expected 06/10/2026
Min.: 1
Mult.: 1
Max.: 300
: 2 500

SP491 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 5 Mb/s 5.25 V 4.75 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-422/RS-485 Interface IC 3.3V powered, 15kV ESD protected, up to 12Mbps true RS-485/RS-422 transceiver 1 027In Stock
Min.: 1
Mult.: 1
: 2 500

ST1480US SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 12 Mb/s 3.6 V 3 V 0 C + 70 C Reel, Cut Tape, MouseReel

STMicroelectronics RS-422/RS-485 Interface IC 3.3 V Powered, 15 kV ESD protected, up to 12 Mbps RS-485/RS-422 transceiver, aut 110In Stock
12 500On Order
Min.: 1
Mult.: 1
: 2 500

ST3485EIY SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 12 Mb/s 3.6 V 3 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics RS-422/RS-485 Interface IC Hi-Spd Lo Pwr Trans 506In Stock
22 500Expected 16/09/2026
Min.: 1
Mult.: 1
: 2 500

ST485B SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 7 V 7 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-422/RS-485 Interface IC Hi-Spd Lo Pwr Trans 1 311In Stock
Min.: 1
Mult.: 1
: 2 500

ST485ERB SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 5 Mb/s 7 V 7 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceiver with Level 4 IEC ESD 47In Stock
7 500On Order
Min.: 1
Mult.: 1
: 2 500

LTC2862A SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC Isolator RS-485 Transceiver I.C. 160In Stock
400Expected 28/01/2027
Min.: 1
Mult.: 1
: 400

ADM2481 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 500 kb/s 3 V, 5 V 3 V, 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC Robust 5 kV RMS Isolated RS-485/RS-422 Transceiver with Level 4 EMC and Full 42 V Protection 84In Stock
800On Order
Min.: 1
Mult.: 1
: 400

ADM2795E SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5.5 V, 5.5 V 1.7 V, 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC Robust 5 kV RMS Isolated RS-485/RS-422 Transceiver with Level 4 EMC and Full 42 V Protection 83In Stock
Min.: 1
Mult.: 1
: 400

ADM2795E SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5.5 V, 5.5 V 1.7 V, 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 3V 15kV ESD RS-485 FD 16Mbps w/FS, EN IC 11In Stock
Min.: 1
Mult.: 1
: 1 000

ADM3076E SMD/SMT SOIC-14 Receiver 1 Driver 1 Receiver 16 Mb/s 3.3 V 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers 419In Stock
2 500Expected 25/01/2027
Min.: 1
Mult.: 1
: 2 500

LTC2863 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected RS485/RS422 Trans 35In Stock
12 500On Order
Min.: 1
Mult.: 1
: 2 500

LT1785 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected RS485/RS422 Trans 279In Stock
Min.: 1
Mult.: 1
: 2 500

LT1791 SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC Diff Drvr & Rcv Pair w/ Fail-Safe Rcv O 67In Stock
2 500Expected 11/02/2027
Min.: 1
Mult.: 1
: 2 500

LTC1690 SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel