Reel RS-422/RS-485 Interface IC

Results: 1 050
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments RS-422/RS-485 Interface IC Diff Driver And Rece iver Pair A 595-SN7 A 595-SN75179BD 122In Stock
10 000Expected 04/12/2026
Min.: 1
Mult.: 1
: 2 500

SN75179B SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Differential Driver And Receiver Pair AL ALT 595-SN75179BDR 1 053In Stock
Min.: 1
Mult.: 1
: 2 500

SN75179B SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Diff Driver And Rece iver Pair 274In Stock
2 000Expected 19/11/2026
Min.: 1
Mult.: 1
: 2 000

SN75179B SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel

Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V 500-Kb ps RS-485 transceiv 341In Stock
175 000On Order
Min.: 1
Mult.: 1
: 2 500

THVD1400 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with +/- A 595-THVD1410DGK 5In Stock
2 500On Order
Min.: 1
Mult.: 1
: 2 500

THVD1410 SMD/SMT VSSOP-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with sur A 595-THVD1429DT 58In Stock
5 000Expected 03/09/2026
Min.: 1
Mult.: 1
: 2 500

THVD1429 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5 V 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with sur A 595-THVD1429DR 22In Stock
2 250On Order
Min.: 1
Mult.: 1
: 250

THVD1429 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5 V 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with +/- A 595-THVD1450DGK 1 495In Stock
12 280Expected 19/08/2026
Min.: 1
Mult.: 1
: 2 500

THVD1450 SMD/SMT VSSOP-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with +/- A 595-THVD1451DRBT 18In Stock
15 000On Order
Min.: 1
Mult.: 1
: 3 000

THVD1451 SMD/SMT SON-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with +/- A 595-THVD1451DRBR 250In Stock
500Expected 27/08/2026
Min.: 1
Mult.: 1
: 250

THVD1451 SMD/SMT SON-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +5.0V, 15kV ESD-Protected, Fail-Safe, H 135In Stock
Min.: 1
Mult.: 1
: 2 500

MAX13082E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Half-Duplex RS-485/RS-422-Compatible Tra 42In Stock
7 500Expected 05/10/2026
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

MAX13487E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5.25 V 4.75 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +5.0V, 30kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceiver 1 789In Stock
Min.: 1
Mult.: 1
: 2 500

MAX14780E SMD/SMT SOIC-Narrow-8 1 Driver 1 Receiver 500 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 500Kbps 3.3V to 5V RS-485/RS-422 Transceiver with 35kV HBM ESD Protection 67In Stock
Min.: 1
Mult.: 1
: 2 500

MAX14782E SMD/SMT uMAX-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Software-Selectable, Half-/Full-Duplex, Slew-Rate-Limited,12Mbps, RS-485/RS-422 Transceivers in MAX Package 6In Stock
Min.: 1
Mult.: 1
: 2 500

MAX1486 SMD/SMT uMAX-10 Transceiver 1 Driver 1 Receiver 12 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers 196In Stock
Min.: 1
Mult.: 1
: 2 500

MAX3072E SMD/SMT SOIC-Narrow-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers 41In Stock
2 500Expected 14/09/2026
Min.: 1
Mult.: 1
: 2 500

MAX3077E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 16 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers 43In Stock
Min.: 1
Mult.: 1
: 2 500

MAX3082E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers 2 396In Stock
Min.: 1
Mult.: 1
: 2 500

MAX3083E SMD/SMT SOIC-14 1 Driver 1 Receiver 500 kb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers 33In Stock
Min.: 1
Mult.: 1
: 2 500

MAX3086E SMD/SMT SOIC-14 1 Driver 1 Receiver 10 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers 275In Stock
2 500Expected 25/08/2026
Min.: 1
Mult.: 1
: 2 500

MAX3089E SMD/SMT SO-14 Transceiver 1 Driver 1 Receiver 115 kb/s, 500 kb/s, 10 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, 32Mbps, 3V/5V,Triple RS-422/RS-485 Receivers with Fault Detection 43In Stock
Min.: 1
Mult.: 1
: 2 500

MAX3097E SMD/SMT SO-16 Receiver 0 Driver 3 Receiver 32 Mb/s 5.5 V 3 V 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 3.3V Powered, 15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers 77In Stock
Min.: 1
Mult.: 1
: 2 500

MAX3486E SMD/SMT SOIC-Narrow-8 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 3.3 V 3.3 V 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 3.3V Powered, 15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers 1 187In Stock
Min.: 1
Mult.: 1
: 2 500

MAX3488E SMD/SMT SOIC-Narrow-8 Transceiver 1 Receiver 12 Mb/s 3.3 V 3.3 V 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +3V to +5V, 2500VRMS Isolated RS-485/RS- 78In Stock
Min.: 1
Mult.: 1
: 1 000

MXL1535E SMD/SMT SO-Wide-28 Transceiver 1 Driver 1 Receiver 450 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel