Reel RS-422/RS-485 Interface IC

Results: 1 050
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
MaxLinear RS-422/RS-485 Interface IC Slew limited half-duplex RS-485/422 transceivers with IEC ESD and EFT protection 49In Stock
Min.: 1
Mult.: 1
: 2 500

MxL8310 SMD/SMT NSOIC-8 Transceiver 1 Driver 1 Receiver 0.25 Mb/s - 40 C + 125 C Reel, Cut Tape
MaxLinear RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver 66In Stock
2 500Expected 15/12/2026
Min.: 1
Mult.: 1
: 2 500

SP3070E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC RS485/RS422 250 KBPS -40C to 85C 45In Stock
5 000On Order
Min.: 1
Mult.: 1
: 2 500

SP3071E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver 78In Stock
67 500On Order
Min.: 1
Mult.: 1
: 2 500

SP3072E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver 144In Stock
5 000On Order
Min.: 1
Mult.: 1
: 2 500

SP3072E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.6 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver 16In Stock
Min.: 1
Mult.: 1
: 2 500

SP3076E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 16 Mb/s 3.6 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver 14In Stock
2 500Expected 06/10/2026
Min.: 1
Mult.: 1
: 2 500

SP3077E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 16 Mb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver 1 951In Stock
2 500Expected 25/08/2026
Min.: 1
Mult.: 1
: 2 500

SP3078E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 16 Mb/s 3.6 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver 2 017In Stock
10 000On Order
Min.: 1
Mult.: 1
: 2 500

SP3082E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5.5 V 4.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver 157In Stock
5 000Expected 30/10/2026
Min.: 1
Mult.: 1
: 2 500

SP3083E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 4.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC Half Duplex RS-422/ RS-485 Transceiver 88In Stock
5 000On Order
Min.: 1
Mult.: 1
: 2 500

SP4082E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5.5 V 4.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC Low Pwr Half-Duplex RS-485 455In Stock
57 500Expected 16/03/2027
Min.: 1
Mult.: 1
: 2 500

SP485 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 5 Mb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC Full Duplex RS-485 s 1 743In Stock
2 500Expected 08/12/2026
Min.: 1
Mult.: 1
: 2 500

SP490 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 5 Mb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC Full Duplex RS-485 s 1 123In Stock
Min.: 1
Mult.: 1
: 2 500

SP491 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 5 Mb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC 3.0V-5.5V RS-485 RS-422 Transceivers 80In Stock
57 500On Order
Min.: 1
Mult.: 1
: 2 500

XR33x5 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC 3.0V-5.5V RS-485 RS-422 Transceivers 21In Stock
Min.: 1
Mult.: 1
: 2 500

XR33x5 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 1 Mb/s 5.5 V 3 V - 40 C + 105 C Reel, Cut Tape
MaxLinear RS-422/RS-485 Interface IC 3V-5.5V Receiver ESD Protection 276In Stock
21 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 3 000

XR33180/81/83/84 SMD/SMT TSOT-23-5 Receiver 0 Driver 1 Receiver 52 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel

MaxLinear RS-422/RS-485 Interface IC 3V-5.5V Receiver ESD Protection 152In Stock
6 000On Order
Min.: 1
Mult.: 1
: 3 000

XR33180/81/83/84 SMD/SMT TSOT-23-6 Receiver 0 Driver 1 Receiver 52 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel

MaxLinear RS-422/RS-485 Interface IC 3.3V RS-485/RS-422 Transmitter 217In Stock
12 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 3 000

XR33193/94/95 SMD/SMT TSOT-23-6 Driver 1 Driver 0 Receiver 20 Mb/s 3.465 V 3.135 V - 40 C + 125 C Reel, Cut Tape, MouseReel

MaxLinear RS-422/RS-485 Interface IC Wide Supply Trans with I/O Interface 127In Stock
15 000On Order
Min.: 1
Mult.: 1
: 3 000

XR33202 SMD/SMT DFN-10 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC 14LD OVP -40+85 5V FL DUP 250KBPS TRANS 250In Stock
Min.: 1
Mult.: 1
: 250

ISL31490E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD OVP -40+85 5V RS 1/2 DUP 250KBPS TRAN 255In Stock
Min.: 1
Mult.: 1
: 250

ISL31492E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD -40+85 3V RS-485 HIVOD TRANS 45In Stock
Min.: 1
Mult.: 1
: 250

ISL3152E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC RS-485 HI VOD TRANS IEC6100 1/2 DUPLX 3V 43In Stock
Min.: 1
Mult.: 1
: 2 500

ISL3152E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 12 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC RS-485 HIVOD TRANS I 61001/2DUP3V115KBPS8 97In Stock
Min.: 1
Mult.: 1
: 250

ISL3152E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel