1 Driver RS-485 Interface IC

Results: 561
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
STMicroelectronics RS-485 Interface IC 3.3V RS485 compatible with 1.8V I/Os and selectable speed 20Mbps or 250kbps
6 000Expected 02/08/2027
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DFN-10 STR485 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 1.65 V 625 uA - 40 C + 105 C 16 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 500 kbps, 5.7 kV RMS, Signal Isolated Full Duplex RS-485 Transceiver with 15 kV IEC ESD 543In Stock
282Expected 12/09/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 1.7 V 2 mA - 40 C + 125 C 15 kV AEC-Q100 Tube
Analog Devices RS-485 Interface IC 500 kbps, 5.7 kV RMS, Signal Isolated Full Duplex RS-485 Transceiver with 15 kV IEC ESD 2 026In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT SOIC-16 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 1.7 V 2 mA - 40 C + 125 C 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3 kV RMS Signal and Power Isolated RS-485 Transceiver with 15 kV IEC ESD 237In Stock
800On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT SOIC-28 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 28 mA - 40 C + 105 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3 kV RMS Signal and Power Isolated RS-485 Transceiver with 15 kV IEC ESD 696In Stock
1 600Expected 23/10/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT SOIC-28 Transceiver 25 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 28 mA - 40 C + 105 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver 979In Stock
490Expected 03/02/2027
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 ADM3061E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 100 mA - 40 C + 85 C 12 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver 2 000In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOIC-8 ADM3061E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 100 mA - 40 C + 85 C 12 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver 1 387In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOIC-8 ADM3061E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 165 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Full Duplex 500 kbps RS-485 Transceiver 1 856In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 ADM3063E Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 100 mA - 40 C + 85 C 12 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver 637In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT MSOP-8 ADM3065E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 2 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver 604In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 ADM3065E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 40 C + 125 C 12 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver 877In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOIC-8 ADM3065E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 2 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver 783In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 ADM3065E-EP Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 55 C + 125 C 12 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver 513In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 ADM3065E-EP Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 55 C + 125 C 12 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver 800In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-10 ADM3066E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 40 C + 125 C 12 kV Tray
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver 1 327In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 ADM3066E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 40 C + 125 C 12 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver 2 262In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT LFCSP-10 ADM3066E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 2 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver 873In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT MSOP-10 ADM3066E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 2 mA - 40 C + 125 C Reel, Cut Tape
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Full Duplex 50 Mbps RS-485 Transceiver 2 522In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 ADM3067E Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 107 mA - 40 C + 125 C 12 kV Tube
Analog Devices RS-485 Interface IC 3.3V Ultralow Pwr RS485 Tran 458In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 LTC1480 Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 400 uA - 40 C + 85 C ESD Protection Tube
Analog Devices RS-485 Interface IC 3.3V Ultralow Pwr RS485 Tran 1 665In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 LTC1480 Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 400 uA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC Diff Bus Tran 2 098In Stock
2 500Expected 29/04/2027
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 LTC1485 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 1.8 mA 0 C + 70 C 10 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC Iso RS485 Tran 165In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 LTC1535 Transceiver 250 kb/s 1 Driver 1 Receiver Half/Full Duplex 7.5 V 4.5 V 63 mA 0 C + 70 C 8 kV Tube
Analog Devices RS-485 Interface IC Iso RS485 Tran 426In Stock
1 269On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 LTC1535 Transceiver 250 kb/s 1 Driver 1 Receiver Half/Full Duplex 7.5 V 4.5 V 63 mA - 40 C + 85 C 8 kV Tube
Analog Devices RS-485 Interface IC 52Mbps Prec Delay RS485 Fail-Safe Trans 182In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 LTC1686 Transceiver 52 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 7 mA 0 C + 70 C 4 kV Tube