SOIC-8 Tube RS-485 Interface IC

Results: 77
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Analog Devices RS-485 Interface IC L Pwr RS485 Tran w/ Carrier Detect & Rc 10In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 LTC1482 Transceiver 4 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 580 uA 0 C + 70 C 15 kV Tube
Analog Devices RS-485 Interface IC Ultra-L Pwr RS485 L EMI Tran w/ SD 288In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 LTC1483 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 300 uA 0 C + 70 C 10 kV Tube
Analog Devices RS-485 Interface IC Ultra-L Pwr RS485 L EMI Tran w/ SD 35In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 LTC1483 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 300 uA - 40 C + 85 C 10 kV Tube
Analog Devices RS-485 Interface IC L Pwr RS485 Tran w/ Rcv Fail-Safe 124In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 LTC1484 Transceiver 5 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 600 uA 0 C + 70 C 15 kV Tube
Analog Devices RS-485 Interface IC 52Mbps, Prec Delay, RS485 Fail-Safe Tran 136In Stock
300Expected 25/09/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 LTC1685 Transceiver 52 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 7 mA 0 C + 70 C 4 kV Tube
Analog Devices RS-485 Interface IC L Pwr RS485 Int Tran 416In Stock
2 200On Order
Min.: 1
Mult.: 1
Max.: 300

SMD/SMT SOIC-8 LTC485 Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 500 uA 0 C + 70 C 4 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC RS-485 Transceiver with Integrated Low-D 49In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 MAX13411E Transceiver 16 Mb/s 1 Driver 1 Receiver Half Duplex 28 V 6 V 10 mA - 40 C + 85 C 14 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC RS-485 Transceiver with Integrated Low-D 78In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 MAX13412E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 28 V 6 V 10 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 80V Fault Protected RS-485 Half-Duplex 29In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 MAX13444E Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 125 C 15 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers 43In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 MAX3440E Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 125 C 15 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers 179In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 MAX3443E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 10 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers 74In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 MAX3444E Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 125 C 15 kV Tube
Renesas / Intersil RS-485 Interface IC 8LD SOIC IEC6100 ,-40+85, 3V RS-485 HIGH VOD TRANS 1/2 DUPL 10MBPS FL 1 051In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 RAA78815 10 Mb/s 5 V 5 V - 40 C + 85 C Tube
Analog Devices RS-485 Interface IC Ultra-L Pwr RS485 w/ L EMI, SD & Hi In I
9 068On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 LTC1487 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 120 uA 0 C + 70 C 10 kV Tube
Analog Devices RS-485 Interface IC 52Mbps, Prec Delay, RS485 Fail-Safe Tran
6 132On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 LTC1685 Transceiver 52 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 7 mA - 40 C + 85 C 4 kV Tube
Texas Instruments RS-485 Interface IC 70V Fault-Prot RS485 Xcvr A 595-SN65HVD1 A 595-SN65HVD1780DR
670On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SN65HVD1780 Transceiver 115 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 105 C 16 kV Tube
Texas Instruments RS-485 Interface IC 5V RS-485 Transceive A 595-THVD1550DR A A 595-THVD1550DR
3 767On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 THVD1550 Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers
200Expected 20/08/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 MAX3442E Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 125 C 15 kV Tube
Renesas / Intersil RS-485 Interface IC 8LD SOIC, 5V RS-485 HI VOD TRANS 1/2 DUPL 115KBPS FL w/ EFT protection
2 902On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 RAA78815 Transceiver 115 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 550 uA - 40 C + 85 C 16.5 kV Tube
Texas Instruments RS-485 Interface IC RS-485 Transceiver A 595-SN65HVD1471DR A A 595-SN65HVD1471DR
300Expected 18/08/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SN65HVD1471 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Tube
Texas Instruments RS-485 Interface IC RS-485 Transceiver A 595-SN65HVD1477DR A A 595-SN65HVD1477DR
199Expected 19/08/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SN65HVD1477 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Tube
Analog Devices RS-485 Interface IC Diff Bus Tran
200Expected 18/02/2027
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 LTC1485 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 1.8 mA - 40 C + 85 C 10 kV Tube
Texas Instruments RS-485 Interface IC 70V Fault Protected TIA485 Xcvr ALT 595- ALT 595-SN65HVD1780D Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SN65HVD1780 Transceiver 115 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 105 C 16 kV Tube
Texas Instruments RS-485 Interface IC 30V Fault-Protected RS-485 Xcvr ALT 595- ALT 595-SN65HVD1782D Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SN65HVD1782 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 105 C Tube
Texas Instruments RS-485 Interface IC Bus-Polarity Correct RS-485 Trnscvr A 59 A 595-SN65HVD888DR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SN65HVD888 1 Driver 1 Receiver Half Duplex 5 V 5 V 900 uA - 40 C + 85 C Tube