- 40 C SMD/SMT UART Interface IC

Results: 162
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Data Rate Memory Size Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification Packaging
FTDI UART Interface IC USB Full Speed to Parallel FIFO IC, Includes Oscillator and EEPROM, SSOP-28 37In Stock
5 640On Order
Min.: 1
Mult.: 1

1 Channel 1 Mb/s 5.25 V 1.8 V 15 mA - 40 C + 85 C SMD/SMT SSOP-28 ESD Protected Tube
Texas Instruments UART Interface IC 1.8 to 5-V Dual UART w/16-Byte FIFOs A 5 A 595-TL16C2550PFB 605In Stock
Min.: 1
Mult.: 1
: 1 000

2 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 7.5 mA - 40 C + 85 C SMD/SMT TQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Dual UART w/16-Byte FIFOs & Para Port A A 595-TL16C552AFN 297In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT PLCC-68 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Asynch Comm Element A 595-TL16C554FN A 5 A 595-TL16C554FN 99In Stock
Min.: 1
Mult.: 1
: 250

4 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT PLCC-68 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Quad UART with 16-By te FIFOs A 595-TL16 A 595-TL16C554IFN 65In Stock
500Expected 18/08/2026
Min.: 1
Mult.: 1
: 250

4 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT PLCC-68 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Dual UART With 64-By te FIFO 48-TQFP -40 966In Stock
Min.: 1
Mult.: 1
: 1 000

2 Channel 3 Mb/s 64 B 5.5 V 1.62 V 40 mA - 40 C + 85 C SMD/SMT TQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Automotive Dual UART With 64-Byte FIFO 4 1 363In Stock
Min.: 1
Mult.: 1
: 1 000

2 Channel 3 Mb/s 64 B 5.5 V 1.62 V 40 mA - 40 C + 105 C SMD/SMT TQFP-48 AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated UART Interface IC Quad Serial UART with 128-Word FIFOs 524In Stock
688Expected 01/03/2027
Min.: 1
Mult.: 1
Max.: 129

4 Channel 24 Mb/s 128 B 3.6 V 2.35 V 500 uA - 40 C + 85 C SMD/SMT TQFN-48 Tube

Analog Devices / Maxim Integrated UART Interface IC SPI/MICROWIRE-Compatible UART 704In Stock
Min.: 1
Mult.: 1

115.2 kb/s 8 B 5.5 V 2.7 V 270 uA - 40 C + 85 C SMD/SMT QSOP-16 Tube

Analog Devices / Maxim Integrated UART Interface IC Dual Serial UART with 128-Word FIFOs 163In Stock
Min.: 1
Mult.: 1

2 Channel 24 Mb/s 128 B 3.6 V 1.71 V 4 mA - 40 C + 85 C SMD/SMT TQFN-32 Tube
MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp -45 to 85C;UART 1 545In Stock
Min.: 1
Mult.: 1

2 Channel 4 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp -45 to 85C;UART 241In Stock
2 400On Order
Min.: 1
Mult.: 1

4 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 3 mA, 6 mA - 40 C + 85 C SMD/SMT LQFP-64 Tray
MaxLinear UART Interface IC UART 83In Stock
Min.: 1
Mult.: 1

4 Channel 2 Mb/s 128 B 5.5 V 2.97 V 3 mA, 6 mA - 40 C + 85 C SMD/SMT QFP-100 Tray
MaxLinear UART Interface IC 2.97V-5.5V 64B FIFO temp -45 to 85C 191In Stock
Min.: 1
Mult.: 1

4 Channel 6.25 Mb/s 64 B 5.5 V 2.97 V 5 mA - 40 C + 85 C SMD/SMT LQFP-64 Tray
MaxLinear UART Interface IC UART 292In Stock
Min.: 1
Mult.: 1

2 Channel 16 Mb/s 64 B 3.63 V 1.62 V 500 uA, 1 mA, 2 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
MaxLinear UART Interface IC UART 137In Stock
Min.: 1
Mult.: 1

8 Channel 8 Mb/s 64 B 3.6 V 2.25 V 5 mA - 40 C + 85 C SMD/SMT QFP-100 Tray
MaxLinear UART Interface IC 2 Channel PCIe UART w/256 Byte FIFO 133In Stock
520Expected 28/12/2026
Min.: 1
Mult.: 1

2 Channel 31.25 Mb/s 256 B 3.63 V 2.97 V 70 mA - 40 C + 85 C SMD/SMT FPBGA-113 Tray
MaxLinear UART Interface IC 1Ch 12C/SPI UART w/ Lvl Shftrs & 4 GPIOs 1 561In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 24 Mb/s 128 B 3.63 V 1.62 V 2.5 mA - 40 C + 85 C SMD/SMT QFN-24 Reel, Cut Tape, MouseReel
MaxLinear UART Interface IC UART 231In Stock
Min.: 1
Mult.: 1

2 Channel 16 Mb/s 64 B 3.63 V 1.62 V 500 uA, 1 mA, 2 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray

Renesas / Intersil UART Interface IC W/ANNEAL PERIPH /BRG 5V 16MHZ 28In Stock
Min.: 1
Mult.: 1

1 Channel 1 Mb/s 5.5 V 4.5 V 4 mA - 40 C + 85 C SMD/SMT PLCC-28 Tube

MaxLinear UART Interface IC XR20M1170IG16TR-F 1 930In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 16 Mb/s 64 B 3.63 V 1.62 V 250 uA, 500 uA - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2550IPFB A 595-TL16C2550IPFBR 19In Stock
Min.: 1
Mult.: 1

2 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 7.5 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
Texas Instruments UART Interface IC 1.8 to 5-V Dual UART w/16-Byte FIFOs A 5 A 595-TL16C2550PFBR 75In Stock
Min.: 1
Mult.: 1

2 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 7.5 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
Texas Instruments UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2552FNR A 595-TL16C2552FNR 84In Stock
Min.: 1
Mult.: 1

2 Channel 1.5 Mb/s 16 B 5.5 V 1.62 V 7.5 mA - 40 C + 85 C SMD/SMT PLCC-44 Tube
Texas Instruments UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2552FN A A 595-TL16C2552FN 57In Stock
Min.: 1
Mult.: 1
: 500

2 Channel 1.5 Mb/s 16 B 5.5 V 1.62 V 7.5 mA - 40 C + 85 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel