- 40 C SMD/SMT UART Interface IC

Results: 162
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Data Rate Memory Size Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification Packaging
Texas Instruments UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2552IFNR A 595-TL16C2552IFNR 14In Stock
156Expected 17/08/2026
Min.: 1
Mult.: 1

2 Channel 1.5 Mb/s 16 B 5.5 V 1.62 V 7.5 mA - 40 C + 85 C SMD/SMT PLCC-44 Tube
Texas Instruments UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2752IFNR A 595-TL16C2752IFNR 118In Stock
Min.: 1
Mult.: 1

2 Channel 3 Mb/s 64 B 5.5 V 4.5 V - 40 C + 85 C SMD/SMT PLCC-44 Tube
Texas Instruments UART Interface IC Async Communications Element A 595-TL16C A 595-TL16C550DIPFBR 230In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
Texas Instruments UART Interface IC Async Communications Element A 595-TL16C A 595-TL16C550DIPTR 93In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT LQFP-48 Tray
Texas Instruments UART Interface IC Async Communications Element A 595-TL16C A 595-TL16C550DIRHBR 290In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT VQFN-32 Tube
Texas Instruments UART Interface IC Async Communications Element A 595-TL16C A 595-TL16C550DPFBR 12In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
Texas Instruments UART Interface IC Async Communications Element A 595-TL16C A 595-TL16C550DPFB 508In Stock
Min.: 1
Mult.: 1
: 1 000

1 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT TQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Quad UART with 16-By te FIFOs A 595-TL16 A 595-TL16C554AFNR 9In Stock
Min.: 1
Mult.: 1

4 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT PLCC-68 Tube
Analog Devices / Maxim Integrated UART Interface IC Automotive SPI to UART Bridge Monitor 179In Stock
Min.: 1
Mult.: 1

1 Channel 4 Mb/s 5.5 V 1.71 V 920 uA - 40 C + 125 C SMD/SMT TSSOP-20 ESD Protected Tube

Analog Devices / Maxim Integrated UART Interface IC SPI/I C UART with 128-Word FIFOs 128In Stock
1 978On Order
Min.: 1
Mult.: 1

24 Mb/s 3.3 V 2.35 V 640 uA - 40 C + 85 C SMD/SMT TQFN-24 Tube
MaxLinear UART Interface IC UART W/16BYTE FIFO 116In Stock
500Expected 25/08/2026
Min.: 1
Mult.: 1
: 250

1 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA - 40 C + 85 C SMD/SMT TQFP-48 Reel, Cut Tape
MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp -45 to 85C;UART 9In Stock
1 250Expected 25/08/2026
Min.: 1
Mult.: 1

1 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
MaxLinear UART Interface IC UART 175In Stock
1 500Expected 25/08/2026
Min.: 1
Mult.: 1

2 Channel 3.1 Mb/s 16 B 5.5 V 2.25 V 1 mA, 1.3 mA, 3 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
MaxLinear UART Interface IC UART 28In Stock
260Expected 25/08/2026
Min.: 1
Mult.: 1

4 Channel 16 Mb/s 64 B 3.6 V 2.25 V 1.7 mA, 3 mA - 40 C + 85 C SMD/SMT QFN-48 Tray
Diodes Incorporated UART Interface IC X1 PCIE-UART 2 Chan Bridge 152In Stock
Min.: 1
Mult.: 1

1.8 V, 3.3 V 1.8 V, 3.3 V - 40 C + 85 C SMD/SMT LQFP-128 Tray
FTDI UART Interface IC USB Full Speed to Parallel FIFO IC, Includes Oscillator and EEPROM, QFN-32 25In Stock
1 520On Order
Min.: 1
Mult.: 1

1 Channel 1 Mb/s 5.25 V 1.8 V 15 mA - 40 C + 85 C SMD/SMT QFN-32 ESD Protected Tray
Texas Instruments UART Interface IC Dual UART With 64- B yte FIFO A 595-TL16 A 595-TL16C752CIPFBR 34In Stock
Min.: 1
Mult.: 1

2 Channel 3 Mb/s 64 B 1.98 V, 2.75 V, 3.6 V, 5.5 V 1.62 V, 2.25 V, 3 V, 4.5 V 4.5 mA, 16 mA, 40 mA, 90 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
Texas Instruments UART Interface IC Dual UART With 64- B yte FIFO A 595-TL16 A 595-TL16C752CPFBR 109In Stock
Min.: 1
Mult.: 1

2 Channel 3 Mb/s 64 B 1.98 V, 2.75 V, 3.6 V, 5.5 V 1.62 V, 2.25 V, 3 V, 4.5 V 4.5 mA, 16 mA, 40 mA, 90 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
MaxLinear UART Interface IC UART 121In Stock
Min.: 1
Mult.: 1

1 Channel 16 Mb/s 64 B 3.63 V 1.62 V 250 uA, 500 uA - 40 C + 85 C SMD/SMT QFN-16 Tray
Texas Instruments UART Interface IC 1.8V to 5V Dual UART ALT 595-TL16C2552FN ALT 595-TL16C2552FN 9In Stock
Min.: 1
Mult.: 1

2 Channel 1.5 Mb/s 16 B 5.5 V 1.62 V 7.5 mA - 40 C + 85 C SMD/SMT PLCC-44 Tube

MaxLinear UART Interface IC UART 1In Stock
Min.: 1
Mult.: 1

1 Channel 16 Mb/s 64 B 3.63 V 1.62 V 250 uA, 500 uA - 40 C + 85 C SMD/SMT TSSOP-16 Tube
MaxLinear UART Interface IC UART
1 048On Order
Min.: 1
Mult.: 1

4 Channel 2 Mb/s 128 B 5.5 V 2.97 V 3 mA, 6 mA - 40 C + 85 C SMD/SMT LQFP-64 Tray
NXP Semiconductors UART Interface IC Dual UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support
6 197On Order
Min.: 1
Mult.: 1

2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT HVQFN-32 Tray
FTDI UART Interface IC USB Full Speed to Serial UART IC, Includes Oscillator and EEPROM, QFN-32
306 430On Order
Min.: 1
Mult.: 1
: 6 000

1 Channel 3 Mb/s 5.25 V 1.8 V 15 mA - 40 C + 85 C SMD/SMT QFN-32 ESD Protected Reel, Cut Tape, MouseReel
FTDI UART Interface IC USB Full Speed to Serial UART IC, Includes Oscillator and EEPROM, QFN-32
75 812On Order
Min.: 1
Mult.: 1

1 Channel 3 Mb/s 5.25 V 1.8 V 15 mA - 40 C + 85 C SMD/SMT QFN-32 ESD Protected Tray