- 40 C Cut Tape UART Interface IC

Results: 45
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Data Rate Memory Size Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Type Packaging
Texas Instruments UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2552IFN A 595-TL16C2552IFN 24In Stock
2 000Expected 03/12/2026
Cut Tape
7,28 €
6,74 €
6,32 €
6,16 €
Reel
5,75 €
Min.: 1
Mult.: 1
: 500
2 Channel 1.5 Mb/s 16 B 5.5 V 1.62 V 7.5 mA - 40 C + 85 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Sngl UART w/16-Byte FIFOs & Aut Flw Ctrl A 595-TL16C550CFN 208In Stock
2 500On Order
Cut Tape
5,61 €
4,31 €
3,99 €
3,63 €
3,51 €
Reel
3,35 €
Min.: 1
Mult.: 1
: 500
1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Sgl UART w/ 16-Byte FIFOs A 595-TL16C550 A 595-TL16C550CIFNR
148In Stock
Cut Tape
7,13 €
5,50 €
5,09 €
4,64 €
4,30 €
Reel
3,82 €
Min.: 1
Mult.: 1
: 500
1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Sngl UART w/16-Byte FIFOs & Aut Flw Ctrl A 595-TL16C550CPT 44In Stock
2 000Expected 21/12/2026
Cut Tape
5,25 €
4,02 €
3,71 €
3,22 €
Reel
2,86 €
Min.: 1
Mult.: 1
: 1 000
1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT LQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Sngl UART w/16-Byte FIFOs & Aut Flw Ctrl ALT 595-TL16C550CPTR
390In Stock
Cut Tape
4,88 €
3,72 €
3,42 €
3,10 €
Reel
2,59 €
Min.: 1
Mult.: 1
: 1 000
1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT LQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Async Communications Element A 595-TL16C A 595-TL16C550DPFB 228In Stock
Cut Tape
3,86 €
2,93 €
2,70 €
2,44 €
Reel
2,18 €
Min.: 1
Mult.: 1
: 1 000
1 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT TQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Quad UART with 16-By te FIFOs A 595-TL16 A 595-TL16C554IFN 5In Stock
250Expected 23/11/2026
Cut Tape
33,79 €
29,37 €
27,73 €
27,13 €
Reel
27,13 €
Min.: 1
Mult.: 1
: 250
4 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT PLCC-68 Reel, Cut Tape, MouseReel
MaxLinear UART Interface IC 1Ch 12C/SPI UART w/ Lvl Shftrs & 4 GPIOs 228In Stock
6 000Expected 19/02/2027
Cut Tape
5,23 €
4,00 €
3,69 €
3,35 €
Reel
2,94 €
Min.: 1
Mult.: 1
: 3 000
1 Channel 24 Mb/s 128 B 3.63 V 1.62 V 2.5 mA - 40 C + 85 C SMD/SMT QFN-24 I2C/SPI to UART Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC Single UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 8 982In Stock
12 000Expected 24/11/2026
Cut Tape
4,39 €
3,33 €
3,06 €
2,77 €
Reel
2,41 €
Min.: 1
Mult.: 1
: 1 500
1 Channel 5 Mb/s 64 B 6 mA - 40 C + 85 C SMD/SMT HVQFN-24 UART Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Quad UART w/ 64-Byte FIFO A 595-TL16CP75 A 595-TL16CP754CPM 81In Stock
Cut Tape
16,26 €
12,89 €
12,05 €
11,33 €
Reel
9,69 €
Min.: 1
Mult.: 1
: 1 000
4 Channel 3 Mb/s 64 B 1.98 V 1.62 V 90 mA - 40 C + 85 C SMD/SMT LQFP-64 UART Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC Single UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support
69 808On Order
Cut Tape
4,52 €
3,45 €
3,18 €
2,88 €
Reel
2,58 €
Min.: 1
Mult.: 1
: 2 500
1 Channel 5 Mb/s 64 B 6 mA - 40 C + 85 C SMD/SMT TSSOP-16 UART Reel, Cut Tape, MouseReel
FTDI UART Interface IC USB Full Speed to Serial UART IC, Includes Oscillator and EEPROM, QFN-32
242 572On Order
Cut Tape
4,13 €
3,74 €
3,57 €
3,40 €
Reel
2,28 €
Min.: 1
Mult.: 1
: 6 000
1 Channel 3 Mb/s 5.25 V 1.8 V 15 mA - 40 C + 85 C SMD/SMT QFN-32 USB to Serial UART Interface Reel, Cut Tape, MouseReel
FTDI UART Interface IC USB Full Speed to Parallel FIFO IC, Includes Oscillator and EEPROM, SSOP-28
11 054On Order
Cut Tape
4,13 €
3,74 €
3,57 €
3,40 €
Reel
2,54 €
Min.: 1
Mult.: 1
: 2 000
1 Channel 1 Mb/s 5.25 V 1.8 V 15 mA - 40 C + 85 C SMD/SMT SSOP-28 USB to Parallel FIFO Interface Reel, Cut Tape, MouseReel
FTDI UART Interface IC USB Full Speed to Parallel FIFO IC, Includes Oscillator and EEPROM, QFN-32
5 965Expected 07/04/2027
Cut Tape
5,07 €
4,62 €
4,59 €
4,33 €
Reel
3,04 €
Min.: 1
Mult.: 1
: 6 000
1 Channel 1 Mb/s 5.25 V 1.8 V 15 mA - 40 C + 85 C SMD/SMT QFN-32 USB to Parallel FIFO Interface Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2550IPFB A 595-TL16C2550IPFB
1 000Expected 03/12/2026
Cut Tape
7,37 €
5,72 €
5,31 €
4,85 €
Reel
4,27 €
Min.: 1
Mult.: 1
: 1 000
2 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 7.5 mA - 40 C + 85 C SMD/SMT TQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Sgl UART w/ 16-Byte FIFOs A 595-TL16C550 A 595-TL16C550CIFN
845Expected 06/05/2027
Cut Tape
7,03 €
5,45 €
5,06 €
4,71 €
Reel
4,37 €
Min.: 1
Mult.: 1
: 500
1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Qd UART w/16b FIFO A 595-TL16C554AFN A 5 A 595-TL16C554AFN
435Expected 03/12/2026
Cut Tape
30,72 €
24,95 €
23,50 €
22,64 €
Reel
21,16 €
Min.: 1
Mult.: 1
: 250
4 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT PLCC-68 UART Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2552FN A A 595-TL16C2552FN Lead-Time 26 Weeks
Cut Tape
8,21 €
6,39 €
5,93 €
5,44 €
Reel
5,38 €
Min.: 1
Mult.: 1
: 500
2 Channel 1.5 Mb/s 16 B 5.5 V 1.62 V 7.5 mA - 40 C + 85 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Quad UART w/ 64-Byte FIFO A 595-TL16CP75 A 595-TL16CP754CIPM Non-Stocked Lead-Time 26 Weeks
Cut Tape
15,33 €
12,14 €
11,35 €
10,60 €
Reel
10,60 €
Min.: 1
Mult.: 1
: 1 000
4 Channel 3 Mb/s 64 B 1.98 V 1.62 V 90 mA - 40 C + 85 C SMD/SMT LQFP-64 UART Reel, Cut Tape, MouseReel
MaxLinear UART Interface IC DUAL UART W/16BYTE FIFO Non-Stocked Lead-Time 16 Weeks
Cut Tape
11,63 €
9,16 €
8,54 €
7,86 €
Reel
6,91 €
Min.: 1
Mult.: 1
: 1 500
2 Channel 4 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA - 40 C + 85 C SMD/SMT TQFP-48 UART with 16-Byte FIFO Reel, Cut Tape, MouseReel