Texas Instruments SMD/SMT USB Interface IC

Results: 394
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package/Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Texas Instruments USB Interface IC USB 2.0 high-speed s ignal conditioner w TUSB217AIRWBR 110In Stock
Min.: 1
Mult.: 1
: 250

TUSB217A USB Redrivers Signal Conditioner SMD/SMT X2QFN-12 USB 2.0 High Speed (HS), Full Speed (FS), Low Speed (LS) 480 Mb/s 2.3 V 6.5 V 36 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB 2.0 high-speed s ignal conditioner w TUSB217ARWBR 143In Stock
Min.: 1
Mult.: 1
: 250

TUSB217A USB Redrivers Signal Conditioner SMD/SMT X2QFN-12 USB 2.0 High Speed (HS), Full Speed (FS), Low Speed (LS) 480 Mb/s 2.3 V 6.5 V 36 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC 10-Gbps USB 3.1 Type -C 2:1 mux with DRP A 595-HD3SS3220IRNHR
11 429Expected 08/10/2026
Min.: 1
Mult.: 1
: 250

HD3SS3220 USB Controllers Port Controller SMD/SMT VQFN-30 USB-C 1.1 Super Speed (SS) 10 Gb/s 4.5 V 5.5 V 900 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Low-emission isolate d USB repeater supp
5 965On Order
Min.: 1
Mult.: 1
: 2 000

ISOUSB111 USB Repeaters Isolated USB Repeater SMD/SMT SOIC-16 USB 2.0 12 Mb/s 4.25 V 5.5 V 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB 2.0 480-Mbps hig h-speed signal cond
16 371On Order
Min.: 1
Mult.: 1
: 3 000

TUSB211A USB Redrivers Redriver SMD/SMT X2QFN-12 USB 2.0 High Speed (HS), Full Speed (FS), Low Speed (LS) 480 Mb/s 2.3 V 6.5 V 22 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC TUSB320 USB Type-C C onfig Channel Logic
14 540Expected 04/09/2026
Min.: 1
Mult.: 1
: 3 000

TUSB320 USB Controllers Transceiver SMD/SMT X2QFN-12 USB-C 1.1 High Speed (HS) 480 Mb/s 1.71 V 1.98 V 100 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Automotive 5Gbps 2:1 adaptive linear red
5 700On Order
Min.: 1
Mult.: 1
Max.: 300
: 3 000

TUSB521 USB Redrivers Linear Redriver SMD/SMT VQFN-40 USB 3.0 Super Speed (SS) 5 Gb/s 3 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Four-port USB 3.2 x1 Gen1 hub with USB b A 595-TUSB8044AIRGCT
2 000Expected 19/11/2026
Min.: 1
Mult.: 1
: 2 000

TUSB8044A USB Hubs Hub Controller SMD/SMT VQFN-64 USB 3.2 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 15 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Universal USB Type-C and Power Delivery
2 480Expected 17/12/2026
Min.: 1
Mult.: 1
: 2 500

TPS65983B USB Controllers Power Delivery SMD/SMT NFBGA-96 USB-C PD High Speed (HS) 480 Mb/s 2.85 V 3.45 V 1.5 A, 3 A - 10 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C® and USB PD controller wi
17 500On Order
Min.: 1
Mult.: 1
: 2 500

TPS65987D USB Controllers PD Controller SMD/SMT VQFN-56 USB-C PD Super Speed (SS) 300 kb/s 3.135 V 3.45 V 45 uA - 10 C + 75 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Automotive USB 0.05- A to 0.6-A adjustab
5 993Expected 10/12/2026
Min.: 1
Mult.: 1
: 3 000

TPD3S713A USB Protectors Automotive SMD/SMT WQFN-20 USB 2.0 High Speed (HS) 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC 7-Port USB Hub ALT 5 95-TUSB2077APTR ALT ALT 595-TUSB2077APTR
998Expected 12/08/2026
Min.: 1
Mult.: 1
: 1 000

TUSB2077A USB Hubs Hub Controller SMD/SMT LQFP-48 USB 2.0 Full Speed (FS) 12 Mb/s 3.3 V 3.3 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Two-port eUSB2 (rev 1.2) to USB 2.0 repe
3 000Expected 01/10/2026
Min.: 1
Mult.: 1
: 3 000

TUSB2E221 USB Repeaters USB 2.0 to USB 2.0 Dual Repeater SMD/SMT WQFN-20 USB 2.0 480 Mb/s 1.62 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC TPS25730A USB Type-C and USB PD Controll
3 000Expected 22/09/2026
Min.: 1
Mult.: 1
: 3 000

TPS25730A USB Interface ICs USB Type-C SMD/SMT VQFN-32 USB-C PD High Speed (HS) 100 kb/s 3 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C SBU multi plexer 16-UQFN -40 A 595-TS3USBCA410IRSVT
2 937Expected 25/08/2026
Min.: 1
Mult.: 1
: 3 000

TS3USBCA4 USB Multiplexers SMD/SMT UQFN-16 USB-C 2.0 High Speed (HS) 2.4 V 5.5 V 45 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB3.2 10 Gbps Dual- channel Linear Redr A 595-TUSB1002AIRGET
2 991Expected 17/09/2026
Min.: 1
Mult.: 1
: 3 000

TUSB1002A USB Redrivers Redriver SMD/SMT VQFN-24 Super Speed (SS) 10 Gb/s 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C 10-Gbps m ulti-protocol bi-di A 595-TUSB1044RNQT
2 600Expected 21/09/2026
Min.: 1
Mult.: 1
: 3 000

TUSB1044 USB Redrivers Bidirectional SMD/SMT WQFN-40 USB 3.1 Super Speed (SS) 10 Gb/s 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB 2.0 ULPI Xcvr A 595-TUSB1210BRHBT A A 595-TUSB1210BRHBT
5 927Expected 10/12/2026
Min.: 1
Mult.: 1
: 3 000

TUSB1210 USB Transceivers Transceiver SMD/SMT VQFN-32 USB OTG High Speed (HS) 12 Mb/s, 480 Mb/s 1.98 V 5 V 16 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB 2.0 480-Mbps hig h-speed signal cond
11 902Expected 18/09/2026
Min.: 1
Mult.: 1
: 3 000

TUSB211A USB Redrivers Redriver SMD/SMT X2QFN-12 USB 2.0 High Speed (HS), Full Speed (FS), Low Speed (LS) 480 Mb/s 2.3 V 6.5 V 22 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Two-port eUSB2 (rev 1.2) to USB 2.0 repe
5 700On Order
Min.: 1
Mult.: 1
Max.: 500
: 3 000

TUSB2E221 USB Repeaters USB 2.0 to USB 2.0 Dual Repeater SMD/SMT WQFN-20 USB 2.0 480 Mb/s 1.62 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments USB Interface IC Four-Port USB 2.0 Hu b 64-HTQFP-40to 85 A 595-TUSB4041IPAPRQ1
1 280Expected 15/10/2026
Min.: 1
Mult.: 1

TUSB4041I USB Hubs Hub Controller SMD/SMT HTQFP-64 USB 2.0 High Speed (HS) 480 Mb/s 990 mV 3.6 V 15 uA - 40 C + 85 C AEC-Q100 Tray

Texas Instruments USB Interface IC Four-Port USB 2.0 Hu b 64-HTQFP-40to 85 A 595-TUSB4041IPAPQ1
1 999Expected 17/09/2026
Min.: 1
Mult.: 1
: 1 000

TUSB4041I USB Hubs Hub Controller SMD/SMT HTQFP-64 USB 2.0 High Speed (HS) 480 Mb/s 990 mV 3.6 V 15 uA - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Automotive USB 3.0 5 -Gbps single-channe
2 848Expected 11/08/2026
Min.: 1
Mult.: 1
: 3 000

TUSB501 USB Redrivers Redriver SMD/SMT SON-8 USB 3.0 Super Speed (SS) 5 Gb/s 3 V 3.6 V 65 mA - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Dual port USB Type-C and USB PD control 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

TPS65988DK USB Controllers PD Controller SMD/SMT QFN-56 USB-C PD Super Speed (SS) 300 kb/s 3.135 V 3.45 V 8 mA - 10 C + 75 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C SBU multi plexer 16-UQFN -40 A 595-TS3USBCA410IRSVR
750Expected 26/08/2026
Min.: 1
Mult.: 1
: 250

TS3USBCA4 USB Multiplexers SMD/SMT UQFN-16 USB-C 2.0 High Speed (HS) 2.4 V 5.5 V 45 uA - 40 C + 85 C Reel, Cut Tape, MouseReel