- 40 C Reel USB Interface IC

Results: 608
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package/Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
FTDI USB Interface IC USB to Full Serial UART IC SSOP-20
100 114On Order
Min.: 1
Mult.: 1
: 2 000

FT231 USB Controllers USB to Serial UART SMD/SMT SSOP-20 USB 2.0 Full Speed (FS) 480 Mb/s 2.97 V 5.5 V 125 uA, 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB HS to UART/FIFO SPI/JTAG/I2C LQFP-48
65 385On Order
Min.: 1
Mult.: 1
Max.: 200
: 1 500

FT232 USB Controllers Bridge, USB to UART/FIFO SMD/SMT LQFP-48 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s 1.62 V 1.98 V 50 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB HS to UART/FIFO SPI/JTAG/I2C QFN-48
96 016On Order
Min.: 1
Mult.: 1
: 3 000

FT232 USB Controllers Bridge, USB to UART/FIFO SMD/SMT QFN-48 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s 1.62 V 1.98 V 24 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB Full Speed to Serial UART IC, Includes Oscillator and EEPROM, SSOP-28
410 154On Order
Min.: 1
Mult.: 1
: 2 000

FT232RNL USB Converters Bridge, USB to UART SMD/SMT SSOP-28 Full Speed (FS) 12 Mb/s 1.8 V 5.25 V 15 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to Serial UART Interface
194 463On Order
Min.: 1
Mult.: 1
: 5 000

FT234 USB Controllers Bridge, USB to UART SMD/SMT DFN-12 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC Quad 480Mbs 4 UART USB 2.0 12Mbit
40 395On Order
Min.: 1
Mult.: 1
: 3 000

FT4232H USB Controllers Bridge, USB to UART SMD/SMT VQFN-56 USB 2.0 High Speed (HS) 480 Mb/s 1.62 V 3.63 V 70 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB HS to Quad UART/ SPI/JTAG/I2C LQFP-6
113 187On Order
Min.: 1
Mult.: 1
: 1 000

FT4232H USB Controllers Bridge, USB to UART SMD/SMT LQFP-64 USB 2.0 High Speed (HS) 480 Mb/s 1.62 V 1.98 V 70 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB HS to Quad UART/ SPI/JTAG/I2C QFN-64
60 561On Order
Min.: 1
Mult.: 1
: 4 000

FT4232H USB Controllers Bridge, USB to UART SMD/SMT QFN-64 USB 2.0 High Speed (HS) 480 Mb/s 1.62 V 1.98 V 70 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Automotive USB 0.05- A to 0.6-A adjustab
5 993Expected 10/12/2026
Min.: 1
Mult.: 1
: 3 000

TPD3S713A USB Protectors Automotive SMD/SMT WQFN-20 USB 2.0 High Speed (HS) 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel

STMicroelectronics USB Interface IC USB charger detection interface 4 886In Stock
Min.: 1
Mult.: 1
: 5 000

STUSBCD01B USB Charger Detectors Host Controller SMD/SMT Flip-Chip-12 USB-C 1.0 Super Speed (SS) 2.2 V 4.5 V 5 uA - 40 C + 85 C Reel, Cut Tape
Texas Instruments USB Interface IC Two-port eUSB2 (rev 1.2) to USB 2.0 repe
3 000Expected 01/10/2026
Min.: 1
Mult.: 1
: 3 000

TUSB2E221 USB Repeaters USB 2.0 to USB 2.0 Dual Repeater SMD/SMT WQFN-20 USB 2.0 480 Mb/s 1.62 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC TPS25730A USB Type-C and USB PD Controll
3 000Expected 22/09/2026
Min.: 1
Mult.: 1
: 3 000

TPS25730A USB Interface ICs USB Type-C SMD/SMT VQFN-32 USB-C PD High Speed (HS) 100 kb/s 3 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C SBU multi plexer 16-UQFN -40 A 595-TS3USBCA410IRSVT
2 937Expected 25/08/2026
Min.: 1
Mult.: 1
: 3 000

TS3USBCA4 USB Multiplexers SMD/SMT UQFN-16 USB-C 2.0 High Speed (HS) 2.4 V 5.5 V 45 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB3.2 10 Gbps Dual- channel Linear Redr A 595-TUSB1002AIRGET
2 991Expected 17/09/2026
Min.: 1
Mult.: 1
: 3 000

TUSB1002A USB Redrivers Redriver SMD/SMT VQFN-24 Super Speed (SS) 10 Gb/s 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C 10-Gbps m ulti-protocol bi-di A 595-TUSB1044RNQT
2 600Expected 21/09/2026
Min.: 1
Mult.: 1
: 3 000

TUSB1044 USB Redrivers Bidirectional SMD/SMT WQFN-40 USB 3.1 Super Speed (SS) 10 Gb/s 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB 2.0 ULPI Xcvr A 595-TUSB1210BRHBT A A 595-TUSB1210BRHBT
5 927Expected 10/12/2026
Min.: 1
Mult.: 1
: 3 000

TUSB1210 USB Transceivers Transceiver SMD/SMT VQFN-32 USB OTG High Speed (HS) 12 Mb/s, 480 Mb/s 1.98 V 5 V 16 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Two-port eUSB2 (rev 1.2) to USB 2.0 repe
5 700On Order
Min.: 1
Mult.: 1
Max.: 500
: 3 000

TUSB2E221 USB Repeaters USB 2.0 to USB 2.0 Dual Repeater SMD/SMT WQFN-20 USB 2.0 480 Mb/s 1.62 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments USB Interface IC Four-Port USB 2.0 Hu b 64-HTQFP-40to 85 A 595-TUSB4041IPAPQ1
1 999Expected 17/09/2026
Min.: 1
Mult.: 1
: 1 000

TUSB4041I USB Hubs Hub Controller SMD/SMT HTQFP-64 USB 2.0 High Speed (HS) 480 Mb/s 990 mV 3.6 V 15 uA - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Automotive USB 3.0 5 -Gbps single-channe
2 848Expected 11/08/2026
Min.: 1
Mult.: 1
: 3 000

TUSB501 USB Redrivers Redriver SMD/SMT SON-8 USB 3.0 Super Speed (SS) 5 Gb/s 3 V 3.6 V 65 mA - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel

Diodes Incorporated USB Interface IC Dataline Over Voltage Protection Switches U-QFN3030-16 T&R 3K
6 000Expected 16/09/2026
Min.: 1
Mult.: 1
: 3 000

USB Protectors USB Port Protector SMD/SMT QFN3030-16 2.7 V 5.5 V - 40 C + 150 C Reel, Cut Tape, MouseReel
MaxLinear USB Interface IC XR21V1414IM48TR-F
1 548On Order
Min.: 1
Mult.: 1
: 1 500

XR21V1414 USB Controllers Bridge, USB to UART SMD/SMT TQFP-48 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 3.63 V 16 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies USB Interface IC Optimized USB-C PD solution for rear seat and single-port head unit chargers in automotive applications.
3 250Expected 10/09/2026
Min.: 1
Mult.: 1
: 3 500

USB Controller USB-C PD PCB Mount LGA-40 USB 3.2 High Speed (HS), Low Speed (LS) 1 Mb/s 4.5 V 24 V 80 mA - 40 C + 105 C Reel, Cut Tape
Infineon Technologies USB Interface IC Optimized USB-C PD solution for multi-port head unit chargers in automotive applications
3 500Expected 03/09/2026
Min.: 1
Mult.: 1
: 3 500

USB Controller USB-C PD PCB Mount LGA-40 USB 3.2 High Speed (HS), Low Speed (LS) 1 Mb/s 4.5 V 24 V 80 mA - 40 C + 105 C Reel, Cut Tape
Infineon Technologies USB Interface IC Optimized USB-C PD solution for rear seat entertainment chargers in automotive applications
3 500Expected 10/09/2026
Min.: 1
Mult.: 1
: 3 500

USB Controller USB-C PD PCB Mount LGA-40 USB 3.2 High Speed (HS), Low Speed (LS) 1 Mb/s 4.5 V 24 V 80 mA - 40 C + 105 C Reel, Cut Tape
Infineon Technologies USB Interface IC USB-UART LP Bridge Controller
4 940On Order
Min.: 1
Mult.: 1
: 2 500

CY7C65213 USB Controllers Bridge, USB to UART SMD/SMT QFN-32 USB 2.0 High Speed (HS) 12 Mb/s 3.15 V 5.25 V 20 mA - 40 C + 85 C Reel, Cut Tape, MouseReel