AND SMD/SMT Logic Gates

Results: 830
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quad 2-Input. A 595- SN74HCT08PW A 595-S A 595-SN74HCT08PW 4 285In Stock
Min.: 1
Mult.: 1
: 2 000

AND 4 Gate HCT 8 Input TSSOP-14 4 Output 4 mA - 4 mA 13 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74LS08DR A 595-SN7 A 595-SN74LS08DR 703In Stock
Min.: 1
Mult.: 1

AND 4 Gate LS 8 Input SOIC-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates A A 595-SN74LS08D 3 279In Stock
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate LS 8 Input SOIC-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates 2 205In Stock
Min.: 1
Mult.: 1
: 2 000

AND 4 Gate LS 8 Input SOP-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input pos-AND gate A 595-SN74LS09 A 595-SN74LS09D 331In Stock
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate LS 8 Input SOIC-14 4 Output 8 mA 100 uA 20 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input pos-AND gate 739In Stock
Min.: 1
Mult.: 1
: 2 000

AND 4 Gate LS 8 Input SOIC-14 4 Output 8 mA 100 uA 20 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-input Positiv e-AND Gates 632In Stock
Min.: 1
Mult.: 1
: 2 000

AND 2 Gate LS 8 Input SOIC-14 2 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 3 651In Stock
Min.: 1
Mult.: 1
: 2 000

AND 4 Gate LV 8 Input SSOP-14 4 Output 12 mA - 12 mA 7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates A A 595-SN74LV08AD 736In Stock
15 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate LV 8 Input SOIC-14 4 Output 12 mA - 12 mA 7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates 1 234In Stock
Min.: 1
Mult.: 1
: 2 000

AND 4 Gate LV 8 Input SOIC-14 4 Output 12 mA - 12 mA 7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates AL ALT 595-SN74LV08APWR 2 746In Stock
Min.: 1
Mult.: 1
: 2 000

AND 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 1 114In Stock
Min.: 1
Mult.: 1
: 3 000

AND 4 Gate LV 8 Input VQFN-14 4 Output 12 mA - 12 mA 7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input. 1 133In Stock
Min.: 1
Mult.: 1
: 2 000

AND 3 Gate LV 9 Input SSOP-14 3 Output 12 mA - 12 mA 7 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input A 595-S N74LV21AD A 595-SN7 A 595-SN74LV21AD 2 081In Stock
Min.: 1
Mult.: 1
: 2 500

AND 2 Gate LV 8 Input SOIC-14 2 Output 12 mA - 12 mA 6 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input A 595-S N74LV21APW A 595-SN A 595-SN74LV21APW 2 830In Stock
Min.: 1
Mult.: 1
: 2 000

AND 2 Gate LV 8 Input TSSOP-14 2 Output 12 mA - 12 mA 6 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74LVC08ARGYRG4 A 5 A 595-SN74LVC08ARGYRG4 5 235In Stock
Min.: 1
Mult.: 1
: 3 000

AND 4 Gate LVC 8 Input VQFN-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gate A 5 A 595-SN74LVC08ARGYR 2 928In Stock
Min.: 1
Mult.: 1
: 3 000

AND 4 Gate LVC 8 Input VQFN-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Posit ive-AND Gate 5 068In Stock
Min.: 1
Mult.: 1
: 5 000

AND 1 Gate LVC 2 Input SON-6 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Posit ive-AND Gate 9 192In Stock
Min.: 1
Mult.: 1
: 5 000

AND 1 Gate LVC 2 Input SON-6 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Pos 1 908In Stock
3 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate LVC 2 Input DSBGA-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl 3-Inp Pos-AND Ga te 374In Stock
15 000Expected 12/10/2026
Min.: 1
Mult.: 1
Max.: 1 001
: 5 000

AND 1 Gate LVC 3 Input SON-6 1 Output 32 mA - 32 mA 4.1 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-AND Gates 23In Stock
Min.: 1
Mult.: 1

AND 4 Gate S 8 Input SOIC-14 4 Output 20 mA - 1 mA 7.5 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Tube


Diodes Incorporated Logic Gates QUAD 2-INPUT & GATES 8mA at VCC 4.5V 956In Stock
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate AHC 8 Input 4 Output 8 mA - 8 mA 4.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates SINGLE 2-INPUT POS AND 2.0V to 5.5V 6 462In Stock
Min.: 1
Mult.: 1
Max.: 1 350
: 3 000

AND 1 Gate AHC 2 Input SOT-25-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates SGL 2 INPUT POSITIVE & GATE 8mA sink crnt 18 345In Stock
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate AHC 2 Input SOT-25-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel