AND 2 Gate Logic Gates

Results: 130
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Low-Pwr Dual 2-Inp P os-AND Gate 5 140In Stock
Min.: 1
Mult.: 1
: 3 000

AND 2 Gate AUP 4 Input VSSOP-8 2 Output 4 mA - 4 mA 5.9 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-input Positiv e-AND Gates 1 077In Stock
Min.: 1
Mult.: 1

AND 2 Gate F 8 Input PDIP-14 2 Output 20 mA - 1 mA 3.4 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Dual 4-Input 1 678In Stock
Min.: 1
Mult.: 1
: 2 000

AND 2 Gate LV 8 Input TVSOP-14 2 Output 12 mA - 12 mA 6 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-Input Pos A 5 95-SN74LVC2G08DCUR A 595-SN74LVC2G08DCUR 273In Stock
3 000On Order
Min.: 1
Mult.: 1
: 3 000

AND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-Input Pos 2 763In Stock
3 000Expected 30/11/2026
Min.: 1
Mult.: 1
: 3 000

AND 2 Gate LVC 4 Input DSBGA-8 2 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates X34 NOR Gate VCC: 2-5.5V 5 975In Stock
Min.: 1
Mult.: 1
: 2 500

AND 2 Gate VHC 8 Input TSSOP-14 2 Output 8 mA - 8 mA 3.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Logic Gates x34 AND(74HC08) 4 620In Stock
Min.: 1
Mult.: 1
: 3 000

AND 2 Gate W 4 Input SSOP-8 2 Output 5.2 mA - 5.2 mA 6 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates Dual 2-Input L-MOS Series 760In Stock
3 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 3 000

AND 2 Gate WH 4 Input SOT-765-8 2 Output 8 mA - 8 mA 4.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC21PW/SOT402/TSSOP14 5 634In Stock
Min.: 1
Mult.: 1
: 2 500

AND 2 Gate HC 8 Input TSSOP-14 2 Output 5.2 mA - 5.2 mA 10 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC2G08DC-Q100/SOT765/VSSOP8 4 375In Stock
Min.: 1
Mult.: 1
: 3 000

AND 2 Gate HC 4 Input VSSOP-8 2 Output 5.2 mA - 5.2 mA 20 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC2G08DP-Q100/SOT505/TSSOP8 5 160In Stock
Min.: 1
Mult.: 1
: 3 000

AND 2 Gate HC 4 Input TSSOP-8 2 Output 5.2 mA - 5.2 mA 20 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G08DC/SOT765/VSSOP8 1 288In Stock
24 000Expected 02/10/2026
Min.: 1
Mult.: 1
: 3 000

AND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G08DC-Q100/SOT765/VSSOP8 3 478In Stock
Min.: 1
Mult.: 1
: 3 000

AND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G08DP/SOT505/TSSOP8 9 110In Stock
Min.: 1
Mult.: 1
: 3 000

AND 2 Gate LVC 4 Input TSSOP-8 2 Output 32 mA - 32 mA 4.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G08DP-Q100/SOT505/TSSOP8 6 131In Stock
Min.: 1
Mult.: 1
: 3 000

AND 2 Gate LVC 4 Input TSSOP-8 2 Output 32 mA - 32 mA 4.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC2G08DC/SOT765/VSSOP8 1 137In Stock
Min.: 1
Mult.: 1
: 3 000

AND 2 Gate AHC 4 Input VSSOP-8 2 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC2G08DP/SOT505/TSSOP8 6 376In Stock
Min.: 1
Mult.: 1
: 3 000

AND 2 Gate AHC 4 Input TSSOP-8 2 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G08DC/SOT765/VSSOP8 4 276In Stock
Min.: 1
Mult.: 1
: 3 000

AND 2 Gate AUP 4 Input VSSOP-8 2 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC2G08DC/SOT765/VSSOP8 2 741In Stock
Min.: 1
Mult.: 1
: 3 000

AND 2 Gate HC 4 Input VSSOP-8 2 Output 5.2 mA - 5.2 mA 20 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT2G08DC/SOT765/VSSOP8 4 643In Stock
Min.: 1
Mult.: 1
: 3 000

AND 2 Gate HCT 4 Input VSSOP-8 2 Output 5.2 mA - 5.2 mA 36 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT2G08DP/SOT505/TSSOP8 79In Stock
3 000Expected 11/09/2026
Min.: 1
Mult.: 1
: 3 000

AND 2 Gate HCT 4 Input TSSOP-8 2 Output 5.2 mA - 5.2 mA 36 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates HEF4082BT/SOT108/SO14 425In Stock
7 500Expected 20/08/2026
Min.: 1
Mult.: 1
: 2 500

AND 2 Gate 4000B 8 Input SOIC-14 2 Output 3.4 mA - 3.4 mA 25 ns 3 V 15 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3-18V Dual 4-Input AND 41In Stock
2 500Expected 11/09/2026
Min.: 1
Mult.: 1
Max.: 350
: 2 500

AND 2 Gate MC1400 8 Input SOIC-14 2 Output 8.8 mA - 8.8 mA 200 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 1.65-5.5V Dual 2-Input AND 1 208In Stock
9 000On Order
Min.: 1
Mult.: 1
Max.: 760
: 3 000

AND 2 Gate NL27WZ 2 Input US-8 1 Output 32 mA - 32 mA 4.8 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Microchip Technology Logic Gates 3.3V/5V Differential AND/NAND 263In Stock
Min.: 1
Mult.: 1

AND 2 Gate ECL 4 Input SOIC-8 2 Output 180 ps 3 V 5.5 V - 40 C + 85 C SMD/SMT Tube