NOR 3 Gate Logic Gates

Results: 45
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates CMOS Triple 3-Input NOR Gate 919In Stock
Min.: 1
Mult.: 1
: 2 000

NOR 3 Gate 4000 9 Input SOIC-14 3 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Triple 3-Input NOR Gate 903In Stock
Min.: 1
Mult.: 1

NOR 3 Gate 4000 9 Input TSSOP-14 3 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Hi-Speed CMOS Logic 3 3-Input NOR Gate A A 595-CD74HC27E 1 338In Stock
Min.: 1
Mult.: 1

NOR 3 Gate HCT 9 Input PDIP-14 3 Output 4 mA - 4 mA 23 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Triple 3-Input Posit ive NOR Gates 476In Stock
Min.: 1
Mult.: 1

NOR 3 Gate ALS 9 Input PDIP-14 3 Output 8 mA - 400 uA 15 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Triple 3-Input Posit ive NOR Gates 340In Stock
Min.: 1
Mult.: 1

NOR 3 Gate AS 9 Input PDIP-14 3 Output 20 mA - 2 mA 5.5 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Triple 3-Input Posit ive NOR Gates 1 947In Stock
Min.: 1
Mult.: 1
: 2 000

NOR 3 Gate F 3 Input SOIC-14 1 Output 1 mA - 20 mA 5.5 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 3-ch 3-i nput 2-V to 6-V low 2 718In Stock
Min.: 1
Mult.: 1
: 2 000

NOR 3 Gate HCS 9 Input TSSOP-14 3 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC27D-Q100/SOT108/SO14 650In Stock
Min.: 1
Mult.: 1
: 2 500

NOR 3 Gate HC 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC27D/SOT108/SO14 6 910In Stock
2 500Expected 19/10/2026
Min.: 1
Mult.: 1
: 2 500

NOR 3 Gate HC 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC27BQ/SOT762/DHVQFN14 2 988In Stock
Min.: 1
Mult.: 1
: 3 000

NOR 3 Gate HC 9 Input DHVQFN-14 3 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC27PW/SOT402/TSSOP14 1 215In Stock
2 500Expected 25/09/2026
Min.: 1
Mult.: 1
: 2 500

NOR 3 Gate HC 9 Input TSSOP-14 3 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT27D/SOT108/SO14 5In Stock
2 500Expected 18/01/2027
Min.: 1
Mult.: 1
: 2 500

NOR 3 Gate HCT 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 10 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates X34 NOR Gate VCC: 2-5.5V
2 141Expected 25/09/2026
Min.: 1
Mult.: 1
: 2 500

NOR 3 Gate 74VHC 9 Input TSSOP-14 3 Output 8 mA - 8 mA 4.1 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Tri-State Trip Pos Non-Stocked Lead-Time 9 Weeks
Min.: 1 000
Mult.: 50

NOR 3 Gate AS 3 Input SOIC-14 1 Output 400 uA - 8 mA 15 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Gates Triple 3-Input Posit ive NOR Gates A 595 A 595-SN74F27D Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 500

NOR 3 Gate F 3 Input SOIC-14 1 Output 1 mA - 20 mA 5.5 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input Posit ive-NOR Gate Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

NOR 3 Gate LV 9 Input SOIC-14 3 Output 12 mA - 12 mA 5.2 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input A 595 -SN74LV27APW A 595- A 595-SN74LV27APW Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

NOR 3 Gate LV 3 Input TSSOP-14 1 Output 12 mA - 12 mA 9 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input Posit ive NOR Gates Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

NOR 3 Gate ALS 3 Input SOIC-14 1 Output 400 uA - 8 mA 15 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel
Texas Instruments Logic Gates Triple 3-Input Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 2 000

NOR 3 Gate LV 3 Input TVSOP-14 1 Output 12 mA - 12 mA 9 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT27PW/SOT402/TSSOP14 Non-Stocked Lead-Time 24 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

NOR 3 Gate HCT 3 Input TSSOP-14 1 Output 4 mA - 4 mA 10 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel