50 mA Logic Gates

Results: 233
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
onsemi Logic Gates LOG DUAL INPUT AND PBFREE 43 116In Stock
84 000On Order
Min.: 1
Mult.: 1
Max.: 300
: 3 000

AND 2 Gate 27WZ 4 Input US-8 2 Output 32 mA - 32 mA 5.7 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 1-ch 2- i nput 1.65-V to 5.5- 4 277In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

AND 1 Gate 74LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 1.5V to 6V NA 2 980In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

NAND 4 Gate AC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 4.6 ns 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 1.5V to 6V hi 2 948In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

OR 4 Gate AC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 4.6 ns 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 1.5V to 6V XO 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

XOR 4 Gate AC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 4.2 ns 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 4.5V to 5.5V 2 980In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

NAND 4 Gate AC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 9.5 ns 4.5 V 5.5 V - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 3-ch 3- i nput 1.5V to 6V 24 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 3 Gate ACT 3 Input WQFN-14 1 Output 24 mA - 24 mA 9.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 4.5V to 5.5V 2 959In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

OR 4 Gate AC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 6.9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 4.5V to 5.5V 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

XOR 4 Gate AC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 7.4 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Logic Gates Automotive Quad 2-input NAND gate 2 454In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate 4 Input SSOP-B-14 4 Output 8 mA - 8 mA 15 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
ROHM Semiconductor Logic Gates Automotive Quad 2-input AND gate 1 513In Stock
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate 4 Input SSOP-B-14 4 Output 8 mA - 8 mA 15 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
ROHM Semiconductor Logic Gates QUAD 2-INPUT OR GATE 2 465In Stock
Min.: 1
Mult.: 1
: 2 500
OR 4 Gate 74C32 8 Input SSOP-B14 4 Output 50 uA - 50 uA 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
Nexperia Logic Gates 74LVC08ABZ/SOT8014/DHXQFN14 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate 74LVC 8 Input VQFN-14 4 Output 24 mA - 24 mA 11 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE EXCLSV OR 2 490In Stock
Min.: 1
Mult.: 1
Max.: 250
: 2 500

XNOR 4 Gate 74AC 2 Input TSSOP-14 4 Output 24 mA - 24 mA 12.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE NOR QUAD 2 335In Stock
Min.: 1
Mult.: 1
Max.: 250
: 2 500

NOR 4 Gate 74ACT 2 Input SOIC-14 4 Output 24 mA - 24 mA 8 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG DUAL 2 INPUT NAND 8 674In Stock
Min.: 1
Mult.: 1
Max.: 300
: 3 000

NAND 2 Gate 27WZ 4 Input US-8 2 Output 32 mA - 32 mA 5.7 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates DUL 2 INPUT OR 2 172In Stock
Min.: 1
Mult.: 1
Max.: 300
: 3 000

OR 2 Gate 27WZ 4 Input US-8 2 Output 32 mA - 32 mA 8 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG DUAL 2 INPUT AND 2 895In Stock
Min.: 1
Mult.: 1
Max.: 300
: 3 000

OR 2 Gate 27WZ 4 Input US-8 2 Output 32 mA - 32 mA 7.9 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Automotive two-chann el 1.1V-to-3.6V con
3 000In Stock
Min.: 1
Mult.: 1
: 3 000

AND, MUX, NAND, NOR, OR, Inverter, Noninverter 2 Gate LVC 8 Input WQFN-16 2 Output 24 mA - 24 mA 3.5 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G08GW-Q100/SOT353/UMT5 60 876In Stock
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate LVC 2 Input TSSOP-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 4-i nput 1.65-V to 3.6- 2 929In Stock
Min.: 1
Mult.: 1
: 3 000

NOR 4 Gate LVC 8 Input WQFN-14 4 Output 24 mA - 24 mA 5.6 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive four-cha nnel two-input 1.2V 2 766In Stock
Min.: 1
Mult.: 1
: 3 000

OR 4 Gate LVC 8 Input WQFN-14 4 Output 24 mA - 24 mA 5.6 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Three-channel three -input 1.1V to 3.6V 2 990In Stock
Min.: 1
Mult.: 1
Max.: 1 001

NAND 1 Gate 3 Input WQFN-14 1 Output 24 mA - 24 mA 12.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT
Texas Instruments Logic Gates Three-channel config urable multiple-fun 2 987In Stock
Min.: 1
Mult.: 1
Max.: 1 001

AND, NAND, NOR, OR, XNOR, Inverter, Noninverter Configurable 3 Input WQFN-14 1 Output 24 mA - 24 mA 12 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT
Texas Instruments Logic Gates Three-channel config urable multiple-fun 2 733In Stock
Min.: 1
Mult.: 1
Max.: 1 001

AND, NAND, NOR, OR, XNOR, Inverter, Noninverter Configurable 3 Input TSSOP-14 1 Output 24 mA - 24 mA 12 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT