Buffers & Line Drivers

 Buffers & Line Drivers
Buffers & Line Drivers are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for many leading buffer and line driver manufacturers including Microchip, Nexperia, NXP, onsemi, Texas Instruments and more.
More...

Please view our large selection of buffers and line drivers below.
Results: 4 352
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Buffers & Line Drivers Quad Peripheral Dr 5 238In Stock
Min.: 1
Mult.: 1

4 Input 4 Output Non-Inverting PDIP-16 500 mA 1 mA 4.75 V 5.25 V 45 mA 0 C + 70 C Through Hole Tube
Texas Instruments Buffers & Line Drivers 30-V Dual output dri ver with NAND logic A 595-SN75452BPSR 6 896In Stock
Min.: 1
Mult.: 1

2 Input 2 Output Non-Inverting SOIC-8 300 mA 4.75 V 5.25 V 56 mA 0 C + 70 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Tri-State 16-Bit 2 253In Stock
Min.: 1
Mult.: 1
: 2 000

LVCH 16 Input 3 Output Non-Inverting TVSOP-48 - 24 mA 24 mA 20 uA 1.65 V 3.6 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Automotive single 1. 65-V to 5.5-V buffe 9 142In Stock
Min.: 1
Mult.: 1
: 5 000

LVC 1 Input 1 Output Non-Inverting USON-6 - 32 mA 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 20B Buffers/Drs A 59 5-SN74ABT162827ADL A 595-SN74ABT162827ADL 995In Stock
Min.: 1
Mult.: 1
: 1 000

ABT 20 Input 20 Output Non-Inverting SSOP-56 - 12 mA 12 mA 32 mA 4.5 V 5.5 V 32 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 3.3V ABT 16-Bit Buff /Drv W/3-St Otpt A A 595-SNLVT16244BDGGR 1 713In Stock
Min.: 1
Mult.: 1
: 2 000

LVT 16 Input 3 Output Non-Inverting TSSOP-48 - 32 mA 64 mA 5 mA 2.7 V 3.6 V 5 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Hex ALT 59 5-CD4503BE ALT 595- ALT 595-CD4503BE 2 045In Stock
Min.: 1
Mult.: 1

4500 6 Input 6 Output Non-Inverting PDIP-16 - 8.2 mA 19.2 mA 40 nA 3 V 18 V 60 uA - 55 C + 125 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Octal Non Inverting 5 468In Stock
Min.: 1
Mult.: 1
: 2 000

AC 8 Input 8 Output Non-Inverting SSOP-20 - 24 mA 24 mA 8 uA 1.5 V 5.5 V 80 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad w/ Tri-St Out 915In Stock
Min.: 1
Mult.: 1

BCT 4 Input 4 Output Non-Inverting SOIC-14 - 15 mA 64 mA 4.5 V 5.5 V 51 uA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers High noise immunity 100-Mbps M-LVDS tran A 595-SN65MLVD204BD 2 023In Stock
Min.: 1
Mult.: 1
: 2 500

SOIC-8 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Bus Buff Gates W/ 3 St Otpt A 595-N A 595-N74ABT125QDRG4Q1 4 286In Stock
Min.: 1
Mult.: 1
: 2 500

ABT 4 Input 4 Output Non-Inverting SOIC-14 - 16 mA 32 mA 24 mA 4.5 V 5.5 V 250 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhance Octal Bu ffers/Drivers 2 102In Stock
Min.: 1
Mult.: 1
: 2 000

AC 8 Input 8 Output Non-Inverting SOIC-20 - 24 mA 24 mA 4 uA 2 V 6 V 40 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal A 59 5-SN74AHC540DW A 59 A 595-SN74AHC540DW 3 471In Stock
Min.: 1
Mult.: 1
: 2 000

AHC 8 Input 8 Output Inverting SOIC-20 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs 3 011In Stock
Min.: 1
Mult.: 1
: 2 000

AHCT 8 Input 8 Output Inverting SOIC-20 - 8 mA 8 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex/Buffer A 595-SN7 4ALS1005D A 595-SN7 A 595-SN74ALS1005D 1 506In Stock
Min.: 1
Mult.: 1
: 2 500

ALS 6 Input 6 Output Inverting SOIC-14 24 mA 3 mA 4.5 V 5.5 V 12 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Low-Pwr Dual Buffer Driver 7 307In Stock
Min.: 1
Mult.: 1
: 5 000

AUP 2 Input 2 Output Inverting X2SON-8 - 4 mA 4 mA 500 nA 800 mV 3.6 V 900 nA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Texas Instruments Buffers & Line Drivers Automotive Schmitt-t rigger inputs quadr 32 589In Stock
Min.: 1
Mult.: 1
: 2 500

HCS 4 Input 4 Output Non-Inverting SOIC-14 - 7.8 mA 7.8 mA 100 nA 2 V 6 V 2 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex buffers and line drivers with 3-stat 14 925In Stock
Min.: 1
Mult.: 1
: 2 000

HCS 6 Input 6 Output Non-Inverting TSSOP-16 - 7.8 mA 7.8 mA 100 nA 2 V 6 V 2 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal 5 201In Stock
Min.: 1
Mult.: 1
: 2 000

HCT 8 Input 8 Output Non-Inverting SOP-20 - 6 mA 6 mA 8 uA 4.5 V 5.5 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Buffer/Driver AL T 595-SN74LS07DBR A ALT 595-SN74LS07DBR 3 964In Stock
Min.: 1
Mult.: 1
: 2 000

LS 6 Input 6 Output Non-Inverting SSOP-14 40 mA 14 mA 4.75 V 5.25 V 45 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Inv w/HV Output 10 703In Stock
Min.: 1
Mult.: 1
: 2 000

LV 6 Input 6 Output Inverting SSOP-14 16 mA 20 uA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver W/3-State Output A 5 A 595-SN74LVCH244ADW 13 297In Stock
Min.: 1
Mult.: 1
: 2 000

LVCH 8 Input 8 Output Non-Inverting SOIC-20 - 24 mA 24 mA 10 uA 1.65 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 3 St 3.3V ABT 16-Bit 2 426In Stock
Min.: 1
Mult.: 1
: 2 000

LVT 16 Input 3 Output Non-Inverting TVSOP-48 - 32 mA 64 mA 5 mA 2.7 V 3.6 V 5 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Buffers & Line Drivers USV L-MOS(SHS) 200 156In Stock
Min.: 1
Mult.: 1
: 3 000

SZ 1 Input 1 Output Non-Inverting - 32 mA 32 mA 2 uA 1.65 V 5.5 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape
Texas Instruments Buffers & Line Drivers Octal A 595-74ACT112 44PW A 595-74ACT112 A 595-74ACT11244PW 3 419In Stock
Min.: 1
Mult.: 1
: 2 000

ACT 8 Input 8 Output Non-Inverting TSSOP-24 - 24 mA 24 mA 8 uA 4.5 V 5.5 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel