Buffers & Line Drivers

Results: 2 494
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Buffers & Line Drivers Eight-channel 2-V t o 5.5-V buffers with 9 545In Stock
Min.: 1
Mult.: 1
: 5 000

LV 8 Input 8 Output VSSOP-20 - 16 mA 16 mA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Eight-channel 2-V to 5.5-V buffers with 9 871In Stock
Min.: 1
Mult.: 1
: 5 000

LV 8 Input 8 Output VSSOP-20 - 16 mA 16 mA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Eight-channel 1.5V-t o-6V buffers with o 3 082In Stock
Min.: 1
Mult.: 1
: 3 000

AC 8 Input 8 Output TSSOP-20 24 mA 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Automotive eight-ch annel 2-V to 5.5-V 9 101In Stock
Min.: 1
Mult.: 1
: 5 000

LV 8 Input 8 Output Inverting, Non-Inverting VSSOP-20 - 50 uA 50 uA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 16B Buffers/Line Dri vers ALT 595-74ACT1 ALT 595-74ACT16244DGGR 19 908In Stock
Min.: 1
Mult.: 1
: 2 000

ACT 16 Input 16 Output Non-Inverting TSSOP-48 - 24 mA 24 mA 8 uA 4.5 V 5.5 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Automotive eight-cha nnel 2-V to 5.5-V b 8 971In Stock
Min.: 1
Mult.: 1
: 5 000

LV 8 Input 8 Output Inverting, Non-Inverting VSSOP-20 - 50 uA 50 uA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhance Dual Inv Buffer/Driver A 595 A 595-SN74L2G06MDCKREP 2 869In Stock
Min.: 1
Mult.: 1
: 3 000

LVC 2 Input 2 Output Inverting SC70-6 32 mA 10 uA 1.65 V 5.5 V 10 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 8-ch 1.5-V to 5.5-V inverters with 3-st A 595-CD74AC540M 2 911In Stock
Min.: 1
Mult.: 1
: 2 000

AC 8 Input 8 Output Inverting SOIC-20 - 24 mA 24 mA 8 uA 1.5 V 5.5 V 80 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 10B Buffers/Drivers 1 966In Stock
Min.: 1
Mult.: 1
: 2 500

FCT 10 Input 10 Output Non-Inverting QSOP-24 - 32 mA 64 mA 100 uA 4.75 V 5.25 V 4.1 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs 2 467In Stock
Min.: 1
Mult.: 1
: 2 000

ABT 8 Input 8 Output Inverting SOIC-20 - 32 mA 64 mA 24 mA 4.5 V 5.5 V 5.5 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhance Quad Bus Buffer Gates A 595- A 595-74AHCT125QDRG4Q1 1 850In Stock
Min.: 1
Mult.: 1
: 2 500

AHCT 4 Input 4 Output Non-Inverting SOIC-14 - 8 mA 8 mA 2 uA 4.5 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Buff & Line Drv w/3-State Outputs A A 595-SN74AHCT367PW 14 361In Stock
Min.: 1
Mult.: 1
: 2 000

AHCT 6 Input 6 Output Non-Inverting TSSOP-16 - 8 mA 8 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buf/Line Drv w /3-State Outputs A A 595-SN74ALS244C-1DW 2 125In Stock
Min.: 1
Mult.: 1
: 2 000

ALS 8 Input 8 Output Non-Inverting SOIC-20 - 15 mA 48 mA 9 mA 4.75 V 5.25 V 17 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal A 595-SN74ALS5 40DW A 595-SN74ALS5 A 595-SN74ALS540DW 4 495In Stock
Min.: 1
Mult.: 1
: 2 000

ALS 8 Input 8 Output Inverting SOIC-20 - 15 mA 24 mA 5 mA 4.5 V 5.5 V 22 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffers and Li ne Drivers 2 667In Stock
Min.: 1
Mult.: 1
: 2 000

ALS 8 Input 8 Output Non-Inverting SOIC-20 - 15 mA 48 mA 6 mA 4.75 V 5.25 V 25 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs 3 504In Stock
Min.: 1
Mult.: 1
: 3 000

LV 8 Input 8 Output Inverting VQFN-20 - 16 mA 16 mA 20 uA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs A 595-SN74LV541ATNSR 6 761In Stock
Min.: 1
Mult.: 1
: 2 000

LV 8 Input 8 Output Non-Inverting SOIC-20 - 16 mA 16 mA 20 uA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 16-Bit Buffer/Driver With 3-State Output 1 390In Stock
Min.: 1
Mult.: 1
: 2 000

LVCZ 16 Input 3 Output Non-Inverting TVSOP-48 - 24 mA 24 mA 100 uA 2.7 V 3.6 V 100 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Dual HS Line 1 998In Stock
Min.: 1
Mult.: 1
: 2 000

2 Input 2 Output Non-Inverting SOIC-16 - 75 mA 75 mA 4.75 V 5.25 V 60 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal A 595-74ACT112 44PW A 595-74ACT112 A 595-74ACT11244PW 3 419In Stock
Min.: 1
Mult.: 1
: 2 000

ACT 8 Input 8 Output Non-Inverting TSSOP-24 - 24 mA 24 mA 8 uA 4.5 V 5.5 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Sngl Bus Buffer Gate W/3-State Output A A 595-SNAHCT1G126DCKR 29 973In Stock
Min.: 1
Mult.: 1
: 3 000

AHCT 1 Input 3 Output Non-Inverting SC70-5 - 8 mA 8 mA 1 uA 4.5 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Inv Buff/ Line Drv W/3-St Otpt A 5 A 595-CD74AC240M 2 804In Stock
Min.: 1
Mult.: 1
: 2 000

AC 8 Input 8 Output Inverting SOIC-20 - 24 mA 24 mA 8 uA 1.5 V 5.5 V 80 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State 10-Bit A 5 95-CY74FCT827CTSOC A 595-CY74FCT827CTSOC 1 978In Stock
Min.: 1
Mult.: 1
: 2 000

FCT 10 Input 10 Output Non-Inverting SOIC-24 - 32 mA 64 mA 100 uA 4.75 V 5.25 V 4.1 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 3.3V ABT 16B Buffers Drivers A 595-SNLVT A 595-SNLVTH16244ADGGR 1 640In Stock
Min.: 1
Mult.: 1
: 2 000

LVTH 16 Input 16 Output Non-Inverting TSSOP-48 - 32 mA 64 mA 5 mA 2.7 V 3.6 V 5 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Buffer/Driver AL T 595-SN7407DR ALT ALT 595-SN7407DR 1 979In Stock
Min.: 1
Mult.: 1
: 2 500

7400 6 Input 6 Output Non-Inverting SOIC-14 - 250 uA 40 mA 4.75 V 5.25 V 41 uA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel