TSSOP-6 Buffers & Line Drivers

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Buffers & Line Drivers 74LVC2G34GW-Q100/SOT363/SC-88 47 412In Stock
Min.: 1
Mult.: 1
: 3 000

LVC 2 Input 2 Output Non-Inverting TSSOP-6 - 32 mA 32 mA 100 nA 1.65 V 5.5 V 4 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVC1GX04GW-Q100/SOT363/SC-88 2 753In Stock
Min.: 1
Mult.: 1
: 3 000

LVC 1 Input 1 Output TSSOP-6 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HCT2G16GW/SOT363/SC-88 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

HCT TSSOP-6 SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVC1GX04GW/SOT363/SC-88 13 371In Stock
Min.: 1
Mult.: 1
: 3 000

LVC 1 Input 2 Output Non-Inverting TSSOP-6 100 nA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVC2G07GW/SOT363/SC-88 30 484In Stock
51 000Expected 11/09/2026
Min.: 1
Mult.: 1
: 3 000

LVC 2 Input 2 Output Non-Inverting TSSOP-6 32 mA 100 nA 1.65 V 5.5 V 4 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HCT2G17GW/SOT363/SC-88 20 631In Stock
Min.: 1
Mult.: 1
: 3 000

HCT 2 Input 2 Output Non-Inverting TSSOP-6 - 4 mA 4 mA 1 uA 4.5 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AUP2G3404GW/SOT363/SC-88 11 897In Stock
6 000Expected 18/08/2026
Min.: 1
Mult.: 1
: 3 000

AUP 2 Input 2 Output Inverting TSSOP-6 - 4 mA 4 mA 500 nA 800 mV 3.6 V 1.4 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVC2G07GW-Q100/SOT363/SC-88 4 107In Stock
6 000Expected 18/08/2026
Min.: 1
Mult.: 1
: 3 000

LVC 2 Input 2 Output Non-Inverting TSSOP-6 32 mA 100 nA 1.65 V 5.5 V 4 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVC2G17GW-Q100/SOT363/SC-88 19In Stock
57 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 3 000

LVC 2 Input 2 Output Non-Inverting TSSOP-6 - 32 mA 32 mA 100 nA 1.65 V 5.5 V 4 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AUP2G17GW/SOT363/SC-88 4 624In Stock
Min.: 1
Mult.: 1
: 3 000

AUP 2 Input 2 Output Non-Inverting TSSOP-6 - 4 mA 4 mA 500 nA 800 mV 3.6 V 1.4 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HC2G34GW/SOT363/SC-88 1 150In Stock
Min.: 1
Mult.: 1
: 3 000

HC 2 Input 2 Output Non-Inverting TSSOP-6 - 5.2 mA 5.2 mA 1 uA 2 V 6 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HCT2G34GW/SOT363/SC-88 1 583In Stock
Min.: 1
Mult.: 1
: 3 000

HCT 2 Input 2 Output Non-Inverting TSSOP-6 - 4 mA 4 mA 1 uA 4.5 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVC2G34GW/SOT363/SC-88 1 785In Stock
75 000Expected 08/09/2026
Min.: 1
Mult.: 1
: 3 000

LVC 2 Input 2 Output Non-Inverting TSSOP-6 - 32 mA 32 mA 100 nA 1.65 V 5.5 V 4 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AUP2G07GW/SOT363/SC-88 3 338In Stock
Min.: 1
Mult.: 1
: 3 000

AUP 2 Input 2 Output Non-Inverting TSSOP-6 4 mA 500 nA 800 mV 3.6 V 1.4 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AUP2G16GW/SOT363/SC-88 5 428In Stock
Min.: 1
Mult.: 1
: 3 000

AUP 2 Input 2 Output Non-Inverting TSSOP-6 - 4 mA 4 mA 500 nA 800 mV 3.6 V 1.4 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AUP2G3407GW/SOT363/SC-88 2 861In Stock
Min.: 1
Mult.: 1
: 3 000

AUP 2 Input 2 Output Non-Inverting TSSOP-6 - 4 mA 4 mA 500 nA 800 mV 3.6 V 1.4 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HC2G17GW-Q100/SOT363/SC-88 3 893In Stock
Min.: 1
Mult.: 1
: 3 000

HC 2 Input 2 Output Non-Inverting TSSOP-6 - 5.2 mA 5.2 mA 1 uA 2 V 6 V 20 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HCT2G17GW-Q100/SOT363/SC-88 255In Stock
Min.: 1
Mult.: 1
: 3 000

HCT 2 Input 2 Output Non-Inverting TSSOP-6 - 4 mA 4 mA 1 uA 4.5 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HCT2G34GW-Q100/SOT363/SC-88 2 653In Stock
3 000Expected 19/08/2026
Min.: 1
Mult.: 1
: 3 000

HCT 2 Input 2 Output Non-Inverting TSSOP-6 - 4 mA 4 mA 1 uA 4.5 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVC2G16GW/SOT363/SC-88 482In Stock
3 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 3 000

LVC 2 Input 2 Output Non-Inverting TSSOP-6 - 32 mA 32 mA 100 nA 1.65 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AUP1Z04GW/SOT363/SC-88 1 053In Stock
Min.: 1
Mult.: 1
: 3 000

AUP 2 Input 2 Output Inverting TSSOP-6 - 4 mA 4 mA 200 nA 800 mV 3.6 V 75 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AUP1Z125GW/SOT363/SC-88 2 734In Stock
Min.: 1
Mult.: 1
: 3 000

AUP 2 Input 2 Output Inverting TSSOP-6 - 4 mA 4 mA 200 nA - 500 mV 4.6 V 50 mA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AUP2G34GW/SOT363/SC-88 18 358In Stock
Min.: 1
Mult.: 1
: 3 000

AUP 2 Input 2 Output Non-Inverting TSSOP-6 - 4 mA 4 mA 500 nA 800 mV 3.6 V 1.4 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HC2G17GW/SOT363/SC-88
68 467Expected 31/08/2026
Min.: 1
Mult.: 1
: 3 000

HC 2 Input 2 Output Non-Inverting TSSOP-6 - 5.2 mA 5.2 mA 1 uA 2 V 6 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVC2G17GW/SOT363/SC-88
123 695On Order
Min.: 1
Mult.: 1
: 3 000

LVC 2 Input 2 Output Non-Inverting TSSOP-6 - 32 mA 32 mA 100 nA 1.65 V 5.5 V 4 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel