Reel Buffers & Line Drivers

Results: 3 650
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Buffers & Line Drivers 74VHCT541BQ/SOT764/DHVQFN20 1 070In Stock
Min.: 1
Mult.: 1
: 3 000

VHCT 8 Input 8 Output Non-Inverting DHVQFN-14 - 8 mA 8 mA 4 uA 4.5 V 5.5 V 80 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HCT7540D/SOT163/SO20 381In Stock
Min.: 1
Mult.: 1
: 2 000

HCT 8 Input 8 Output Inverting SOIC-20 - 6 mA 6 mA 8 uA 4.5 V 5.5 V 160 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers 5V Octal 3-State 236In Stock
Min.: 1
Mult.: 1
: 1 000

ACT 8 Input 3 Output Non-Inverting SOIC-20 - 24 mA 24 mA 8 uA 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers 1.65-5.5V CMOS Single w/Open Drain 2 196In Stock
Min.: 1
Mult.: 1
: 4 000

NL17SZ 1 Input 1 Output Inverting SOT-553-5 32 mA 1 uA 1.65 V 5.5 V 10 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Sngl FET Bus Switch w/Level Shifting A 5 A 595-SN74LVC2244APWR 469In Stock
Min.: 1
Mult.: 1
: 2 000

LVC 8 Input 3 Output Non-Inverting TSSOP-20 - 12 mA 12 mA 10 uA 1.65 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 16-Bit Dual-Supply B us Xcvr A 595-SN74L A 595-SN74LVTH244APWR 1 360In Stock
Min.: 1
Mult.: 1
: 2 000

LVTH 8 Input 3 Output Non-Inverting TSSOP-20 - 32 mA 64 mA 5 mA 2.7 V 3.6 V 5 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Buffers & Line Drivers LOGIC LVCE 3 STATE BUFFER 1 3 109In Stock
Min.: 1
Mult.: 1
: 3 000

LVCE 1 Input 1 Output Non-Inverting SOT-25-5 - 32 mA 32 mA 1.4 V 5.5 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Buffers & Line Drivers LOGIC LVCE 3 STATE BUFFER 1 103In Stock
15 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

LVCE 1 Input 1 Output Non-Inverting SOT-353-5 - 32 mA 32 mA 1.4 V 5.5 V 10 uA - 40 C + 150 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Buffers & Line Drivers L-MOS LOGIC (VHS) 5 367In Stock
Min.: 1
Mult.: 1
: 3 000

WH 2 Input 2 Output Non-Inverting - 8 mA 8 mA 2 uA 2 V 5.5 V 20 uA - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVC2G241DC-Q100/SOT765/VSSOP 626In Stock
Min.: 1
Mult.: 1
: 3 000

LVC 2 Input 2 Output Non-Inverting VSSOP-8 - 32 mA 32 mA 100 nA 1.65 V 5.5 V 4 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVC126APW-Q100/SOT402/TSSOP1 1 014In Stock
7 500Expected 18/09/2026
Min.: 1
Mult.: 1
: 2 500

LVC 4 Input 4 Output Non-Inverting TSSOP-14 - 24 mA 24 mA 100 nA 1.2 V 3.6 V 100 mA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers LOG CMOS BUFR LOG LEVL 1 374In Stock
30 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

AEC-Q100 Reel, Cut Tape
Texas Instruments Buffers & Line Drivers EP Sgl Buffer/Driver A 595-SN74LVC07MDCK A 595-SN74LVC07MDCKREP 830In Stock
3 000Expected 08/10/2026
Min.: 1
Mult.: 1
: 3 000

LVC 1 Input 1 Output Non-Inverting SC70-5 32 mA 10 uA 1.65 V 5.5 V 10 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Buffers & Line Drivers L-MOS SHS Series 24mA 2.9ns 5.5V 6 267In Stock
Min.: 1
Mult.: 1
: 10 000

SZ 1 Input 1 Output Non-Inverting SOT-953-5 32 mA 2 uA 1.65 V 5.5 V 20 uA - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AHCT244PW-Q100/SOT360/TSSOP2 1 380In Stock
Min.: 1
Mult.: 1
: 2 500

AHCT Non-Inverting TSSOP-20 4.5 V 5.5 V 80 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVC16244ADGV/SOT480/TSSOP48 110In Stock
Min.: 1
Mult.: 1
: 2 500

LVC 16 Input 16 Output Non-Inverting TSSOP-48 - 24 mA 24 mA 100 nA 1.2 V 3.6 V 80 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVC3G07DC-Q100/SOT765/VSSOP8 2 001In Stock
3 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 3 000

LVC VSSOP-8 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVC541APW-Q100/SOT360/TSSOP2 1 853In Stock
Min.: 1
Mult.: 1
: 2 500

LVC 8 Input 8 Output Non-Inverting TSSOP-20 - 24 mA 24 mA 100 nA 1.2 V 3.6 V 40 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers HEF4049BT-Q100/SOT109/SO16 2 081In Stock
2 500Expected 18/09/2026
Min.: 1
Mult.: 1
: 2 500

6 Input 6 Output Inverting SOIC-16 - 62 mA 45 mA 16 uA 3.5 V 11 V 120 uA - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers SINGLE BUFFER OPEN DRAIN 8 290In Stock
Min.: 1
Mult.: 1
: 8 000

1 Input 1 Output Non-Inverting 32 mA 1 uA 1.65 V 5.5 V 10 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 16-Bit Bus Trnscvrs With 3-State Outputs A 595-SN74ALVCH244PWR 1 994In Stock
Min.: 1
Mult.: 1
: 2 000

ALVCH 8 Input 3 Output Non-Inverting TSSOP-20 - 24 mA 24 mA 10 uA 1.65 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Diodes Incorporated Buffers & Line Drivers QUAD 3-STATE BUFFERS OE LOW 8mA VCC 4.5V 56In Stock
Min.: 1
Mult.: 1
: 2 500

AHC 4 Input 4 Output Non-Inverting TSSOP-14 25 mA - 25 mA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Buffers & Line Drivers Low Voltage CMOS Logic IC Series 735In Stock
Min.: 1
Mult.: 1
: 2 500

LCX 8 Input 8 Output Non-Inverting TSSOP-20 - 24 mA 24 mA 1.65 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Buffers & Line Drivers CMOS Logic IC 5.0ns 24mA 4.5 to 5.5V 1 123In Stock
Min.: 1
Mult.: 1
: 2 000

ACT 8 Input 8 Output Non-Inverting - 24 mA 24 mA 8 uA 2 V 5.5 V 8 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Buffers & Line Drivers CMOS Logic IC 11ns 4mA 4.5 to 5.5V 1 077In Stock
2 000Expected 25/11/2026
Min.: 1
Mult.: 1
: 2 000

HCT 6 Input 6 Output SOP-14 - 4 mA 4 mA 10 uA 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel