Reel Buffers & Line Drivers

Results: 3 638
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Buffers & Line Drivers LoVltg Hi-Sp Quad Di ff Line Driver 1 868In Stock
Min.: 1
Mult.: 1
: 2 000

LV 4 Input 4 Output Inverting, Non-Inverting SOIC-16 - 30 mA 30 mA 3 V 3.6 V 100 uA - 45 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers CMOS Quad True/ Comp Buffer A 595-CD4041 A 595-CD4041UBM 2 774In Stock
Min.: 1
Mult.: 1
: 2 500

4000 4 Input 4 Output Inverting, Non-Inverting SOIC-14 - 24 mA 24 mA 40 nA 3 V 18 V 60 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers CMOS Hex Non-Invert Buffer/Conv A 595-CD A 595-CD4050BD 9 960In Stock
Min.: 1
Mult.: 1
: 2 500

4000 6 Input 6 Output Non-Inverting SOIC-Narrow-16 - 5.2 mA 25 mA 40 nA 3 V 18 V 60 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Non-Inverting A 595-CD74HC4050M A 59 A 595-CD74HC4050M 8 640In Stock
Min.: 1
Mult.: 1
: 2 500

HC 6 Input 6 Output Non-Inverting SOIC-Narrow-16 - 5.2 mA 5.2 mA 2 uA 2 V 6 V 20 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-St N-Invrt Octal A 595-CD74HCT541M A A 595-CD74HCT541M 6 485In Stock
Min.: 1
Mult.: 1
: 2 000

HCT 8 Input 8 Output Non-Inverting SOIC-20 - 6 mA 6 mA 8 uA 4.5 V 5.5 V 80 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhanced Single Bus Buffer Gate 2 808In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

LVC 1 Input 1 Output Non-Inverting SC70-5 - 32 mA 32 mA 10 uA 1.65 V 5.5 V 10 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhanced Single Bus Buffer Gate 5 443In Stock
Min.: 1
Mult.: 1
: 3 000

LVC 1 Input 1 Output Non-Inverting SC70-5 - 32 mA 32 mA 10 uA 1.65 V 5.5 V 10 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhanced Single Bus Buffer Gate 2 273In Stock
Min.: 1
Mult.: 1
: 3 000

LVC 1 Input 1 Output Non-Inverting SC70-5 - 32 mA 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhance Quad Bus Buffer Gate 1 683In Stock
Min.: 1
Mult.: 1
: 2 000

LVC 4 Input 4 Output Non-Inverting TSSOP-14 - 24 mA 24 mA 10 uA 1.65 V 3.6 V 10 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Texas Instruments Buffers & Line Drivers Dual Bidirectional B us Buffer 4 164In Stock
7 500Expected 14/12/2026
Min.: 1
Mult.: 1
: 2 500

P82B96 2 Input 2 Output Non-Inverting VSSOP-8 30 mA 900 uA 2 V 15 V 2 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Inv w/HV Output A 595-SN7406D A 595- A 595-SN7406D 12 971In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

7400 6 Input 6 Output Inverting SOIC-14 - 250 uA 40 mA 4.75 V 5.25 V 51 uA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal A 59 5-SN74ABT244APW A 5 A 595-SN74ABT244APW 3 616In Stock
Min.: 1
Mult.: 1
: 2 000

ABT 8 Input 8 Output Non-Inverting TSSOP-20 - 32 mA 64 mA 24 mA 4.5 V 5.5 V 250 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal A 59 5-SN74ACT244PW A 59 A 595-SN74ACT244PW 12 807In Stock
Min.: 1
Mult.: 1
: 2 000

ACT 8 Input 8 Output Non-Inverting TSSOP-20 - 24 mA 24 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Quad Bus A 595-SN74AHCT125PW A A 595-SN74AHCT125PW 15 193In Stock
34 000On Order
Min.: 1
Mult.: 1
Max.: 1 001
: 2 000

AHCT 4 Input 4 Output Non-Inverting TSSOP-14 - 8 mA 8 mA 2 uA 4.5 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Bus Buff Gates W/ 3 St Otpt 6 055In Stock
Min.: 1
Mult.: 1
: 2 000

AHCT 4 Input 4 Output Non-Inverting TSSOP-14 - 8 mA 8 mA 2 uA 4.5 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri State Octal A 59 5-S74AHCT244QPWRG4 A 595-S74AHCT244QPWRG4 5 101In Stock
4 000Expected 15/10/2026
Min.: 1
Mult.: 1
: 2 000

AHCT 8 Input 8 Output Non-Inverting TSSOP-20 - 8 mA 8 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal A 59 5-SN74AHCT541PW A 5 A 595-SN74AHCT541PW 7 526In Stock
22 000Expected 17/12/2026
Min.: 1
Mult.: 1
: 2 000

AHCT 8 Input 8 Output Non-Inverting TSSOP-20 - 8 mA 8 mA 4 uA 4.5 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Bus 7 707In Stock
Min.: 1
Mult.: 1
: 3 000

AUC 1 Input 1 Output Non-Inverting SOT-23-5 - 9 mA 9 mA 10 uA 800 mV 2.7 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers SNGL Bus Bufr Gate 4 757In Stock
Min.: 1
Mult.: 1
: 3 000

AUC 1 Input 1 Output Non-Inverting DSBGA-5 - 9 mA 9 mA 10 uA 800 mV 2.7 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers DUAL BUFFER GATE 22 958In Stock
Min.: 1
Mult.: 1
: 4 000

AUC 2 Input 2 Output Non-Inverting SOT-5X3-6 - 9 mA 9 mA 10 uA 800 mV 2.7 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers DUAL BUFFER GATE 11 387In Stock
Min.: 1
Mult.: 1
: 3 000

AUC 2 Input 2 Output Non-Inverting DSBGA-6 - 9 mA 9 mA 10 uA 800 mV 2.7 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhance Lo-pwr S gl Schmitt-Trigger 2 270In Stock
Min.: 1
Mult.: 1
: 3 000

AUP 1 Input 1 Output Non-Inverting SC70-5 - 4 mA 4 mA 500 nA 800 mV 3.6 V 900 nA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Lo PWR SNGL Bus Bufr Gate A 595-SN74AUP1 A 595-SN74AUP1G125DCKR 3 566In Stock
Min.: 1
Mult.: 1
: 250

AUP 1 Input 1 Output Non-Inverting SC70-5 - 4 mA 4 mA 500 nA 800 mV 3.6 V 900 nA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Lo-Pwr Dual Buffer/ Driver 11 528In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 5 000

AUP 2 Input 2 Output Non-Inverting SON-6 4 mA 500 nA 800 mV 3.6 V 900 nA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Lo-Pwr Dual Schmitt- Trigger Buffer 16 921In Stock
18 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 3 000

AUP 2 Input 2 Output Non-Inverting SC70-6 - 4 mA 4 mA 500 nA 800 mV 3.6 V 900 nA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel