Reel AEC-Q100 Buffers & Line Drivers

Results: 405
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging


Toshiba Buffers & Line Drivers X34 Pb-F VHS TSSOP 20 CMOS LOGIC 105 070In Stock
Min.: 1
Mult.: 1
: 2 500

VHC 8 Input 8 Output Non-Inverting TSSOP-20 - 8 mA 8 mA 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Bus Buff Gates W/ 3 St Otpt A 595-N A 595-N74ABT125QDRG4Q1 4 286In Stock
Min.: 1
Mult.: 1
: 2 500

ABT 4 Input 4 Output Non-Inverting SOIC-14 - 16 mA 32 mA 24 mA 4.5 V 5.5 V 250 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers QUAD BUSS BUFFER GAT ES A 595-SN74ABT125 A 595-SN74ABT125QDRQ1 2 394In Stock
Min.: 1
Mult.: 1
: 2 500

ABT 4 Input 4 Output Non-Inverting SOIC-14 - 16 mA 32 mA 24 mA 4.5 V 5.5 V 24 mA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers QUAD BUS BUFFER 3 STATE 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

74VHCT 4 Input 4 Output TSSOP-14 40 uA - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape

onsemi Buffers & Line Drivers OCTAL 3-STATE NONINVERTIN 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

HC 8 Input 8 Output Non-Inverting TSSOP-20 6 mA 6 mA 40 uA 2 V 6 V 75 mA - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Buffers & Line Drivers QUAD NONINVERTING BUFFER 1 834In Stock
Min.: 1
Mult.: 1
: 2 500

HC 4 Input 4 Output Non-Inverting SOIC-14 7.8 mA 160 uA 2 V 6 V 75 mA - 55 C +125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Buffers & Line Drivers LOG CMOS DUAL BUFFER 23 537In Stock
21 000Expected 16/04/2027
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

AEC-Q100 Reel, Cut Tape
onsemi Buffers & Line Drivers QUAD 3-STATE BUFFER 7 136In Stock
Min.: 1
Mult.: 1
: 2 500

HCT 4 Input 4 Output Non-Inverting TSSOP-14 6 mA 80 uA 4.5 V 5.5 V 75 mA - 55 C +125 C SMD/SMT AEC-Q100 Reel, Cut Tape
Nexperia Buffers & Line Drivers 74AHCT2G125DC-Q100/SOT765/VSSO 6 277In Stock
Min.: 1
Mult.: 1
: 3 000

AHCT 2 Input 2 Output Non-Inverting VSSOP-8 - 8 mA 8 mA 1 uA 4.5 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Auto Cat Octal Bfr D rvrs A 595-SN74ACT2 A 595-SN74ACT244IPWRQ1 3 611In Stock
Min.: 1
Mult.: 1
: 2 000

ACT 8 Input 8 Output Non-Inverting TSSOP-20 - 24 mA 24 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel


Toshiba Buffers & Line Drivers X34 Pb-F VHS TSSOP 20 CMOS LOGIC 35 408In Stock
Min.: 1
Mult.: 1
: 2 500

VHC 8 Input 8 Output Inverting TSSOP-20 - 8 mA 8 mA 4 uA 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVC1GX04GV-Q100/SOT457/SC-74 15 846In Stock
Min.: 1
Mult.: 1
: 3 000

LVC 1 Input 1 Output Non-Inverting TSOP-6 100 nA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVC2G34GW-Q100/SOT363/SC-88 46 912In Stock
Min.: 1
Mult.: 1
: 3 000

LVC 2 Input 2 Output Non-Inverting TSSOP-6 - 32 mA 32 mA 100 nA 1.65 V 5.5 V 4 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HCT1G125GW-Q100/SOT353/UMT5 80 484In Stock
Min.: 1
Mult.: 1
: 3 000

HCT 1 Input 1 Output Non-Inverting TSSOP-5 - 6 mA 6 mA 1 uA 4.5 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Bfr/Drvr A 595 -SN74AHC541QPWRQ1 A A 595-SN74AHC541QPWRQ1 3 471In Stock
Min.: 1
Mult.: 1
: 2 000

AHC 8 Input 8 Output Non-Inverting TSSOP-20 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Auto Cat Octal Buff Drv w/3 St Otpt 2 666In Stock
Min.: 1
Mult.: 1
: 2 000

AHCT 8 Input 8 Output Non-Inverting SOIC-20 - 8 mA 8 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AUP1G34GW-Q100/SOT353/UMT5 8 201In Stock
Min.: 1
Mult.: 1
: 3 000

AUP 1 Input 1 Output TSSOP-5 800 mV 3.6 V 500 nA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Auto Cat 16-Bit Buff /Drv W/3-St Otpt 843In Stock
Min.: 1
Mult.: 1
: 2 000

LVC 16 Input 16 Output Inverting, Non-Inverting TSSOP-48 - 24 mA 24 mA 20 uA 1.65 V 3.6 V 20 uA - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Auto Cat Sgl Bus Bfr Gate A 595-CAHCT1G1 A 595-CAHCT1G126QDCKRQ 5 525In Stock
Min.: 1
Mult.: 1
: 3 000

AHCT 1 Input 1 Output Non-Inverting SC70-5 - 8 mA 8 mA 1 uA 3 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Auto Cat Octal Buff/ Line Drv W/3-St Otp 1 939In Stock
Min.: 1
Mult.: 1
: 2 000

HC 8 Input 8 Output Non-Inverting SOIC-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Auto Cat Octal Buff Drv w/3 St Otpt 1 162In Stock
Min.: 1
Mult.: 1
: 2 000

ABT 8 Input 8 Output Non-Inverting TSSOP-20 - 32 mA 64 mA 22 mA 4.5 V 5.5 V 250 uA - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers AC Octal Buffers w/ 3-State A 595-SN74AB A 595-SN74ABT541BIPWRQ 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

TSSOP-20 - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers AC CMOS Hex Non-Inv Buffer/Converter 3 662In Stock
Min.: 1
Mult.: 1
: 2 500

4000 6 Input 6 Output Non-Inverting SOIC-Narrow-16 - 3 mA 36 mA 40 nA 3 V 18 V 60 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers QUAD BUS BUFFER 2 499In Stock
Min.: 1
Mult.: 1
: 2 500

AHC 4 Input 4 Output Non-Inverting SOIC-14 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AHCT244BQ-Q100/SOT764/DHVQFN 1 988In Stock
Min.: 1
Mult.: 1
: 3 000

AHCT 8 Input 8 Output Non-Inverting DHVQFN-20 - 8 mA 8 mA 4 uA 4.5 V 5.5 V 80 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel