Texas Instruments MouseReel Bus Transceivers

Results: 435
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Bus Transceivers 3 St 3.3V ABT Octal A 595-SN74LVT245BPW A 595-SN74LVT245BPW 5 325In Stock
8 000Expected 01/01/2027
Min.: 1
Mult.: 1
Max.: 1 001
: 2 000

3-State LVT 8 Circuit 2.3 ns TSSOP-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Genral Purpose InterfacE Bus Trans A 595-SN75161BDW 1 897In Stock
Min.: 1
Mult.: 1
: 2 000

3-State/Open Collector 20 ns SOIC-20 48 mA - 5.2 mA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Genral Purpose InterfacE Bus Trans ALT 595-SN75161BDWR 1 894In Stock
Min.: 1
Mult.: 1
: 2 000

3-State/Open Collector 20 ns SOIC-20 48 mA - 5.2 mA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus 2 572In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVC 2 Circuit 4 ns TVSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus 2 253In Stock
2 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 000

3-State LVCH 2 Circuit 5.8 ns TSSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Meter-Bus Xceiver A 595-TSS721AD A 595-T A 595-TSS721AD 4 454In Stock
Min.: 1
Mult.: 1
: 2 500

SOIC-Narrow-16 CMOS CMOS 100 uA 100 uA 3.1 V 3.4 V - 25 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments SN74HCS245DGSR
Texas Instruments Bus Transceivers Schmitt-trigger inpu t octal bus transce 4 031In Stock
Min.: 1
Mult.: 1
: 5 000

HCS Reel, Cut Tape, MouseReel
Texas Instruments SN74HCT245DGSR
Texas Instruments Bus Transceivers Octal bus transceive rs with tri-state o 4 744In Stock
Min.: 1
Mult.: 1
: 5 000

HCT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Transceivr 3.3V To 5V Shifter A 595-SN74LVC4245APWT 185In Stock
Min.: 1
Mult.: 1
: 250

3-State LVC 1 Circuit 6.7 ns TSSOP-24 LVTTL LVTTL 24 mA - 24 mA 2.7 V, 4.5 V 3.6 V, 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16bit Bus A 595-SN74 LVCZ16245ADL A 595- A 595-SN74LVCZ16245ADL 504In Stock
Min.: 1
Mult.: 1
: 1 000

3-State LVCZ 2 Circuit 4 ns SSOP-48 LVTTL LVTTL 24 mA - 24 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3.3-V ABT 16-Bit Bus Trncvr W/3-St Otpt A 595-SNLVT16245BDGGR 795In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVT 2 Circuit 3.3 ns TSSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Non-Invert A 595-CD74AC245M A A 595-CD74AC245M 452In Stock
Min.: 1
Mult.: 1
: 2 000

3-State AC 8 Circuit 106 ns SOIC-20 CMOS CMOS 24 mA - 24 mA 1.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Non-Invert A 595-CD74ACT245M A A 595-CD74ACT245M 2 313In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ACT 8 Circuit 10 ns SOIC-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Quad Bus A 595-CD74HC243M A 59 A 595-CD74HC243M 2 484In Stock
Min.: 1
Mult.: 1
: 2 500

3-State HC 4 Circuit 90 ns SOIC-14 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-St. Octal Bus A 595-CD74HC245M A 595 A 595-CD74HC245M 1 662In Stock
Min.: 1
Mult.: 1
: 2 000

3-State HC 8 Circuit 110 ns SOIC-20 CMOS CMOS 5.2 mA - 5.2 mA 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Mil Enhance 3.3V ABT 16B Bus Xcvrs 297In Stock
Min.: 1
Mult.: 1
: 1 000

3-State LVT 2 Circuit 4.5 ns SSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 2.7 V 3.6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 1 469In Stock
Min.: 1
Mult.: 1
: 2 500

3-State FCT 8 Circuit 4.1 ns QSOP-20 TTL TTL 64 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-St. 8-Bit 2 608In Stock
Min.: 1
Mult.: 1
: 2 500

3-State FCT 8 Circuit 7 ns QSOP-20 TTL TTL 64 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Reg Trnscvr Wi th 3-State Outputs A 595-CY74FCT543TSOC 488In Stock
Min.: 1
Mult.: 1
: 2 000

3-State FCT 1 Circuit 8.5 ns SOIC-24 TTL TTL 64 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trncvr/Reg W/3-State Otpt A 59 A 595-CY74FCT652ATSOC 847In Stock
Min.: 1
Mult.: 1
: 2 000

3-State FCT 8 Circuit 6.3 ns SOIC-24 TTL TTL 64 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus A 595-SN74ABT162245 A 595-SN74ABT162245DL 504In Stock
Min.: 1
Mult.: 1
: 1 000

3-State ABT 2 Circuit 5.1 ns SSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-St. 16-Bit A 595 -SN74ABT16646DL A 5 A 595-SN74ABT16646DL 659In Stock
Min.: 1
Mult.: 1
: 1 000

3-State ABT 2 Circuit 4.1 ns SSOP-56 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-St. Octal /MOS 1 224In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ABT 8 Circuit 4.5 ns SSOP-20 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Trcvr & Ln/MOS Drvr W/3-St Otpt A A 595-SN74ABT2245DBR 979In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ABT 8 Circuit 4.5 ns SSOP-20 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-St. Octal /MOS A 595-SN74ABT2245DW A A 595-SN74ABT2245DW 895In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ABT 8 Circuit 4.5 ns SOIC-20 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel