Texas Instruments MouseReel Bus Transceivers

Results: 433
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Bus Transceivers Mil Enhance 3.3V ABT Octal Bus Xcvr 1 283In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVTH 1 Circuit 3.5 ns SSOP-20 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive octal bus transceivers with t 2 950In Stock
Min.: 1
Mult.: 1
: 3 000

CMOS AHC WQFN-20 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3 St 3.3V ABT Octal 26 860In Stock
Min.: 1
Mult.: 1
: 3 000

3-State LVT 8 Circuit 2.3 ns VQFN-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus 2 146In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ALVCHR 2 Circuit 4.2 ns TSSOP-48 LVTTL LVTTL 12 mA - 12 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trncvr/Reg W/3-State Otpt 2 300In Stock
Min.: 1
Mult.: 1
: 2 500

3-State FCT 8 Circuit 6.3 ns QSOP-24 TTL TTL 64 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Mil Enhance Octal Bu s Xcvrs 1 732In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ABT 8 Circuit 3.5 ns SSOP-20 TTL TTL 32 mA - 24 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-Bit Bus Trnscvrs With 3-State Outputs A 595-SN74AHCT16245DL 957In Stock
Min.: 1
Mult.: 1
: 1 000

3-State AHCT 2 Circuit 9.5 ns SSOP-48 TTL CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 3 434In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVC 8 Circuit 6.5 ns SOIC-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Single-chip Meter-bu s Transceiver 16-SO A 595-TSS521D 2 347In Stock
Min.: 1
Mult.: 1
: 2 500

SOIC-Narrow-16 Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Registered Tra nsceiver 3 724In Stock
Min.: 1
Mult.: 1
: 2 500

3-State FCT 8 Circuit 6.5 ns QSOP-24 TTL TTL 12 mA - 15 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 24-Bit FET Bus Switc h A 595-SN74LVCH245 A 595-SN74LVCH245ADBR 5 050In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVCH 8 Circuit 7 ns SSOP-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 11-Bit Incident-Wave Swtch Bus Trnscvr 1 532In Stock
Min.: 1
Mult.: 1
: 2 000

3-State/Open Collector ABTE 1 Circuit 4.6 ns TSSOP-48 ETL TTL 90 mA - 64 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs ALT 595-SN74LVC245ADBR 5 540In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVC 8 Circuit 6.5 ns SSOP-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Xcvr 3 880In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVC 6.5 ns TSSOP-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16bit Tri-St Bus A 5 95-74ACT16646DL A 5 A 595-74ACT16646DL 1 450In Stock
Min.: 1
Mult.: 1
: 1 000

3-State ACT 2 Circuit 11.1 ns SSOP-56 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 10 468In Stock
Min.: 1
Mult.: 1
: 3 000

3-State LVCR 8 Circuit 7.5 ns VQFN-20 TTL/CMOS LVTTL 12 mA - 12 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-St. 16-Bit Bus A 595-SNLVCHR16245ALR A 595-SNLVCHR16245ALR 395In Stock
Min.: 1
Mult.: 1
: 1 000

3-State LVCHR 2 Circuit SSOP-48 TTL/CMOS LVTTL 12 mA - 12 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs ALT 595-SN74AHCT245PWR 1 477In Stock
Min.: 1
Mult.: 1
: 2 000

3-State AHCT 8 Circuit 9.5 ns TSSOP-20 TTL CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs ALT 595-SN74HCT245PWR 1 582In Stock
Min.: 1
Mult.: 1
: 2 000

3-State HCT 8 Circuit 25 ns TSSOP-20 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs ALT 595-SN74HC245DWR 1 096In Stock
Min.: 1
Mult.: 1
: 2 000

3-State HC 8 Circuit 22 ns SOIC-20 CMOS CMOS 6 mA - 6 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs ALT 595-SN74HC245NSR 1 115In Stock
Min.: 1
Mult.: 1
: 2 000

3-State HC 8 Circuit 22 ns SOIC-20 CMOS CMOS 6 mA - 6 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs A 595-SN74LVCH245ARGYR 1 559In Stock
Min.: 1
Mult.: 1
: 3 000

3-State LVCH 8 Circuit 7 ns VQFN-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal 1 973In Stock
Min.: 1
Mult.: 1
: 2 000

3-State HCT 8 Circuit 44 ns SOIC-24 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 2 428In Stock
Min.: 1
Mult.: 1
: 3 000

3-State ABT 8 Circuit 3.9 ns VQFN-20 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus 1 260In Stock
Min.: 1
Mult.: 1
: 2 000

3-State BCT 8 Circuit 6.5 ns SOIC-20 TTL TTL 64 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel