Texas Instruments MouseReel Bus Transceivers

Results: 433
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Bus Transceivers 18bit 1 083In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ALVCH 2 Circuit 3.4 ns TSSOP-56 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-CY74FCT2245TSO A 595-CY74FCT2245TSOC 1 801In Stock
Min.: 1
Mult.: 1
: 2 000

3-State FCT 8 Circuit 7 ns SOIC-20 TTL TTL 12 mA - 15 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Transcvrs ALT 595-SN74ACT245DW ALT 595-SN74ACT245DWR 1 572In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ACT 1 Circuit 9 ns SOIC-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs A 595-SN74LV245ATPW 3 162In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LV 8 Circuit 7.7 ns TSSOP-20 TTL CMOS 16 mA - 16 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs 1 940In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVCH 1 Circuit 6.3 ns at 3.3 V SOIC-20 TTL/CMOS LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs A 595-SN74LVCH245APW 1 562In Stock
Min.: 1
Mult.: 1
: 250

3-State LVCH 8 Circuit 7 ns TSSOP-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3 St 3.3V ABT Octal 2 359In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVT 8 Circuit 2.3 ns SOIC-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Transceive r A 595-SN74BCT245P A 595-SN74BCT245PW 1 817In Stock
Min.: 1
Mult.: 1
: 2 000

3-State BCT 8 Circuit 7 ns TSSOP-20 TTL TTL 64 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnsceivr ALT 595-SN74HC245DBR ALT 595-SN74HC245DBR 3 489In Stock
Min.: 1
Mult.: 1
: 2 000

3-State HC 1 Circuit 22 ns SSOP-20 CMOS CMOS 6 mA - 6 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-Bit Bus Trnscvrs With 3-State Outputs A 595-SNABT16245ADGGR 1 404In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ABT 2 Circuit 4.2 ns TSSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Non-Inv Bus Tr ncvr W/3-St Otpt 1 957In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ACT 8 Circuit 10 ns SSOP-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trncvr/Reg W/3-State Otpt 1 394In Stock
Min.: 1
Mult.: 1
: 2 500

3-State FCT 1 Circuit 9 ns QSOP-24 TTL TTL 64 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit A 5 95-74ACT16543DL A 5 A 595-74ACT16543DL 674In Stock
Min.: 1
Mult.: 1
: 1 000

3-State ACT 2 Circuit 11.6 ns SSOP-56 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16B BusTrans 713In Stock
Min.: 1
Mult.: 1
: 2 000

3-State AUC 2 Circuit 1.9 ns TSSOP-48 CMOS CMOS 9 mA - 9 mA 800 mV 2.7 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Four-bit dual-supply bus transceiver wit 2 621In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

CMOS, Push-Pull AVC SOT-23-16 12 mA - 12 mA 1.1 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive 2V to 5. 5V octal bus transc 4 992In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 5 000

3-State 1 Circuit VSSOP-20 TTL 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive four-bit dual-supply bus tran 3 553In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

3-State AVC WQFN-16 CMOS CMOS 12 mA - 12 mA 1.08 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive single-b it dual-supply bus t 4 558In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

3-State AVC 1 Circuit 4 ns SC-70-6 CMOS CMOS 12 mA - 12 mA 1.08 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive 2V to 5. 5V octal bus transce 5 000In Stock
Min.: 1
Mult.: 1
: 5 000

3-State AHC VSSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Four-bit dual-supply bus transceiver wit 1 657In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

3-State AVC WQFN-16 CMOS CMOS 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Four-bit dual-supply bus transceiver wit 2 441In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

3-State AVC SOT-23-THIN-16 CMOS CMOS 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Single-supply octal- translating transce 2 281In Stock
Min.: 1
Mult.: 1
: 2 000

CMOS LV 2 Circuit TSSOP-20 CMOS/TTL 8 mA - 8 mA 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive single-su pply octal-translat 4 218In Stock
Min.: 1
Mult.: 1
: 5 000

CMOS LV 2 Circuit VSSOP-20 CMOS/TTL 8 mA - 8 mA 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive octal bus transceiver with 3- 4 778In Stock
Min.: 1
Mult.: 1
: 5 000

3-State AC 8 Circuit 3.5 ns VSSOP-20 CMOS CMOS 24 mA - 24 mA 1.5 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus transceive rs with TTL-compati 4 980In Stock
Min.: 1
Mult.: 1
: 5 000

3-State ACT 8 Circuit 4 ns VSSOP-20 CMOS CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel